Extech Data Logging Sound Level Meter 30 dB to 130 dB 8 kHz max
RS Stock No. 267-6389
Brand Extech
- Display Type: LCD
- Maximum Frequency: 8kHz
- Product Type: Sound Level Meter
AED 9.310.61
in stock now
Martindale SPL82 Data Logging Sound Level Meter 30 dB to 130 dB 8 kHz max
RS Stock No. 046-8698
Brand Martindale
- Frequency Weighting: C, A
- Maximum Operating Temperature: 40°C
- Plug Type: Micro USB
AED 2.197.85
in stock now
Extech Microphone Extension Cable for Use with 407780 And 407790 Sound Level Meters, 407355
RS Stock No. 288-0165
Brand Extech
- For Use With: 407780 And 407790 Sound Level Meters, Extech 407355
- Section: Test & Measurement
- Super Section: Data Acquisition & Logging
AED 895.60
in stock now
Extech Sound Level Meter 35 dB to 130 dB
RS Stock No. 267-6388
Brand Extech
- Battery Type: AAA
- Maximum Sound Level: 130dB
- Section: Test & Measurement
AED 2.758.92
in stock now
Extech Sound Level Meter 40 dB to 130 dB
RS Stock No. 267-6387
Brand Extech
- Category Link: https://ae.rsdelivers.com/browse/ppe-safety-test-it/test-measurement/environmental-test-measurement/sound-level-meters
- Product Type: Sound Level Meter
- Resolution: 0.1 dB
AED 625.12
in stock now
Extech SL510 Sound Level Meter 35 dB to 130 dB 8 kHz max
RS Stock No. 010-0061
Brand Extech
- Category: Sound Level Meters
- Maximum Operating Temperature: 40°C
- Power Source: 1.5 V Battery
AED 955.71
in stock now
Extech SL250W Sound Level Meter 30 dB to 130 dB 8 kHz max
RS Stock No. 010-0066
Brand Extech
- Category: Sound Level Meters
- Maximum Frequency: 8kHz
- Standards/Approvals: ANSI and IEC 61672 Class 2, CE
AED 571.02
in stock now
Castle Sonus GA216B Class 2 Sound Level Meter 35 dB to 140 dB 8 kHz max
RS Stock No. 909-1884
Brand Castle
- Fast/Slow Time Averaging: Both
- Maximum Frequency: 8kHz
- Maximum Operating Temperature: 50°C
AED 3.576.38
in stock now
Castle Sonus GA216i Class 2 Sound Level Meter 35 dB to 140 dB 8 kHz max
RS Stock No. 909-3733
Brand Castle
- Minimum Operating Temperature: -10°C
- Power Source: Battery
- Resolution: 0.1 dB
AED 4.838.63
in stock now
Castle Sonus GA116i Class 1 Sound Level Meter 35 dB to 140 dB 20 kHz max
RS Stock No. 909-3742
Brand Castle
- Maximum Frequency: 20kHz
- Minimum Operating Temperature: -10°C
- Minimum Sound Level: 35dB
AED 7.152.76
in stock now
Castle Sonus GA257B Dosemeter Noise Dosemeter 75 dB to 140 dB 8 kHz max
RS Stock No. 909-1897
Brand Castle
- Battery Life: 12h
- DOSE Measurement: Yes
- Minimum Frequency: 20Hz
AED 3.756.70
in stock now