Maxim Integrated, 5-Channel DC/DC Converter, Fixed, 3.43V, 3.17 V, 200 mA 8-Pin, μMAX
RS Stock No. 192-3047
Brand Maxim Integrated
- Maximum Operating Temperature: +85 °C
- Minimum Operating Temperature: -40 °C
- Minimum Output Voltage: 3.17 V
AED 1.772.32
in stock now
Maxim Integrated MAX1796EUA+, 5-Channel DC/DC Converter, Fixed, 3.43V, 3.17 V, 200 mA 8-Pin, μMAX
RS Stock No. 192-3197
Brand Maxim Integrated
- Converter Type: DC-DC
- Maximum Operating Temperature: +85 °C
- Maximum Output Voltage: 3.43 V
AED 50.84
in stock now
Maxim Integrated, 5-Channel DC/DC Converter, Fixed, 5V 8-Pin, PDIP
RS Stock No. 192-2241
Brand Maxim Integrated
- Maximum Operating Temperature: +70 °C
- Minimum Input Voltage: 2 V
- Minimum Operating Temperature: 0 °C
AED 460.64
in stock now
Maxim Integrated MAX619CPA+, 5-Channel DC/DC Converter, Fixed, 5V 8-Pin, PDIP
RS Stock No. 192-2590
Brand Maxim Integrated
- Category: DC-DC Converters ICs
- Minimum Input Voltage: 2 V
- Width: 7.87mm
AED 18.43
in stock now
Maxim Integrated MAX17691AATC+, 5-Channel DC/DC Converter, Fixed, 5.9V, 5.56 V, 30 mA 12-Pin, TDFN
RS Stock No. 214-9144
Brand Maxim Integrated
- Category: DC-DC Converters ICs
- Number of Outputs: 1
- Output Type: Fixed
AED 46.63
in stock now
Maxim Integrated, 5-Channel DC/DC Converter, Fixed, 5.9V, 5.56 V, 30 mA 12-Pin, TDFN
RS Stock No. 214-9143
Brand Maxim Integrated
- Minimum Output Current: 30mA
- Number of Outputs: 1
- Package Type: TDFN
AED 4.651.85
in stock now