Craig & Derricott GWN Cable Switch, Straight, 50m, NO/2NC
RS Stock No. 198-7374
Brand Craig & Derricott
- Housing Material: Die Cast Aluminium
- IP Rating: IP65
- Normal State Configuration: NO/2NC
AED 981.50
8 in stock now
Craig & Derricott GWN Cable Switch, Straight, 100m, 2NO/2NC
RS Stock No. 198-7380
Brand Craig & Derricott
- IP Rating: IP65
- Pole Configuration: 4P
- Reset Button: Yes
AED 1,408.90
4 in stock now
IDEM GLM Cable Switch, Straight, 50m, 2NO/2NC
RS Stock No. 826-4091
Brand IDEM
- Category: Grab Wire Switches
- Pole Configuration: 4P
- Size of Cable Entries: M20
AED 424.65
10 in stock now
Omron ER Cable Switch With E-Stop, Straight, 40m, NO/2NC
RS Stock No. 757-9106
Brand Omron
- Maximum ac Voltage: 240V
- Maximum Current: 3 A
- Maximum Rope Span: 40m
AED 714.40
Temporarily out of stock
IDEM GLS Cable Switch With E-Stop, Straight, 80m, 2NO/2NC
RS Stock No. 826-4085
Brand IDEM
- Category: Grab Wire Switches
- Housing Material: Die Cast Aluminium
- Maximum Current: 3 A
AED 594.70
4 in stock now
Omron ER Cable Switch, Straight, 40m, NO/2NC
RS Stock No. 757-9102
Brand Omron
- Category: Grab Wire Switches
- Conduit Entry: M20 x 3
- Maximum dc Voltage: 24V
AED 639.80
Temporarily out of stock
IDEM GLS Cable Switch With E-Stop, Straight, 80m, 2NO/2NC
RS Stock No. 826-4088
Brand IDEM
- Maximum dc Voltage: 250V
- Maximum Rope Span: 80m
- Minimum Operating Temperature: -25°C
AED 525.30
Temporarily out of stock
IDEM GLM Cable Switch With E-Stop, Straight, 50m, 2NO/2NC
RS Stock No. 826-4104
Brand IDEM
- Maximum Operating Temperature: +80°C
- Mounting Orientation: Straight
- Size of Cable Entries: M20
AED 550.45
14 in stock now
Bernstein AG SRM Cable Switch, Straight, 37.5m, NO/NC
RS Stock No. 056-4765
Brand Bernstein AG
- Maximum Operating Temperature: +80°C
- Mounting Orientation: Straight
- Normal State Configuration: NO/NC
AED 817.70
in stock now
Bernstein AG SRM Cable Switch, Straight, 37.5m, 2NC/2NO
RS Stock No. 056-4769
Brand Bernstein AG
- Category: Grab Wire Switches
- Maximum Operating Temperature: +80°C
- Size of Cable Entries: M20 x 1.5
AED 708.70
in stock now
Bernstein AG SRM Cable Switch, Straight, 75m, 2NC/2NO
RS Stock No. 056-4775
Brand Bernstein AG
- Category: Grab Wire Switches
- Maximum ac Voltage: 240V
- Maximum dc Voltage: 250V
AED 722.65
in stock now
Omron ER Cable Switch With E-Stop, Straight, 100m, 2NO/2NC
RS Stock No. 757-9121
Brand Omron
- E-Stop Button: Yes
- Maximum ac Voltage: 240V
- Maximum Rope Span: 100m
AED 1,782.60
2 in stock now
Banner RP-LM40D Cable Switch, Straight, 6m, 2NC, NO/NC
RS Stock No. 839-4577
Brand Banner
- Category: Grab Wire Switches
- Maximum dc Voltage: 24V
- Normal State Configuration: 2NC, NO/NC
AED 638.30
15 in stock now
Banner RP-LM40D Cable Switch With E-Stop, Straight, 6m, 2NC, NO/NC
RS Stock No. 839-4570
Brand Banner
- IP Rating: IP65
- Maximum ac Voltage: 230V
- Number of Cable Entries: 1
AED 958.30
Temporarily out of stock