Eaton Safety Relay - Dual Channel With 3 Safety Contacts Compatible With Emergency Stop, Safety Switch/Interlock
RS Stock No. 812-8951
Brand Eaton
- Depth: 99mm
- Function: Emergency Stop, Safety Switch/Interlock
- Number of Channels: 2
AED 1,083.30
5 in stock now
Eaton Safety Relay - Dual Channel With 2 Safety Contacts Compatible With Emergency Stop, Safety Switch/Interlock
RS Stock No. 812-8957
Brand Eaton
- Category: Safety Relays
- Number of Channels: 2
- Reset Method: Automatic, Manual
AED 1,038.60
Temporarily out of stock
Eaton Safety Relay - Dual Channel With 3 Safety Contacts Compatible With Emergency Stop, Safety Switch/Interlock
RS Stock No. 812-8960
Brand Eaton
- Depth: 99mm
- Function: Emergency Stop, Safety Switch/Interlock
- Width: 114.5mm
AED 1,209.60
1 in stock now
Eaton Safety Relay - Single Channel With 4 Safety Contacts Compatible With Emergency Stop, Safety Switch/Interlock
RS Stock No. 812-8967
Brand Eaton
- Length: 22.5mm
- Reset Method: Automatic, Manual
- Safety Contacts: 4
AED 944.60
2 in stock now
Eaton Safety Relay - Dual Channel With 2 Safety Contacts Compatible With Emergency Stop, Safety Switch/Interlock
RS Stock No. 812-8976
Brand Eaton
- Length: 22.5mm
- Reset Method: Automatic, Manual
- Terminal Type: Screw
AED 1,641.35
4 in stock now
Eaton Safety Relay - Dual Channel With 2 Safety Contacts Compatible With Safety Switch/Interlock, Two Hand Control
RS Stock No. 812-8979
Brand Eaton
- Length: 22.5mm
- Reset Method: Automatic, Manual
- Safety Contacts: 2
AED 1,184.65
Temporarily out of stock
Eaton 106831 & LS-XFG-ZBZ Interlock Switch Key, For Use With LS-Titan Solenoid Safety Limit Switches
RS Stock No. 181-1205
Brand Eaton
- Actuator Type: Straight
- For Use With: LS-Titan Solenoid Safety Limit Switches
- Size: 104.5 x 30 x 7mm
AED 109.35
19 in stock now
Eaton 106838 & LS-XWA-ZBZ Interlock Switch Key, For Use With LS-Titan Solenoid Safety Limit Switches
RS Stock No. 181-1204
Brand Eaton
- Accessory Type: Interlock Switch Key
- Actuator Type: Angled
- Category: Machine Guarding Accessories
AED 28.60
20 in stock now
Eaton 106833 & LS-XG-ZBZ Interlock Key, For Use With LS-Titan Solenoid Safety Limit Switches
RS Stock No. 181-1202
Brand Eaton
- Actuator Type: Flat
- For Use With: LS-Titan Solenoid Safety Limit Switches
- Material: Plastic
AED 27.45
22 in stock now
Eaton LS ZBZ/X Safety Rated Interlock Switch, 2NC, Insulated Material, Spring Lock
RS Stock No. 181-1210
Brand Eaton
- Length: 60mm
- Lock Type: Spring Lock
- Maximum Current: 3 A @ 24 V dc, 6 A @ 24 V ac
AED 1,157.60
3 in stock now
Eaton LS ZBZ/X Safety Rated Interlock Switch, 2NC, Insulated Material, Magnet Lock
RS Stock No. 181-1213
Brand Eaton
- Length: 60mm
- Lock Type: Magnet Lock
- Maximum Operating Temperature: +40°C
AED 1,111.40
Temporarily out of stock
Eaton LS4 ZB Safety Rated Interlock Switch, 2NC Actuator Included, Insulated Material, Spring Lock
RS Stock No. 181-1199
Brand Eaton
- Housing Material: Insulated Material
- Length: 30mm
- Maximum Operating Temperature: +70°C
AED 433.65
3 in stock now
Eaton LS ZBZ/X Safety Rated Interlock Switch, NO/NC Actuator Included, Insulated Material, Spring Lock
RS Stock No. 181-1209
Brand Eaton
- Maximum dc Voltage: 220V
- Minimum Operating Temperature: -25°C
- Safety Contacts: NO/NC
AED 1,174.80
1 in stock now
Eaton LS4 ZB Safety Rated Interlock Switch, NO/NC Actuator Included, Insulated Material, Spring Lock
RS Stock No. 181-1200
Brand Eaton
- Length: 30mm
- Maximum dc Voltage: 220V
- Safety Contacts: NO/NC
AED 430.00
5 in stock now
Eaton LS4 ZB Safety Rated Interlock Switch, NO/NC Actuator Included, Insulated Material, Spring Lock
RS Stock No. 181-1201
Brand Eaton
- Housing Material: Insulated Material
- Maximum dc Voltage: 220V
- Normal State Configuration: NO/NC
AED 424.75
13 in stock now
Eaton 3 Pole Surface Mount Non-Fused Switch Disconnector - 25A Maximum Current, 11kW Power Rating, IP65
RS Stock No. 180-9307
Brand Eaton
- Accepts Padlocks: Yes
- IP Rating: IP65
- Minimum Operating Temperature: -25°C
AED 334.00
4 in stock now
Eaton 3 Pole Surface Mount Non-Fused Switch Disconnector - 32A Maximum Current, 15kW Power Rating, IP65
RS Stock No. 180-9310
Brand Eaton
- Handle Colour: Red
- Number of Poles: 3
- Terminal Type: Screw
AED 380.65
1 in stock now
Eaton 3 Pole Surface Mount Non-Fused Switch Disconnector - 100A Maximum Current, 55kW Power Rating, IP65
RS Stock No. 180-9314
Brand Eaton
- Auxiliary Contacts Available: Yes
- IP Rating: IP65
- Normal State Configuration: NO/NC
AED 956.00
7 in stock now
Eaton 3 Pole Surface Mount Non-Fused Switch Disconnector - 63A Maximum Current, 30kW Power Rating, IP65
RS Stock No. 180-9316
Brand Eaton
- Handle Colour: Red
- Range: Safety Switch
- Switch Rating: 800A
AED 575.80
Temporarily out of stock
Eaton 3 Pole Surface Mount Non-Fused Switch Disconnector - 32A Maximum Current, 15kW Power Rating, IP65
RS Stock No. 180-9309
Brand Eaton
- Accepts Padlocks: Yes
- Normal State Configuration: NO/NC
- Switch Rating: 320A
AED 316.80
7 in stock now
Eaton 3 + N Pole Surface Mount Non-Fused Switch Disconnector - 25A Maximum Current, 11kW Power Rating, IP65
RS Stock No. 180-9308
Brand Eaton
- IP Rating: IP65
- Mounting Type: Surface Mount
- Range: Safety Switch
AED 315.20
6 in stock now
Eaton 3 + N Pole Surface Mount Non-Fused Switch Disconnector - 32A Maximum Current, 15kW Power Rating, IP65
RS Stock No. 180-9311
Brand Eaton
- Number of Poles: 3 + N
- Switch Rating: 320A
- Throw Configuration: NO/NC
AED 385.80
25 in stock now