EPCOS 3.3 mH Ferrite Power Line Choke, Max SRF:10 kHz, 1.8 A Idc, 140 mΩ Rdc 250V ac, B82731M
RS Stock No. 162-0163
Brand EPCOS
- Maximum Operating Temperature: +125°C
- Maximum Self Resonant Frequency: 10kHz
- Minimum Operating Temperature: -40°C
AED 6.785.94
in stock now
EPCOS 39 mH Ferrite Power Line Choke, Max SRF:10 kHz, 600 mA Idc, 1.5 Ω Rdc 250V ac, B82731M
RS Stock No. 167-0387
Brand EPCOS
- Category: Leaded Inductors
- Lead Diameter: 0.6mm
- Tolerance: -30 → +50%
AED 6.785.94
in stock now
EPCOS 100 mH Ferrite Power Line Choke, Max SRF:10 kHz, 350 mA Idc, 4.5 Ω Rdc 250V ac, B82731M
RS Stock No. 871-1521
Brand EPCOS
- Depth: 15mm
- Maximum DC Resistance: 4.5Ω
- Maximum Operating Temperature: +40°C
AED 26.12
in stock now
EPCOS 3.3 mH Ferrite Power Line Choke, Max SRF:10 kHz, 1.8 A Idc, 140 mΩ Rdc 250V ac, B82731M
RS Stock No. 871-1528
Brand EPCOS
- Depth: 15mm
- Inductance: 3.3 mH
- Mounting Type: Radial
AED 29.83
in stock now
EPCOS 22 mH Ferrite Power Line Choke, Max SRF:10 kHz, 800 mA Idc, 800 mΩ Rdc 250V ac, B82731M
RS Stock No. 871-1540
Brand EPCOS
- Inductance: 22 mH
- Mounting Type: Radial
- Series: B82731M
AED 25.95
in stock now
EPCOS 10 mH Ferrite Power Line Choke, Max SRF:10 kHz, 1.1 A Idc, 400 mΩ Rdc 250V ac, B82731M
RS Stock No. 167-0380
Brand EPCOS
- Core Material: Ferrite
- Lead Pitch: 12.5mm
- Maximum DC Resistance: 400mΩ
AED 6.201.72
in stock now
EPCOS 100 mH Ferrite Power Line Choke, Max SRF:10 kHz, 350 mA Idc, 4.5 Ω Rdc 250V ac, B82731M
RS Stock No. 167-0382
Brand EPCOS
- Height: 20mm
- Lead Pitch: 12.5mm
- Maximum DC Resistance: 4.5Ω
AED 6.785.94
in stock now
EPCOS 47 mH Ferrite Power Line Choke, Max SRF:10 kHz, 500 mA Idc, 2 Ω Rdc 250V ac, B82731M
RS Stock No. 167-0386
Brand EPCOS
- Category: Leaded Inductors
- Core Material: Ferrite
- Maximum DC Resistance: 2Ω
AED 6.785.94
in stock now
EPCOS 22 mH Ferrite Power Line Choke, Max SRF:10 kHz, 800 mA Idc, 800 mΩ Rdc 250V ac, B82731M
RS Stock No. 167-0392
Brand EPCOS
- Lead Diameter: 0.6mm
- Lead Pitch: 12.5mm
- Maximum Operating Temperature: +40°C
AED 6.830.88
in stock now
EPCOS 10 mH Ferrite Power Line Choke, Max SRF:10 kHz, 1.1 A Idc, 400 mΩ Rdc 250V ac, B82731M
RS Stock No. 871-1515
Brand EPCOS
- Length: 21mm
- Maximum dc Current: 1.1A
- Maximum Self Resonant Frequency: 10kHz
AED 24.94
in stock now
EPCOS 47 mH Ferrite Power Line Choke, Max SRF:10 kHz, 500 mA Idc, 2 Ω Rdc 250V ac, B82731M
RS Stock No. 871-1534
Brand EPCOS
- Depth: 15mm
- Maximum Self Resonant Frequency: 10kHz
- Mounting Type: Radial
AED 27.30
in stock now
EPCOS 39 mH Ferrite Power Line Choke, Max SRF:10 kHz, 600 mA Idc, 1.5 Ω Rdc 250V ac, B82731M
RS Stock No. 871-1537
Brand EPCOS
- Height: 20mm
- Inductance: 39 mH
- Length: 21mm
AED 28.14
in stock now