Exsys 2 1 Port PoE Splitter 1 Gbps
RS Stock No. 087-2611
Brand Exsys
- Category: PoE Injectors
- Depth: 70mm
- Section: Power Supplies & Transformers
AED 831.56
in stock now
Exsys 2 1 Port PoE Splitter 1 Gbps
RS Stock No. 087-2612
Brand Exsys
- Maximum Operating Temperature: 50°C
- Mount Type: DIN Rail
- Number of DC Power Output Ports: 1
AED 1.099.79
in stock now
Exsys 2 1 Port PoE Injector & Splitter Set 1000 Mbps
RS Stock No. 021-7906
Brand Exsys
- Depth: 28mm
- Input Connector Type: RJ45
- Standards/Approvals: RoHS, IP40, IEEE 802.3af/at
AED 512.43
in stock now
Planet 2 1 Port PoE Splitter 1000 Mbps
RS Stock No. 284-4563
Brand Planet
- Input Connector Type: RJ45
- Number of Ethernet Ports: 2
- Width: 15 mm
AED 952.00
in stock now
Planet 2 1 Port PoE Splitter 1000 Mbps
RS Stock No. 284-4823
Brand Planet
- Category Link: https://ae.rsdelivers.com/browse/electronic-components-power-connectors/power-supplies-transformers/power-supplies/poe-injectors
- Maximum Data Rate: 1000Mbps
- Product Type: PoE Splitter
AED 602.87
in stock now
Planet 2 1 Port PoE Splitter 1000 Mbps
RS Stock No. 284-4822
Brand Planet
- Depth: 70mm
- Input Connector Type: RJ45 STP
- Length: 25mm
AED 327.95
in stock now
TP-Link 2 1 Port PoE Splitter 1000 Mbps
RS Stock No. 286-4644
Brand TP-Link
- Depth: 54mm
- Input Connector Type: RJ45 Poe Port (Power+Data In)
- Number of Ethernet Ports: 2
AED 118.30
in stock now
Trendnet 2 2 Port PoE Splitter 2000 Mbps
RS Stock No. 030-0129
Brand Trendnet
- MTBF: 684452h
- Number of DC Power Output Ports: 2
- Standards/Approvals: IEC 60068-2-6, IEC EN60950-1, IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3bt Compatible, IEEE 802.3u, IEC 60068-2-32, IEC 60068-2-27, FCC, CE
AED 404.07
in stock now
Edimax 1 Port 1 Port PoE Splitter, 12V dc, 5 V dc, 9 V dc Output, 2 A
RS Stock No. 256-5303
Brand Edimax
- Depth: 23mm
- Number of Outputs: 1
- Output Current: 2A
AED 168.13
in stock now
MOXA 1 Port PoE Splitter, 44V dc, 75 V dc Input 12.95 W, 24V dc Output, 540 mA
RS Stock No. 255-3478
Brand MOXA
- Input Connector Type: 1 Removable 3 Contact Terminal Block
- Number of Outputs: 1
- Output Voltage: 24 V dc
AED 1.022.61
in stock now
MOXA 1 Port PoE Splitter, 44V dc, 75 V dc Input 12.95 W, 24V dc Output, 540 mA
RS Stock No. 255-3479
Brand MOXA
- Efficiency: 0.85%
- Output Current: 0.54A
- Power: 12.95W
AED 1.520.88
in stock now