Festo NAS series 5 station G Sub-Base, 10336
RS Stock No. 203-0175
Brand Festo
- Body Material: Aluminium
- Category: Manifold Bases, Sub-Bases & End Bases
- Connection Port Thread: G 1/2, G 1/8
AED 222.40
in stock now
Festo NAS series 5 station G Sub-Base for use with VSVA Solenoid Valves, 161109
RS Stock No. 121-5696
Brand Festo
- Body Material: Aluminium
- For Use With: VSVA Solenoid Valves
- Number of Stations: 5
AED 143.30
in stock now
Festo NAS series 5 station G Sub-Base for use with MFH Solenoid Valves, 9484
RS Stock No. 121-5697
Brand Festo
- Connection Port Thread: G 1/4, G 1/8
- Electrical Connection Type: Screw
- For Use With: MFH Solenoid Valves
AED 159.76
in stock now
Festo NAS series G Sub-Base for use with Installation Of Pneumatic Control Valve, Individual Mounting, 11310
RS Stock No. 203-0123
Brand Festo
- Body Material: Aluminium
- Category: Manifold Bases, Sub-Bases & End Bases
- Thread Standard: G
AED 212.17
in stock now
Festo NAS series 5 station G, Metric Sub-Base for use with VSVA Solenoid Valves, 161115
RS Stock No. 121-5698
Brand Festo
- Body Material: Aluminium
- Thread Size: 1/8 in, M5
- Thread Standard: G, Metric
AED 138.42
in stock now
Festo NAS series G Sub-Base for use with Installation Of Pneumatic Control Valve, Individual Mounting, 152813
RS Stock No. 203-0125
Brand Festo
- Category: Manifold Bases, Sub-Bases & End Bases
- Thread Size: 1/8 in, 3/4in
- Thread Standard: G
AED 1.017.50
in stock now
Festo Type L Gearbox, 20:1 Gear Ratio, 70 Nm Maximum Torque, 13000rpm Maximum Speed
RS Stock No. 019-5826
Brand Festo
- Diameter: 60 mm
- Maximum Speed: 13000rpm
- Section: Automation & Control Gear
AED 6.709.77
in stock now
Festo Pressure Sensor, IP65, IP67 16 bar 35 V dc 85 °C
RS Stock No. 288-8369
Brand Festo
- Category Link: https://ae.rsdelivers.com/browse/mechanical-fluid-power-tools/pneumatics-hydraulics/pneumatic-sensors-switches/pneumatic-pressure-sensors
- Connection Thread Standard: EN 61076-2-101, M12 x 1
- IP Rating: IP65, IP67
AED 1.907.59
in stock now