Maximum Flow Rate open-filters-icon close-filters-icon
Maximum Flow Rate
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
Number of Ports open-filters-icon close-filters-icon
Number of Ports
Series open-filters-icon close-filters-icon
Series
Control Button/Switch Colour open-filters-icon close-filters-icon
Control Button/Switch Colour
Maximum Operating Pressure open-filters-icon close-filters-icon
Maximum Operating Pressure
Thread Size open-filters-icon close-filters-icon
Thread Size
Control Mechanism open-filters-icon close-filters-icon
Control Mechanism
Valve Function open-filters-icon close-filters-icon
Valve Function
Body Material open-filters-icon close-filters-icon
Body Material
Port Size open-filters-icon close-filters-icon
Port Size
Connection Thread Standard open-filters-icon close-filters-icon
Connection Thread Standard
Height open-filters-icon close-filters-icon
Height
Minimum Flow Rate open-filters-icon close-filters-icon
Minimum Flow Rate
Number of Positions open-filters-icon close-filters-icon
Number of Positions
Device Type open-filters-icon close-filters-icon
Device Type
Maximum Supply Voltage open-filters-icon close-filters-icon
Maximum Supply Voltage
Media Monitored open-filters-icon close-filters-icon
Media Monitored
Port Type open-filters-icon close-filters-icon
Port Type
Width open-filters-icon close-filters-icon
Width
Model Number open-filters-icon close-filters-icon
Model Number
Depth open-filters-icon close-filters-icon
Depth
Maximum Pressure open-filters-icon close-filters-icon
Maximum Pressure
Switch Type open-filters-icon close-filters-icon
Switch Type
Number of RJ-45 Ports open-filters-icon close-filters-icon
Number of RJ-45 Ports
Housing Material open-filters-icon close-filters-icon
Housing Material
Maximum Media Temperature open-filters-icon close-filters-icon
Maximum Media Temperature
Connection Type open-filters-icon close-filters-icon
Connection Type
Current Rating open-filters-icon close-filters-icon
Current Rating
IP Rating open-filters-icon close-filters-icon
IP Rating
Power Over Ethernet open-filters-icon close-filters-icon
Power Over Ethernet
Desktop/Rack Mount open-filters-icon close-filters-icon
Desktop/Rack Mount
Length open-filters-icon close-filters-icon
Length
Minimum Media Temperature open-filters-icon close-filters-icon
Minimum Media Temperature
Port Gender open-filters-icon close-filters-icon
Port Gender
Compatible USB Cable Version open-filters-icon close-filters-icon
Compatible USB Cable Version
Hazardous Area Certification open-filters-icon close-filters-icon
Hazardous Area Certification
Mount Type open-filters-icon close-filters-icon
Mount Type
Voltage open-filters-icon close-filters-icon
Voltage
For Use With open-filters-icon close-filters-icon
For Use With
Number of SFP Ports open-filters-icon close-filters-icon
Number of SFP Ports
Colour open-filters-icon close-filters-icon
Colour
Number of Gangs open-filters-icon close-filters-icon
Number of Gangs
Select quantity close-icon
RS PRO Flow Switch 0.5L/min to 3L/min, 1/4 in

RS PRO Flow Switch 0.5L/min to 3L/min, 1/4 in

RS Stock No. 510-0571

Brand RS Pro

  • Maximum Flow Rate: 3 L/min
  • Maximum Operating Temperature: +120°C
  • Media Monitored: Liquid

AED 1.776.37

in stock now

View more
Select quantity close-icon
RS PRO Flow Switch 0.04L/min to 0.13L/min, 1/4 in, G

RS PRO Flow Switch 0.04L/min to 0.13L/min, 1/4 in, G

RS Stock No. 510-0559

Brand RS Pro

  • Connection Type: 1/4 BSP
  • Current Rating: 1 A
  • Maximum Media Temperature: +100°C

AED 1.683.62

in stock now

View more
Select quantity close-icon
RS PRO Flow Switch 0.1L/min to 0.6L/min, 1/4 in, G

RS PRO Flow Switch 0.1L/min to 0.6L/min, 1/4 in, G

RS Stock No. 510-0565

Brand RS Pro

  • Maximum Flow Rate: 0.6 L/min
  • Maximum Media Temperature: +100°C
  • Media Monitored: Liquid

AED 1.708.79

in stock now

View more
Select quantity close-icon
RS PRO Paddle Flow Switch for Liquid, 4L/min Min, 5.5L/min Max

RS PRO Paddle Flow Switch for Liquid, 4L/min Min, 5.5L/min Max

RS Stock No. 613-4216

Brand RS Pro

  • Current Rating: 5 A
  • Maximum Media Temperature: +110°C
  • Media Monitored: Gas, Liquid

AED 1.491.50

in stock now

View more
Select quantity close-icon
RS PRO Paddle Flow Switch for Liquid, 5.5L/min Min, 7L/min Max

RS PRO Paddle Flow Switch for Liquid, 5.5L/min Min, 7L/min Max

RS Stock No. 613-4238

Brand RS Pro

  • Device Type: Paddle
  • Material: Nickel Plated Brass
  • Maximum Operating Temperature: +110°C

AED 1.566.38

in stock now

View more
Select quantity close-icon
RS PRO Paddle Flow Switch for Liquid, 7.5L/min Min, 10L/min Max

RS PRO Paddle Flow Switch for Liquid, 7.5L/min Min, 10L/min Max

RS Stock No. 613-4222

Brand RS Pro

  • Material: Nickel Plated Brass
  • Maximum Media Temperature: +110°C
  • Maximum Pressure: 25bar

AED 1.622.05

in stock now

View more
Select quantity close-icon
RS PRO Paddle Flow Switch for Liquid, 14L/min Min, 18L/min Max

RS PRO Paddle Flow Switch for Liquid, 14L/min Min, 18L/min Max

RS Stock No. 613-4244

Brand RS Pro

  • Connection Type: 1 BSP Female
  • Minimum Flow Rate: 14 L/min
  • Supply Voltage: 250 V ac

AED 1.955.90

in stock now

View more
Select quantity close-icon
RS PRO Unmanaged 6 Port Ethernet Switch

RS PRO Unmanaged 6 Port Ethernet Switch

RS Stock No. 272-7653

Brand RS Pro

  • Category: Network Switches
  • Super Section: Networking & WiFi
  • Width: 30 mm

AED 1.135.13

in stock now

View more
Select quantity close-icon
RS PRO Managed 4 Port Ethernet Switch

RS PRO Managed 4 Port Ethernet Switch

RS Stock No. 272-7664

Brand RS Pro

  • Category Link: https://ae.rsdelivers.com/browse/ppe-safety-test-it/computing-peripherals/networking-wifi/network-switches
  • Height: 158mm
  • Switch Type: Managed

AED 2.954.07

in stock now

View more
Select quantity close-icon
RS PRO Managed 8 Port Ethernet Switch

RS PRO Managed 8 Port Ethernet Switch

RS Stock No. 272-7673

Brand RS Pro

  • Compatible USB Cable Version: Yes
  • Product Type: Ethernet Switch
  • Width: 54 mm

AED 3.621.94

in stock now

View more
Select quantity close-icon
RS PRO Managed 8 Port Ethernet Switch

RS PRO Managed 8 Port Ethernet Switch

RS Stock No. 272-7681

Brand RS Pro

  • Number of Ports: 8
  • Product Type: Ethernet Switch
  • Switch Type: Managed

AED 5.768.72

in stock now

View more
Select quantity close-icon
RS PRO Managed 8 Port Ethernet Switch

RS PRO Managed 8 Port Ethernet Switch

RS Stock No. 272-7671

Brand RS Pro

  • Depth: 115mm
  • Number of Ports: 8
  • Standards/Approvals: CCC, CE, FCC, IEEE 802.1ab LLDP, IEEE 802.1D Spanning Tree Protocol, IEEE 802.1Q VLAN, IEEE 802.1w Rapid Spanning Tree Protocol, IEEE 802.1X Port Authentication Network Control, IEEE 802.3 10BASE-T Ethernet, IEEE 802.3ab 1000Base-T Ethernet, IEEE 802.3ad LACP, IEEE802.3af PoE, IEEE802.3at PoE+, IEEE802.3bt PoE++. UKCA, IEEE 802.3u 100Base-TX Ethernet, IEEE802.3x Flow Control and Back Pressure, IEEE 802.3z 1000Base-X Ethernet, ITU-T G.8032 ERPS, RoHS

AED 3.878.83

in stock now

View more
Select quantity close-icon
RS PRO Handle Micro Valve Push-In 8 mm, III B

RS PRO Handle Micro Valve Push-In 8 mm, III B

RS Stock No. 176-2146

Brand RS Pro

  • Height: 22mm
  • Super Section: Pneumatic Valves
  • Width: 19 mm

AED 1.020.70

in stock now

View more
Select quantity close-icon
RS PRO Toggle Pneumatic Control Valve, G G 1/8, III B

RS PRO Toggle Pneumatic Control Valve, G G 1/8, III B

RS Stock No. 235-4725

Brand RS Pro

  • Category: Pneumatic Manual Control Valves
  • Valve Function: 3/2
  • Width: 36 mm

AED 666.91

in stock now

View more
Select quantity close-icon
RS PRO Push Pull Pneumatic Manual Control Valve, Push-in Push-In 4 mm, III B

RS PRO Push Pull Pneumatic Manual Control Valve, Push-in Push-In 4 mm, III B

RS Stock No. 784-0072

Brand RS Pro

  • Control Button/Switch Colour: Red
  • Control Mechanism: Push Pull
  • Maximum Operating Pressure: 16 bar

AED 317.56

in stock now

View more
Select quantity close-icon
RS PRO Handle Micro Valve, ISO 7 R 1/8, III B

RS PRO Handle Micro Valve, ISO 7 R 1/8, III B

RS Stock No. 176-2141

Brand RS Pro

  • Control Button/Switch Colour: Red
  • Thread Size: 3.175mm
  • Thread Standard: ISO 7

AED 616.80

in stock now

View more
Select quantity close-icon
RS PRO Handle Micro Valve, BS 21, ISO 7.1, DIN 2999, ISO 228 R 1/8, III B

RS PRO Handle Micro Valve, BS 21, ISO 7.1, DIN 2999, ISO 228 R 1/8, III B

RS Stock No. 176-2138

Brand RS Pro

  • Category: Pneumatic Manual Control Valves
  • Control Button/Switch Colour: Red
  • Maximum Operating Temperature: +80°C

AED 616.80

in stock now

View more
Select quantity close-icon
RS PRO Handle Micro Valve, BS 21, DIN 2999, ISO 228, ISO 7.1 R 3/8, III B

RS PRO Handle Micro Valve, BS 21, DIN 2999, ISO 228, ISO 7.1 R 3/8, III B

RS Stock No. 176-2140

Brand RS Pro

  • Maximum Flow Rate: 3.1m³/h
  • Minimum Operating Temperature: -20°C
  • Thread Size: 9.525mm

AED 676.35

in stock now

View more
Select quantity close-icon
RS PRO Handle Micro Valve, ISO 7.1, DIN 2999, BS 21, ISO 228 Push-In 6 mm, III B

RS PRO Handle Micro Valve, ISO 7.1, DIN 2999, BS 21, ISO 228 Push-In 6 mm, III B

RS Stock No. 176-2145

Brand RS Pro

  • Body Material: Brass
  • Maximum Operating Pressure: 20 bar
  • Minimum Operating Temperature: -20°C

AED 972.11

in stock now

View more
Select quantity close-icon
RS PRO Plunger Pneumatic Control Valve, G G 1/8, III B

RS PRO Plunger Pneumatic Control Valve, G G 1/8, III B

RS Stock No. 235-4724

Brand RS Pro

  • Super Section: Pneumatic Valves
  • Valve Function: 3/2
  • Width: 36 mm

AED 551.98

in stock now

View more
Select quantity close-icon
RS PRO Toggle Pneumatic Control Valve, G G 1/8, III B

RS PRO Toggle Pneumatic Control Valve, G G 1/8, III B

RS Stock No. 235-4743

Brand RS Pro

  • Port Size: 1/8 in
  • Product Type: Pneumatic Control Valve
  • Section: Pneumatics & Hydraulics

AED 974.52

in stock now

View more
Select quantity close-icon
RS PRO Push Pull Pneumatic Manual Control Valve, Push-in Push-In 6 mm, III B

RS PRO Push Pull Pneumatic Manual Control Valve, Push-in Push-In 6 mm, III B

RS Stock No. 784-0076

Brand RS Pro

  • Control Mechanism: Push Pull
  • Number of Ports: 4/2
  • Thread Size: 6mm

AED 451.59

in stock now

View more
Select quantity close-icon
RS PRO Handle Micro Valve, ISO 7 R 1/4, III B

RS PRO Handle Micro Valve, ISO 7 R 1/4, III B

RS Stock No. 176-2142

Brand RS Pro

  • Category: Pneumatic Manual Control Valves
  • Number of Ports: 2
  • Thread Size: 6.35mm

AED 642.08

in stock now

View more
Select quantity close-icon
RS PRO Handle Micro Valve, ISO 228, BS 21, DIN 2999, ISO 7.1 R 1/4, III B

RS PRO Handle Micro Valve, ISO 228, BS 21, DIN 2999, ISO 7.1 R 1/4, III B

RS Stock No. 176-2139

Brand RS Pro

  • Control Button/Switch Colour: Red
  • Maximum Operating Pressure: 20 bar
  • Thread Standard: ISO 7

AED 642.08

in stock now

View more

...

What is a flow switch?

A flow switch is a sensor that monitors the movement of liquids or gases through a pipe or duct and generates a signal when the flow rate crosses a preset threshold. This can be used to start or stop pumps, control valves, or interlock processes to protect equipment and optimize efficiency. Flow switches come in several designs, including paddle-type (flow pushes a paddle to actuate contacts), turbine-type (a small impeller detects flow), and differential-pressure types (pressure drop across a restriction triggers a switch). They are commonly used in HVAC, plumbing, water treatment, and industrial automation.

How does a flow switch work?

A flow switch typically uses a mechanical or electrical sensing element to detect moving fluid and translate that into an electrical output. In paddle or turbine models, the moving fluid pushes a sensor or wheel, which then moves a contact from one state to another (normally open or normally closed). In differential-pressure types, a pressure drop across a flow element converts fluid motion into a measurable pressure difference that drives a switch. The result is a controllable signal that can shut off a pump, start another device, or trigger a alarm. Some models feature adjustable setpoints, hysteresis, and multiple output configurations (NO, NC, or changeover) to suit complex control schemes.

What are the main types of flow switches?

Flow switches come in several common configurations, each suited to different installations and fluids:
  • Paddle (or vane) flow switch: A flat paddle or vane is pushed by the flowing fluid to actuate a switch. Ideal for clean liquids and straightforward installation.
  • Turbine (or impeller) flow switch: An inline turbine spins with the flow; rotation triggers the switch. Suitable for higher flow rates and precise control.
  • Differential-pressure flow switch: A restriction creates a pressure difference that is monitored by a sensor; changes in flow alter the differential pressure and switch state.
  • Magnetic or reed switch flow switch: A magnetically actuated sensor detects flow without direct contact, useful in sanitary or low-leakage applications.
  • Ultrasonic or thermal flow switches (less common as discrete options): Use flow-induced changes in transit time, density, or heat transfer for switching in special environments.

Where are flow switches used?

Flow switches are versatile for both safety interlocks and control loops across many industries:
  • HVAC systems to start/stop circulation pumps based on differential flow in heating or cooling loops
  • Water treatment and filtration plants for pump protection and backflow prevention
  • Industrial automation lines where process sequences depend on fluid movement
  • Plumbing systems to guard against dry-running of pumps
  • Chemical processing and pharmaceutical manufacture where sanitary, compliant sensing is required
  • Food and beverage processing where clean-in-place (CIP) compatibility is important
  • Oil and gas, petrochemical, and power generation applications with robust environmental ratings

How do I choose the right flow switch?

Selecting the right flow switch involves matching the device to your process, pipe size, and media. Consider:
  • Ensure the switch activates at the operational flow rate required by the control system.
  • Materials (stainless steel, PVC, brass), seals, and coatings must resist the process fluid (water, oil, chemicals, slurry).
  • Choose ratings that exceed process conditions to avoid failure.
  • Output type (NO/NC, changeover), contact rating, and supply voltage must match the controller or PLC.
  • Straight-run length, presence of elbows, and accessibility for maintenance.
  • For outdoor or hazardous environments, select appropriate enclosure protection (IP ratings) and certifications (CE, RoHS, ATEX/IECEx if applicable).
  • Some switches require periodic calibration or cleaning, especially paddle and turbine types in dirty systems.

How do I install and wire a flow switch?

Installation and wiring vary by model, but general guidelines help ensure reliable operation:
  • Turn off power to the control circuit and depressurize the line before installation.
  • Install in a straight section of pipe with adequate straight-run distance before and after the sensor to avoid turbulence.
  • Choose the correct orientation and connection type (threaded, flanged, or compression) for your piping system.
  • Use appropriate gaskets, seals, and torque specifications to prevent leaks or motion-induced wear.
  • Connect the output to the correct input on the control system or PLC, observing NO/NC configuration and any required pull-up or pull-down resistors.
  • Verify electrical ratings, supply voltage, and safety certifications; if the switch is explosion-proof or weather-proof, ensure proper enclosure is used.
  • Once mounted, test with a known flow condition and confirm that the controller responds as intended, adjusting setpoints if available.

How do I troubleshoot a flow switch that isn’t responding?

Troubleshooting steps help identify common causes of non-responsiveness:
  • Check power and wiring: confirm supply, correct grounding, and that the control inputs match the switch output (NO/NC).
  • Inspect the sensing element: paddle or turbine can jam with debris, scale, or sediment; clean or replace if necessary.
  • Verify setpoint and hysteresis: ensure the adjustable range aligns with the actual flow in the system.
  • Look for leaks or incorrect installation: misalignment or air ingress can affect readings, especially in differential-pressure switches.
  • Test with a simulated flow source: bypass or temporarily increase flow to confirm switch activation.
  • Check for electrical interference or wiring damage that could mask signals or trigger spurious outputs.
  • Ensure the media temperature and chemical compatibility have not degraded seals or sensor components.

What maintenance and replacement considerations apply to flow switches?

Regular maintenance extends the service life and reliability of flow switches:
  • Periodic cleaning of the sensing element to prevent buildup that reduces sensitivity.
  • Inspection of seals, gaskets, and enclosure integrity to maintain IP/ATEX ratings where required.
  • Calibration checks and, if available, recalibration according to the manufacturer’s schedule or process requirements.
  • Replacement of worn or damaged parts, such as paddle blades, impellers, or reed contacts, to preserve accurate switching.
  • Verification of electrical connections and corrosion-resistant fittings in aggressive environments.
  • Documentation of changes for process history and quality standards in regulated industries.

What related components should I consider with a flow switch?

Flow switches are often part of a broader instrumentation and control package. Consider these compatible components:
  • Flow meters and flow sensors for precise measurement alongside switching actions
  • Differential-pressure transmitters and pressure switches for multi-point control
  • Valves, actuators, and pumps with compatible electrical interfaces
  • Filters, strainers, and strainers upstream to protect the sensing element
  • Tubing, fittings, and seals designed for the process fluid and temperature
  • Control relays, PLCs, and safety interlocks with appropriate input ratings
  • Sanitary and hygienic versions for food, beverage, or pharmaceutical lines

Are flow switches suitable for hazardous environments or special certifications?

Yes, many flow switches are designed for demanding applications and offer certifications for specific environments:
  • Explosion-proof or intrinsically safe variants for hazardous areas
  • ATEX and IECEx certifications where required by local regulations
  • IP65/IP66 or higher ingress protection for washdown and outdoor installations
  • Materials compatible with aggressive chemicals or high-temperature media
  • Compliance with industry standards such as CE, UL, CSA, RoHS, and REACH