Bosch GWS 750 GWS 750-115 Brushed 115 mm 750 W
RS Stock No. 201-9795
Brand Bosch
- Motor Type: Brushed
- Product Type: Angle Grinder
- Speed: 11000 rpm
AED 584.56
in stock now
Bosch GWS 750 GWS 750-115 Brushed 115 mm 380 W
RS Stock No. 201-9794
Brand Bosch
- Product Type: Angle Grinder
- Spindle Size: M14
- Voltage: 240 V
AED 582.09
in stock now
Vishay VEMD2020X01 830 nm to 950 nm PIN Photodiode, ±15 °, Surface GW
RS Stock No. 257-6909
Brand Vishay
- Breakdown Voltage: 32V
- Maximum Operating Temperature: 100°C
- Typical Rise Time: 100ns
AED 8.426.25
in stock now
Vishay VEMD2020X01 830 nm to 950 nm PIN Photodiode, ±15 °, Surface GW
RS Stock No. 257-6910
Brand Vishay
- Angle of Half Sensitivity: ±15°
- Maximum Wavelength Detected: 1050nm
- Minimum Wavelength Detected: 750nm
AED 26.40
in stock now