RS PRO 86 dB Flange Intermittent, Continuous Internal 18.6 mm Piezo Buzzer Component 69.8 mm 35 Vrms Max
RS Stock No. 181-2702
Brand RS Pro
- Height: 18.6mm
- Length: 69.8mm
- Mounting Type: Flange Mount
AED 5.999.49
in stock now
RS PRO 86 dB Flange Intermittent, Continuous Internal 18.6 mm Piezo Buzzer Component 69.8 mm 35 Vrms Max
RS Stock No. 181-2708
Brand RS Pro
- Category: Piezo Buzzer Components
- Height: 18.6mm
- Maximum Operating Temperature: +85°C
AED 67.86
in stock now
RS PRO 100 dB Screw Intermittent, Continuous External 23 mm Piezo Buzzer Component 64 mm 100 V ac Max
RS Stock No. 535-8203
Brand RS Pro
- Maximum Supply Voltage: 100V ac
- Minimum Frequency: 2200Hz
- Sound Level: 100dB
AED 41.06
in stock now
RS PRO 81 dB Panel Mount Intermittent Internal 16 mm Piezo Buzzer Component 60 mm 3 V dc Min 28 V dc Max
RS Stock No. 535-8310
Brand RS Pro
- Length: 60mm
- Maximum Frequency: 3.3kHz
- Sound Level: 81dB
AED 37.19
in stock now
RS PRO Panel Mount Buzzer, 24 V dc, IP40, DC
RS Stock No. 191-9785
Brand RS Pro
- Housing Material: PC
- Supply Voltage: 24 V dc
- Tone Type: Intermittant Buzz
AED 65.16
in stock now
RS PRO Panel Mount Buzzer, 12 V ac/dc, 24 V ac/dc, 83dB at 1 m, IP65
RS Stock No. 222-2438
Brand RS Pro
- IP Rating: IP65
- Minimum Temperature: -30°C
- Tone Type: Continuous, Intermittent
AED 587.53
in stock now
RS PRO Panel Mount Buzzer, 12 V dc, IP40, DC
RS Stock No. 191-9786
Brand RS Pro
- Housing Material: PC
- Maximum Temperature: +55°C
- Minimum Temperature: -20°C
AED 65.16
in stock now
Sonitron 73 dB Panel Mount Sweep and Warbler, Continuous, Intermittent Internal 26 mm Buzzer 2 V dc Min 35 V dc Max
RS Stock No. 203-0198
Brand Sonitron
- Section: Passive Components
- Sound Level: 73dB
- Super Section: Sounder, Buzzer & Microphone Components
AED 155.44
in stock now
Sonitron 93.5 dB Through Hole Intermittent Internal 18 mm Buzzer 5 V dc Min 16 V dc Max
RS Stock No. 805-5266
Brand Sonitron
- Maximum Frequency: 3.35kHz
- Section: Passive Components
- Tone Type: Intermittent
AED 92.30
in stock now
EMCT 92dB Panel Mount Intermittent Internal Piezo Buzzer, 40 x 28.5mm, 12V ac/dc Min, 36V ac/dc Max
RS Stock No. 102-3408
Brand EMCT
- Maximum Operating Temperature: +75°C
- Minimum Operating Temperature: -30°C
- Sound Level: 92dB
AED 233.86
in stock now
Sonitron 87 dB Panel Mount Intermittent, Continuous, Sweep, Warbler Internal 26 mm Buzzer 16 cm 2 V dc Min 35 V dc Max
RS Stock No. 102-3543
Brand Sonitron
- Drive Type: Internal
- Height: 26mm
- Minimum Supply Voltage: 2V
AED 155.44
in stock now
Sonitron 98 dB Panel Mount Sweep, Intermittent, Warbler, Continuous Internal 33.5 mm Buzzer 14 cm 0.7 V dc Min 15 V dc
RS Stock No. 114-6876
Brand Sonitron
- Category Link: https://ae.rsdelivers.com/browse/electronic-components-power-connectors/passive-components/sounder-buzzer-microphone-components/piezo-buzzers
- Length: 14cm
- Product Type: Buzzer
AED 196.78
in stock now
Sonitron 97 dB Screw Intermittent External 34.5 mm Electronic Sounder 118.5 mm 12 V Min 24 V Max
RS Stock No. 805-5285
Brand Sonitron
- Drive Type: External
- Mounting Type: Screw Mount
- Tone Type: Intermittent
AED 510.80
in stock now
Sonitron 92 dB Through Hole Intermittent Internal 15.5 mm Piezo Buzzer Component 5 V dc Min 24 V dc Max
RS Stock No. 172-7560
Brand Sonitron
- Category: Piezo Buzzer Components
- Minimum Operating Temperature: -20°C
- Supply Current: 6.2mA
AED 53.98
in stock now
Sonitron 90 dBA Bracket Intermittent External 26 mm Piezo Buzzer Component 16 cm 7.5 V Min 40 V Max
RS Stock No. 805-5235
Brand Sonitron
- Height: 26mm
- Minimum Operating Temperature: -40°C
- Sound Level: 90dB
AED 374.18
in stock now
Sonitron 90 dBA Bracket Intermittent External 26 mm Piezo Buzzer Component 16 cm 7.5 V Min 40 V Max
RS Stock No. 805-5238
Brand Sonitron
- Category: Piezo Buzzer Components
- Drive Type: External
- Maximum Supply Voltage: 40V dc
AED 299.36
in stock now
EMCT 95 dB Panel Continuous or Intermittent Internal 28.5 mm Piezo Buzzer Component 1.5 V Min 230 V Max
RS Stock No. 102-5195
Brand EMCT
- Height: 28.5mm
- Maximum Frequency: 3.163kHz
- Maximum Supply Voltage: 48V dc
AED 241.44
in stock now
Sonitron 107 dB Screw Intermittent External 34.5 mm Electronic Sounder 118.5 mm 12 V Min 24 V Max
RS Stock No. 805-5281
Brand Sonitron
- Maximum Supply Voltage: 24V dc
- Sound Level: 107dB
- Tone Type: Intermittent
AED 776.51
in stock now
Schneider Electric Harmony Series Panel Mount Buzzer, 230 V ac, AC
RS Stock No. 167-9010
Brand Schneider Electric
- Maximum Decibel: 90dB
- Special Features: 22 mm Mounting Diameter, Plastic, Standard Head Type, Supply Frequency 50 Hz
- Supply Voltage: 230 V ac
AED 317.78
in stock now
Schneider Electric Harmony Series Panel Mount Buzzer, 24 V ac/dc, IP20, IP66, IP67, IP69, IP69K, AC, DC
RS Stock No. 167-9008
Brand Schneider Electric
- Better World Verification: Green Premium
- Category: Electronic Sounders
- Housing Material: Plastic
AED 293.85
in stock now