Isabellenhutte 5mΩ, 2010 Metal Alloy SMD Resistor 1% 3W - VMP-R005-1.0-U
RS Stock No. 210-5136
Brand Isabellenhutte
- Category: Surface Mount Fixed Resistors
- Package/Case: 2010
- Tolerance: 1%
AED 17,500.00
13050 in stock now
Isabellenhutte 39mΩ, 2010 Metal Alloy SMD Resistor 1% 3W - VMP-R039-1.0-U
RS Stock No. 210-5153
Brand Isabellenhutte
- Category: Surface Mount Fixed Resistors
- Package/Case: 2010
- Technology: Metal Alloy
AED 17,500.00
12010 in stock now
Isabellenhutte 68mΩ, 2010 Metal Alloy SMD Resistor 1% 3W - VMP-R068-1.0-U
RS Stock No. 210-5158
Brand Isabellenhutte
- Category: Surface Mount Fixed Resistors
- Package/Case: 2010
- Tolerance: 1%
AED 17,500.00
12180 in stock now
Isabellenhutte 100mΩ, 2010 Metal Alloy SMD Resistor 1% 3W - VMP-R100-1.0-U
RS Stock No. 210-5160
Brand Isabellenhutte
- Category: Surface Mount Fixed Resistors
- Power Rating: 3W
- Resistance: 100mΩ
AED 17,500.00
24680 in stock now
Isabellenhutte 180mΩ, 2010 Metal Alloy SMD Resistor 1% 3W - VMP-R180-1.0-U
RS Stock No. 210-5168
Brand Isabellenhutte
- Package/Case: 2010
- Resistance: 180mΩ
- Tolerance: 1%
AED 17,500.00
7840 in stock now
Isabellenhutte 470mΩ, 2010 Metal Alloy SMD Resistor 1% 3W - VMP-R470-1.0-U
RS Stock No. 210-5178
Brand Isabellenhutte
- Category: Surface Mount Fixed Resistors
- Power Rating: 3W
- Resistance: 470mΩ
AED 17,500.00
11940 in stock now
Isabellenhutte 500mΩ, 2010 Metal Alloy SMD Resistor 1% 3W - VMP-R500-1.0-U
RS Stock No. 210-5181
Brand Isabellenhutte
- Package/Case: 2010
- Resistance: 500mΩ
- Technology: Metal Alloy
AED 17,500.00
11090 in stock now
Isabellenhutte 1Ω, CHIP Metal Alloy SMD Resistor 1% 3W - VMP-1R00-1.0-U
RS Stock No. 210-5133
Brand Isabellenhutte
- Category: Surface Mount Fixed Resistors
- Power Rating: 3W
- Resistance: 1Ω
AED 17,500.00
Temporarily out of stock
Isabellenhutte 8mΩ, 2010 Metal Alloy SMD Resistor 1% 3W - VMP-R008-1.0-U
RS Stock No. 210-5140
Brand Isabellenhutte
- Category: Surface Mount Fixed Resistors
- Technology: Metal Alloy
- Tolerance: 1%
AED 17,500.00
9720 in stock now
Isabellenhutte 10mΩ, 2010 Metal Alloy SMD Resistor 1% 3W - VMP-R010-1.0-U
RS Stock No. 210-5143
Brand Isabellenhutte
- Category: Surface Mount Fixed Resistors
- Power Rating: 3W
- Tolerance: 1%
AED 17,500.00
1330 in stock now
Isabellenhutte 15mΩ, 2010 Metal Alloy SMD Resistor 1% 3W - VMP-R015-1.0-U
RS Stock No. 210-5145
Brand Isabellenhutte
- Resistance: 15mΩ
- Technology: Metal Alloy
- Tolerance: 1%
AED 17,500.00
10170 in stock now
Isabellenhutte 20mΩ, 2010 Metal Alloy SMD Resistor 1% 3W - VMP-R020-1.0-U
RS Stock No. 210-5147
Brand Isabellenhutte
- Package/Case: 2010
- Resistance: 20mΩ
- Tolerance: 1%
AED 17,500.00
10550 in stock now
Isabellenhutte 25mΩ, 2010 Metal Alloy SMD Resistor 1% 3W - VMP-R025-1.0-U
RS Stock No. 210-5149
Brand Isabellenhutte
- Package/Case: 2010
- Power Rating: 3W
- Resistance: 25MΩ
AED 17,500.00
10940 in stock now
Isabellenhutte 50mΩ, 2010 Metal Alloy SMD Resistor 1% 3W - VMP-R050-1.0-U
RS Stock No. 210-5155
Brand Isabellenhutte
- Category: Surface Mount Fixed Resistors
- Technology: Metal Alloy
- Tolerance: 1%
AED 17,500.00
11560 in stock now
Isabellenhutte 120mΩ, 2010 Metal Alloy SMD Resistor 1% 3W - VMP-R120-1.0-U
RS Stock No. 210-5162
Brand Isabellenhutte
- Category: Surface Mount Fixed Resistors
- Power Rating: 3W
- Resistance: 120mΩ
AED 17,500.00
12210 in stock now
Isabellenhutte 150mΩ, 2010 Metal Alloy SMD Resistor 1% 3W - VMP-R150-1.0-U
RS Stock No. 210-5164
Brand Isabellenhutte
- Package/Case: 2010
- Technology: Metal Alloy
- Tolerance: 1%
AED 17,500.00
6120 in stock now
Isabellenhutte 200mΩ, 2010 Metal Alloy SMD Resistor 1% 3W - VMP-R200-1.0-U
RS Stock No. 210-5170
Brand Isabellenhutte
- Category: Surface Mount Fixed Resistors
- Power Rating: 3W
- Technology: Metal Alloy
AED 17,500.00
11570 in stock now
Isabellenhutte 250mΩ, 2010 Metal Alloy SMD Resistor 1% 3W - VMP-R250-1.0-U
RS Stock No. 210-5172
Brand Isabellenhutte
- Power Rating: 3W
- Resistance: 250MΩ
- Tolerance: 1%
AED 17,500.00
8510 in stock now
Isabellenhutte 390mΩ, 2010 Metal Alloy SMD Resistor 1% 3W - VMP-R390-1.0-U
RS Stock No. 210-5176
Brand Isabellenhutte
- Category: Surface Mount Fixed Resistors
- Package/Case: 2010
- Technology: Metal Alloy
AED 17,500.00
12200 in stock now
Isabellenhutte 0Ω, 1206 (3216M) SMD Resistor 1W - SMK-R000
RS Stock No. 192-9929
Brand Isabellenhutte
- Automotive Standard: AEC-Q200
- Maximum Operating Temperature: +170°C
- Temperature Coefficient: <100ppm/K
AED 13,750.00
Temporarily out of stock
Isabellenhutte 1mΩ, 1213 SMD Resistor ±1% 3W - BVF-V-R001-1.0
RS Stock No. 193-0099
Brand Isabellenhutte
- Maximum Operating Temperature: +170°C
- Power Rating: 3W
- Tolerance: ±1%
AED 10,250.00
5005 in stock now
Isabellenhutte 500mΩ, 1206 (3216M) SMD Resistor ±1% 1W - SMK-R500-1.0
RS Stock No. 192-9939
Brand Isabellenhutte
- Maximum Operating Temperature: +170°C
- Minimum Operating Temperature: -65°C
- Resistance: 500mΩ
AED 36.50
250 in stock now
Isabellenhutte 200mΩ, 1206 (3216M) SMD Resistor ±1% 1W - SMK-R200-1.0
RS Stock No. 192-9944
Brand Isabellenhutte
- Automotive Standard: AEC-Q200
- Minimum Operating Temperature: -65°C
- Series: SMK
AED 21,875.00
5830 in stock now
Isabellenhutte 2mΩ, 2725 SMD Resistor 5 W @ 100°C - BVB-I-R002
RS Stock No. 193-0013
Brand Isabellenhutte
- Maximum Operating Temperature: +170°C
- Package/Case: 2725
- Resistance: 2MΩ
AED 5,600.00
2230 in stock now