ABB Jokab 2TLA020003R4700 Connection Cable, For Use With JSHD Safety Switch
RS Stock No. 733-2310
Brand ABB Jokab
- Accessory Type: Connection Cable
- For Use With: JSHD Safety Switch
- Size: 5m
AED 650.85
2 in stock now
ABB Jokab 2TLA020003R4800 Connection Cable, For Use With JSHD Safety Switch
RS Stock No. 733-2313
Brand ABB Jokab
- Accessory Type: Connection Cable
- Category: Machine Guarding Accessories
- For Use With: JSHD Safety Switch
AED 756.50
6 in stock now
ABB Jokab 24 V dc Safety Relay - With 4 Safety Contacts Sentry Range with 3NO/NC Auxiliary Contact, Compatible With
RS Stock No. 176-0031
Brand ABB Jokab
- Depth: 120mm
- Length: 22.5mm
- Supply Voltage: 24 V dc
AED 792.40
9 in stock now
ABB Jokab 24 V dc Safety Relay - With 5 Safety Contacts Sentry Range with 4NO/NC Auxiliary Contact, Compatible With
RS Stock No. 176-0034
Brand ABB Jokab
- Auxiliary Contacts: 4NO/NC
- Safety Category: 4
- Terminal Type: Screw
AED 568.65
43 in stock now
ABB Jokab 24 V dc Safety Relay - 3 Channels With 4 Safety Contacts Sentry Range with 4 Auxiliary Contact, Compatible
RS Stock No. 176-0027
Brand ABB Jokab
- Number of Channels: 3
- Range: Sentry
- Width: 120mm
AED 1,109.10
5 in stock now
ABB Jokab 24 V dc Safety Relay - 3 Channels With 4 Safety Contacts Sentry Range with 4 Auxiliary Contact, Compatible
RS Stock No. 176-0029
Brand ABB Jokab
- Auxiliary Contacts: 4
- Safety Contacts: 4
- Terminal Type: Screw
AED 1,109.10
32 in stock now
ABB Jokab 24 V dc Safety Relay - Single Channel With 4 Safety Contacts Sentry Range with 4 Auxiliary Contact,
RS Stock No. 176-0035
Brand ABB Jokab
- Category: Safety Relays
- Depth: 120mm
- Function: Safety Switch
AED 568.65
63 in stock now
ABB Jokab 24 V dc Safety Relay - 5, With 4 Safety Contacts Sentry Range with 3NO/NC Auxiliary Contact, Compatible With
RS Stock No. 176-0008
Brand ABB Jokab
- Auxiliary Contacts: 3NO/NC
- Length: 22.5mm
- Range: Sentry
AED 1,139.35
Temporarily out of stock
ABB Jokab 24 V dc Safety Relay - 3 Channels With 4 Safety Contacts Sentry Range with 3NO/NC Auxiliary Contact,
RS Stock No. 176-0025
Brand ABB Jokab
- Length: 22.5mm
- Number of Channels: 3
- Range: Sentry
AED 728.90
10 in stock now
ABB Jokab 24 V dc Safety Relay - 3 Channels With 4 Safety Contacts Sentry Range with 3NO/NC Auxiliary Contact,
RS Stock No. 176-0026
Brand ABB Jokab
- Reset Method: Multi-Reset
- Safety Category: 4
- Safety Contacts: 4
AED 892.10
Temporarily out of stock
ABB Jokab 24 V dc Safety Relay - 3 Channels With 4 Safety Contacts Sentry Range with 3NO/NC Auxiliary Contact,
RS Stock No. 176-0033
Brand ABB Jokab
- Length: 22.5mm
- Reset Method: Multi-Reset
- Safety Contacts: 4
AED 697.15
112 in stock now
ABB Jokab 24 V dc Safety Relay - Single Channel With 4 Safety Contacts Sentry Range with 3NO/NC Auxiliary Contact,
RS Stock No. 176-0009
Brand ABB Jokab
- Safety Category: 4
- Safety Contacts: 4
- Supply Voltage: 24 V dc
AED 568.95
7 in stock now
ABB Jokab 265 V ac, 375 V dc Safety Relay - Dual Channel With 4 Safety Contacts Sentry Range with 3NO/NC Auxiliary
RS Stock No. 176-0024
Brand ABB Jokab
- Range: Sentry
- Reset Method: Multi-Reset
- Terminal Type: Screw
AED 896.35
3 in stock now
ABB Jokab 265 V ac, 375 V dc Safety Relay - Dual Channel With 4 Safety Contacts Sentry Range with 3NO/NC Auxiliary
RS Stock No. 176-0032
Brand ABB Jokab
- Depth: 120mm
- Length: 22.5mm
- Reset Method: Multi-Reset
AED 880.50
24 in stock now
ABB Jokab JSHD Series Safety Enabling Switch, 3 Position, IP65
RS Stock No. 733-2288
Brand ABB Jokab
- Connection Type: Cable
- IP Rating: IP65
- Width: 63mm
AED 2,218.45
15 in stock now
ABB Jokab JSHD Series Safety Enabling Switch, 3 Position, IP65
RS Stock No. 733-2297
Brand ABB Jokab
- Depth: 74.5mm
- IP Rating: IP65
- Supply Current: 200 mA
AED 2,213.80
in stock now
ABB Jokab Safety Rated Interlock Switch, Anodized Aluminum, Polycarbonate
RS Stock No. 176-0045
Brand ABB Jokab
- Depth: 35mm
- Minimum Operating Temperature: -20°C
- Width: 21.65mm
AED 1,265.95
4 in stock now
ABB Jokab Safety Rated Interlock Switch, Anodized Aluminum, Polycarbonate
RS Stock No. 176-0046
Brand ABB Jokab
- Depth: 35mm
- Maximum dc Voltage: 24V
- Maximum Operating Temperature: +50°C
AED 833.40
8 in stock now
ABB Jokab Safety Rated Interlock Switch, Anodized Aluminum, Polycarbonate
RS Stock No. 176-0044
Brand ABB Jokab
- Connection Type: Male M12
- Dimensions: 260 x 21.65 x 35 mm
- Standards Met: CE Certified
AED 1,265.35
74 in stock now
ABB Jokab Safety Rated Interlock Switch, PBT
RS Stock No. 176-0017
Brand ABB Jokab
- Category: Safety-Rated Interlock Switches
- Connection Type: M12
- Minimum Operating Temperature: -40°C
AED 481.95
3 in stock now
ABB Jokab Safety Rated Interlock Switch, PBT
RS Stock No. 176-0018
Brand ABB Jokab
- Dimensions: 30 x 12 x 75.2 mm
- Housing Material: PBT
- Width: 12mm
AED 417.40
9 in stock now
ABB Jokab Safety Rated Interlock Switch, PBT
RS Stock No. 176-0019
Brand ABB Jokab
- Dimensions: 30 x 12 x 75.2 mm
- IP Rating: IP67, IP69K
- Maximum Operating Temperature: +70°C
AED 366.30
387 in stock now