Lapp SKINTOP Series Nickel Plated Brass Cable Gland, M12 Thread, 3.5mm min., 7mm max., IP68
RS Stock No. 136-8515
Brand Lapp
- Fire Behaviour: Flame Retardant
- Maximum Operating Temperature: +100 (Dynamic) °C, +100 (Static) °C
- Minimum Cable Diameter: 3.5mm
AED 171.90
in stock now
Lapp SKINTOP Series Nickel Plated Brass Cable Gland, M16 Thread, 4.5mm min., 9mm max., IP68
RS Stock No. 136-8516
Brand Lapp
- Category: Cable Glands
- Maximum Cable Diameter: 10mm
- Minimum Cable Diameter: 4.5mm
AED 212.90
in stock now
Lapp SKINTOP Series Nickel Plated Brass Cable Gland, M25 Thread, 9mm min., 17mm max., IP68
RS Stock No. 136-8518
Brand Lapp
- Fire Behaviour: Flame Retardant
- IP Rating: IP68
- Minimum Cable Diameter: 9mm
AED 318.79
in stock now
Lapp SKINTOP Series Nickel Plated Brass Cable Gland, M32 Thread, 11mm min., 21mm max., IP68
RS Stock No. 136-8519
Brand Lapp
- Category: Cable Glands
- IP Rating: IP68
- Minimum Operating Temperature: -25 (Dynamic) °C, -40 (Static) °C
AED 466.53
in stock now
Lapp SKINTOP Series Nickel Plated Brass Cable Gland, M20 Thread, 7mm min., 13mm max., IP68
RS Stock No. 136-8517
Brand Lapp
- Material: Nickel Plated Brass
- Series: MS-HF-M SC
- Thread Size: M20 x 1.5
AED 278.35
in stock now