Sylvania ToLEDo Superia 2400 lm 16 W LED Tube Light, T8, 4ft
RS Stock No. 062-2252
Brand Sylvania
- Category: LED Tube Lights
- Length Imperial: 4ft
- Section: Lighting
AED 366.58
in stock now
Philips Lighting CorePro 2000 lm 18 W LED Tube Light, T8, 4ft (1200mm)
RS Stock No. 270-5276
Brand Philips Lighting
- EU Energy Efficiency Rating: E
- Length (Metric): 1200mm
- Series: CorePro
AED 1.331.82
in stock now
Osram ST5HE-UN 2800 lm 18 W LED Tube Light, T5, 4ft (1449mm)
RS Stock No. 193-8124
Brand Osram
- Colour Temperature: 6500K
- Length Metric: 1149mm
- Voltage Rating: 220 → 240 V
AED 227.06
in stock now
SHOT LT 2600 lm 17 W LED Tube Light, T8, 4ft (1200mm)
RS Stock No. 249-2965
Brand SHOT
- EU Energy Efficiency Rating: D
- Lamp Base: G13
- Wattage: 17 W
AED 73.76
in stock now
Philips Lighting MAS 2500 lm 11.9 W LED Tube Light, 28 mm, 4ft (1200mm)
RS Stock No. 261-4551
Brand Philips Lighting
- Fluorescent Equivalent Wattage: 36
- Length (Imperial): 4ft
- Life Hours: 30000h
AED 2.204.50
in stock now
Osram ST8AU-CON 2400 lm 16 W LED Tube Light, T8, 4ft (1213mm)
RS Stock No. 193-8225
Brand Osram
- EU Energy Efficiency Rating: A++
- Length Metric: 1213mm
- Series: ST8AU-CON
AED 301.53
in stock now
SHOT 2700 lm 18 W LED Tube Light, T8, 4ft (1200mm)
RS Stock No. 222-2221
Brand SHOT
- Better World Verification: Energy Efficiency Rating D
- Category: LED Tube Lights
- Lamp Size: T8
AED 84.62
in stock now
What is a 4ft LED tube light?
Key benefits include higher luminous efficacy, longer lifespan, instant full brightness, and the absence of mercury compared to fluorescent tubes. For buyers exploring LED retrofit projects, a 4ft LED tube light often serves as a direct replacement option for existing T8 or T12 fluorescent layouts, with choices available for ballast-compatible or ballast-bypass (direct-wire) configurations.
How do 4ft LED tubes differ from other LED tube sizes like 2ft or 8ft?
- Length: 4ft tubes fit standard 4-foot luminaires and are a common retrofit option in offices and retail displays.
- Light output: Typical 4ft LED tubes range from 1000 to 4000+ lumens depending on wattage and design, making them suitable for general ambient lighting with ample task illumination.
- Fixture compatibility: Some fixtures are designed for 4ft tubes with ballast; others require ballast bypass or direct-wire installations, especially when upgrading from older fluorescent lamps.
What are common wattage and lumen options for 4ft LED tubes?
- 18W to 22W tubes delivering roughly 1500 to 2600+ lumens for standard office or shop lighting.
- 25W to 40W equivalents offering 3000 to 5200+ lumens for high-contrast tasks or large open spaces.
What color temperature and CRI options are available for 4ft LED tubes?
When selecting, consider the activity type, the color rendering needs of the space, and any compatibility with existing dimming systems if you plan to dim the tubes.
Are 4ft LED tubes compatible with existing fluorescent fixtures?
- Ballast-compatible (plug-and-play): Replaces fluorescent tubes without rewiring; the existing ballast remains in place, and the LED tube is designed to work with that ballast.
- Ballast-bypass (direct-wire): Requires removing or bypassing the old ballast and wiring the fixture for direct power to the tube pins, usually to increase efficiency and lifespan.
- Direct retrofit kits: Some systems use adapters or tombstone replacements to facilitate a safer, easier upgrade.
Do 4ft LED tubes support dimming or smart control?
- Triac dimming for standard AC dimmers in commercial spaces.
- 0-10V dimming for finer control in architectural lighting or smart systems.
- PWM or DALI interfaces in advanced installations.
What installation considerations should I know for 4ft LED tubes?
- Confirm whether your fixture is wired for ballast or direct-wire operation.
- Check the tombstone type (shunted vs non-shunted) if you are upgrading from fluorescent tubes, as some LED tubes require one type over the other.
- Ensure power is off during installation, and follow local electrical codes.
- In damp or hazardous environments, select IP-rated tubes designed for those conditions.
What are the reliability, warranty, and safety certifications for 4ft LED tubes?
For commercial applications, DLC certification can help maximize energy rebates and utility incentives. Always verify product documentation for specific warranty terms, included driver components, and any conditions related to dimming or ballast compatibility.
How do I choose the right 4ft LED tube light for my space?
- lumen output and efficacy to meet the required lux levels
- color temperature and CRI to suit task performance and ambience
- fixture compatibility (ballast presence, tombstone types)
- dimming needs and control integration
- environmental conditions (dust, moisture, and impact resistance)