Filterclose-icon
Category open-filters-icon close-filters-icon
Category
Product Type open-filters-icon close-filters-icon
Product Type
Maximum Operating Pressure open-filters-icon close-filters-icon
Maximum Operating Pressure
IP Rating open-filters-icon close-filters-icon
IP Rating
Maximum Head Size open-filters-icon close-filters-icon
Maximum Head Size
Supply Voltage open-filters-icon close-filters-icon
Supply Voltage
Maximum Flow Rate open-filters-icon close-filters-icon
Maximum Flow Rate
Maximum Fluid Temperature open-filters-icon close-filters-icon
Maximum Fluid Temperature
Body Material open-filters-icon close-filters-icon
Body Material
Coupling Type open-filters-icon close-filters-icon
Coupling Type
Input Power open-filters-icon close-filters-icon
Input Power
Inlet Connection Size open-filters-icon close-filters-icon
Inlet Connection Size
Select quantity close-icon
Xylem Lowara 230V 6 bar Water Pump

Xylem Lowara 230V 6 bar Water Pump

RS Stock No. 280-5139

Brand Xylem Lowara

  • Maximum Working Pressure: 6 bar
  • Pump Type: Centrifugal
  • Supply Voltage: 230 V

AED 2.958.91

in stock now

View more
Select quantity close-icon
Xylem Lowara 230V 8 bar Water Pump, 4m³/h

Xylem Lowara 230V 8 bar Water Pump, 4m³/h

RS Stock No. 280-5132

Brand Xylem Lowara

  • Category: Water Pumps
  • Maximum Head: Up to 53 m
  • Supply Voltage: 230 V

AED 5.898.32

in stock now

View more
Select quantity close-icon
Xylem Lowara 230V 8 bar Direct Coupling Water Pump, 70L/min

Xylem Lowara 230V 8 bar Direct Coupling Water Pump, 70L/min

RS Stock No. 280-5134

Brand Xylem Lowara

  • Category: Water Pumps
  • Maximum Flow Rate: 70L/min
  • Maximum Working Pressure: 8 bar

AED 7.080.86

in stock now

View more
Select quantity close-icon
Xylem Lowara 230V 8 bar Direct Coupling Water Pump, 120L/min

Xylem Lowara 230V 8 bar Direct Coupling Water Pump, 120L/min

RS Stock No. 280-5135

Brand Xylem Lowara

  • Category: Water Pumps
  • Maximum Flow Rate: 120L/min
  • Maximum Working Pressure: 8 bar

AED 8.877.28

in stock now

View more
Select quantity close-icon
Xylem Lowara 230V 8 bar Water Pump, 2.73m³/h

Xylem Lowara 230V 8 bar Water Pump, 2.73m³/h

RS Stock No. 280-5136

Brand Xylem Lowara

  • Category: Water Pumps
  • Pump Type: Peripheral
  • Supply Voltage: 230 V

AED 4.659.77

in stock now

View more
Select quantity close-icon
Xylem Lowara 230V 8 bar Close Coupled Coupling Water Pump, 4.2m³/h

Xylem Lowara 230V 8 bar Close Coupled Coupling Water Pump, 4.2m³/h

RS Stock No. 280-5133

Brand Xylem Lowara

  • Category: Water Pumps
  • Maximum Head: Up to 53 m
  • Maximum Working Pressure: 8 bar

AED 7.025.58

in stock now

View more
Select quantity close-icon
Xylem Lowara 400V 8 bar Direct Coupling Water Pump, 70L/min

Xylem Lowara 400V 8 bar Direct Coupling Water Pump, 70L/min

RS Stock No. 763-2487

Brand Xylem Lowara

  • Coupling Type: Direct
  • IP Rating: IP55
  • Maximum Fluid Temperature: +40°C

AED 5.445.94

in stock now

View more
Select quantity close-icon
Xylem Lowara, 220V, 240 V Process Pump Controller for Diaphragm, 60 °C, IP65, 1000L/h

Xylem Lowara, 220V, 240 V Process Pump Controller for Diaphragm, 60 °C, IP65, 1000L/h

RS Stock No. 667-9154

Brand Xylem Lowara

  • Compatible Pump Type: Diaphragm
  • Section Link: https://ae.rsdelivers.com/category/mechanical-fluid-power-tools/plumbing-pipeline
  • Supply Voltage: 220 V, 240 V

AED 1.462.80

in stock now

View more
Select quantity close-icon
Xylem Lowara 10 bar Central Heating Pump, 4 m Head 1-1/2 in G

Xylem Lowara 10 bar Central Heating Pump, 4 m Head 1-1/2 in G

RS Stock No. 210-1295

Brand Xylem Lowara

  • Category Link: https://ae.rsdelivers.com/browse/mechanical-fluid-power-tools/plumbing-pipeline/water-heating-pumps/central-heating-pumps
  • Fluid Temperature Range: -10 → +110°C
  • Minimum Temperature: -10°C

AED 1.615.42

in stock now

View more
Select quantity close-icon
Xylem Lowara 10 bar Central Heating Pump, 6 m Head 1-1/2 in G

Xylem Lowara 10 bar Central Heating Pump, 6 m Head 1-1/2 in G

RS Stock No. 210-1296

Brand Xylem Lowara

  • Housing Material: Cast Iron
  • Section: Plumbing & Pipeline
  • Thread Size: 1-1/2in

AED 1.755.86

in stock now

View more

What is a Lowara water pump?

A Lowara water pump is a versatile pumping solution designed to move clean water and light liquids across a wide range of applications. The Lowara brand encompasses centrifugal pumps, submersible borehole and well pumps, inline and end-suction models, multistage units, booster sets, and circulating pumps for heating and cooling systems. Built for reliability, efficiency, and long service life, Lowara pumps combine robust materials such as cast iron and stainless steel with advanced hydraulics to deliver steady flow, consistent head, and quiet operation. They are commonly used for domestic water supply, garden irrigation, rainwater harvesting, boiler feed, pool and spa circulation, and small to medium commercial pumping tasks. When you choose a Lowara water pump, you’re selecting a solution designed for easy installation, low maintenance, and compatibility with a variety of pipes, fittings, and controls.

What are the main types of Lowara water pumps and where would I use them?

Lowara offers several pump types, each suited to different duties:
  • End-suction centrifugal pumps: Popular for general purpose water transfer, domestic water supply, and small commercial applications where a compact footprint and straightforward installation are valued.
  • Inline centrifugal pumps: Designed for easy integration into piping runs, ideal for circulating or boosting water in heating, cooling, and domestic systems.
  • Multistage centrifugal pumps: Deliver higher head and efficiency for higher-rise buildings, irrigation, and reservoir transfer where a strong pressure boost is required.
  • Submersible borehole/well pumps: Used to draw water from boreholes or wells for domestic supply, irrigation, or remote installations, with the motor protected underwater.
  • Booster pumps and booster sets: Provide automatic pressure boosting in domestic or small commercial water networks, ensuring consistent supply when demand varies.
  • Circulating pumps (heating/cooling): Circulate water in boilers, heat exchangers, and HVAC systems for efficient temperature control.
The right Lowara pump depends on head (height to lift), flow rate, liquid type, voltage, and installation constraints. Each model is designed to maximize efficiency while meeting the pressure and reliability requirements of its intended role.

How do I choose the correct Lowara water pump for my application?

Selecting the right Lowara pump involves evaluating several key factors:
  • Flow rate and head: Determine the required water flow (litres per minute or m3/h) and the total head (meters) the pump must overcome, including losses from piping, fittings, and elevation.
  • Liquid properties: Confirm the liquid is clean water or light liquids. Consider chemical compatibility with pump materials (cast iron, stainless steel, elastomers) and potential contaminants that could affect seals or bearings.
  • Installation requirements: Consider space, piping layout (inline vs. end-suction), electrical supply (voltage, phase), and whether an automatic controls solution (pressure switch, level sensor, or variable speed drive) is needed.
  • Efficiency and running costs: Look for pumps with high efficiency ratings and the option for speed control with a variable frequency drive (VFD) to match demand and reduce energy usage.
  • Materials and durability: Choose appropriate materials for corrosion resistance, wear, and operating temperature ranges based on the application.
  • Maintenance and serviceability: Consider ease of maintenance, availability of spare parts, and service support from RS Components or local partners.
In practice, you’ll often compare head curves and pump curves from datasheets, select a model with a comfortable operating point on its efficiency curve, and verify compatibility with control electronics and safety features.

How should a Lowara water pump be installed and operated safely?

Safe installation and operation revolve around proper mounting, priming (for non-submersible models), electrical safety, and correct piping. Consider these guidelines:
  • Mount the pump on a stable, vibration-dampened base to minimize noise and wear.
  • Check alignment with the driven equipment and ensure proper coupling to prevent shaft damage.
  • For non-submersible models, prime the pump and avoid dry running; use check valves and air release valves where appropriate.
  • Ensure electrical connections comply with local electrical standards, with appropriate IP protection, fuses, and grounding.
  • Install suitable isolation valves, strainers, and check valves to protect the pump and maintain prime and flow.
  • Incorporate automatic controls (pressure switches, level sensors, or VFDs) to maintain desired pressure and prevent overpressure conditions.
  • Provide adequate ventilation for motors and protect against overheating in ambient temperatures outside the motor’s specification.
Following these practices helps maximize efficiency, extend service life, and reduce noise and vibration while maintaining safe operation.

What maintenance does a Lowara water pump require to stay reliable?

Routine maintenance keeps Lowara pumps performing well and reduces unexpected downtime. Typical tasks include:
  • Regular visual inspections for leaks, corrosion, and worn seals or bearings.
  • Checking and cleaning strainers or filters to prevent clogging and cavitation.
  • Monitoring vibration and noise to detect bearing wear or misalignment early.
  • Verifying electrical connections, insulation resistance, and protection devices (fuses, switches, and overload relays).
  • Periodically testing the automatic control functions (pressure switches, level sensors, and VFDs) for correct response.
  • Replacing seals, gaskets, and bearings as specified by the manufacturer or based on operating hours.
  • Lubricating bearings only if the model requires it and using the recommended lubricant type and interval.
Adhering to the service intervals listed in the product documentation helps maintain efficiency, protects the pump from dry running, and preserves warranty coverage where applicable.

How energy efficient are Lowara water pumps and how can I improve efficiency?

Lowara pumps are engineered for efficiency, with hydraulic designs that reduce throttling losses and improve overall pump head performance. To maximize savings:
  • Operate at or near the best efficiency point (BEP) on the pump curve by selecting the right model for the duty point.
  • Use a variable frequency drive (VFD) or smart control to match pump speed to demand, avoiding energy spent on oversupply.
  • Minimize system losses with properly sized pipes, short runs, and well-designed manifolds to reduce head and friction losses.
  • Install properly sized non-return valves and check valves to prevent backflow that wastes energy.
  • Choose energy-efficient motor options (IE-rated motors) when available, as they reduce running costs over the life of the pump.
  • Schedule proactive maintenance to prevent efficiency decline due to wear, debris, or clogged components.
By combining the right pump with smart controls and good system design, customers can achieve significant reductions in energy use across residential, commercial, and irrigation applications.

What are common troubleshooting steps if a Lowara water pump loses prime or fails to deliver expected pressure?

Troubleshooting typically starts with confirming basic conditions and then checking for issues in the system:
  • Verify power supply and that the motor runs smoothly without abnormal noise or overheating.
  • Check for air leaks, loose connections, or priming issues in non-submersible models; reseal and re-prime if necessary.
  • Inspect intake and outlet lines for blockages, kinks, or closed valves that restrict flow.
  • Inspect strainers, filters, and strainers for debris that could restrict flow; clean or replace as needed.
  • Test the discharge head and ensure pressure relief devices or regulators are functioning correctly.
  • Confirm that a non-return valve is correctly installed and not allowing backflow that reduces effective head.
  • If using a VFD, verify correct wiring and that motor protection settings (overload, overcurrent) aren’t tripping the drive.
If problems persist, consult product documentation or contact RS Components for assistance, as improper operation can damage the pump or void warranties.

Where can I source Lowara water pumps and what accessories complement them?

Lowara water pumps are widely available through industrial and electrical distributors, including RS Components. Accessories and peripheral items commonly used with Lowara pumps include:
  • Pressure switches and level sensors: Automatic control for constant pressure and water level management.
  • Non-return valves and foot valves: Prevent backflow and stabilize operation.
  • Filters, strainers, and pre-filters: Protect pumps from debris and extend service life.
  • Fire-rated cables and control panels: Safe electrical connections and centralized control.
  • Adapters, unions, and flexible hoses: Simplify installation and maintenance.
  • VFDs and motor starters: Enable speed control and soft-start for energy efficiency.
Always verify compatibility with your specific Lowara model and consult the RS Components catalog or technical support for part numbers and availability.