Filterclose-icon
Brand open-filters-icon close-filters-icon
Brand
Category open-filters-icon close-filters-icon
Category
Input Voltage Nominal open-filters-icon close-filters-icon
Input Voltage Nominal
Input Voltage Range open-filters-icon close-filters-icon
Input Voltage Range
Number of Outputs open-filters-icon close-filters-icon
Number of Outputs
Output Voltage Adjustment Range open-filters-icon close-filters-icon
Output Voltage Adjustment Range
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
Maximum Frequency open-filters-icon close-filters-icon
Maximum Frequency
Series open-filters-icon close-filters-icon
Series
Select quantity close-icon
XP Power IMA01 DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +75°C Max Temp

XP Power IMA01 DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +75°C Max Temp

RS Stock No. 165-7802

Brand XP Power

  • Minimum Temperature: -40°C
  • Power Rating: 1W
  • Super Section: Voltage Converters

AED 394.01

in stock now

View more
Select quantity close-icon
XP Power IMA01 DC-DC Converter, 15V dc/ 66mA Output, 13.5 → 16.5 V dc Input, 1W, Through Hole, +75°C Max Temp

XP Power IMA01 DC-DC Converter, 15V dc/ 66mA Output, 13.5 → 16.5 V dc Input, 1W, Through Hole, +75°C Max Temp

RS Stock No. 165-7819

Brand XP Power

  • Category: DC-DC Converters
  • Isolated: Yes
  • Isolation Voltage: 4kV ac

AED 378.17

in stock now

View more
Select quantity close-icon
XP Power IMA01 DC-DC Converter, 3.3V dc/ 300mA Output, 13.5 → 16.5 V dc Input, 1W, Through Hole, +75°C Max Temp

XP Power IMA01 DC-DC Converter, 3.3V dc/ 300mA Output, 13.5 → 16.5 V dc Input, 1W, Through Hole, +75°C Max Temp

RS Stock No. 165-7828

Brand XP Power

  • Category: DC-DC Converters
  • Maximum Temperature: +75°C
  • Minimum Temperature: -40°C

AED 378.17

in stock now

View more
Select quantity close-icon
XP Power IMA01 DC-DC Converter, 9V dc/ 111mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +75°C Max Temp

XP Power IMA01 DC-DC Converter, 9V dc/ 111mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +75°C Max Temp

RS Stock No. 161-8992

Brand XP Power

  • Minimum Temperature: -40°C
  • Power Rating: 1W
  • Super Section: Voltage Converters

AED 378.17

in stock now

View more
Select quantity close-icon
XP Power IMA01 DC-DC Converter, 12V dc/ 83.3mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +75°C Max Temp

XP Power IMA01 DC-DC Converter, 12V dc/ 83.3mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +75°C Max Temp

RS Stock No. 161-8995

Brand XP Power

  • Isolation Voltage: 4kV ac
  • Load Regulation: 0.1
  • Standards Met: CB IEC60601-1, Conducted EN55011 Class B, Conducted Immunity EN61000-4-6, CSA C22.2 No 60601-1, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55011 Class B, Radiated Immunity EN61000-4-3, Surge EN61000-4-5, TUV EN60601-1, UL ANSi/AMMI 60601-1

AED 378.17

in stock now

View more
Select quantity close-icon
XP Power IMA01 DC-DC Converter, ±9V dc/ ±55.5mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +75°C Max Temp

XP Power IMA01 DC-DC Converter, ±9V dc/ ±55.5mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +75°C Max Temp

RS Stock No. 165-7803

Brand XP Power

  • Isolation Voltage: 4kV ac
  • Medical Approved: Yes
  • Mounting Type: Through Hole

AED 394.01

in stock now

View more
Select quantity close-icon
KYOCERA AVX P822601 SMT Antenna

KYOCERA AVX P822601 SMT Antenna

RS Stock No. 202-4204

Brand KYOCERA AVX

  • Category: SMT Antennas
  • Series: P822601/P822602
  • Super Section: Antennas

AED 17.021.03

in stock now

View more
Select quantity close-icon
KYOCERA AVX SMT Antenna

KYOCERA AVX SMT Antenna

RS Stock No. 202-4205

Brand KYOCERA AVX

  • Antenna Internal Construction: Isolated Magnetic Dipole TM (IMD) Technology
  • Antenna Mount Type: Surface
  • Connection Type: Feed Point Impedance 50 Ohms Unbalanced

AED 73.03

in stock now

View more
Select quantity close-icon
KYOCERA AVX EVB for P822602 Universal Broadband FR4 Embedded LTE/5G/5G/LPWA Antenna (Mirrored to P822601) 5G, LTE, LPWA

KYOCERA AVX EVB for P822602 Universal Broadband FR4 Embedded LTE/5G/5G/LPWA Antenna (Mirrored to P822601) 5G, LTE, LPWA

RS Stock No. 262-3342

Brand KYOCERA AVX

  • Featured Device: 5G, LTE, LPWA Antenna
  • Kit Classification: Demonstration Board
  • Kit Name: EVB for P822602 Universal Broadband FR4 Embedded LTE/5G/5G/LPWA Antenna (Mirrored to P822601)

AED 169.42

in stock now

View more
Select quantity close-icon
Legrand DX3 Series Residual Current Device, 32A, 1-Pole, 30 mA, Type C, 10 kA 230V ac

Legrand DX3 Series Residual Current Device, 32A, 1-Pole, 30 mA, Type C, 10 kA 230V ac

RS Stock No. 731-9869

Brand Legrand

  • Rated AC Voltage: 230V ac
  • Section: Fuses & Circuit Breakers
  • Series: DX3

AED 1.843.38

in stock now

View more
Select quantity close-icon
RS PRO 5 bar, Water Filter Kit

RS PRO 5 bar, Water Filter Kit

RS Stock No. 195-2206

Brand RS Pro

  • Kit Contents: Air release Vent Valve, Spanner, 12000 Guass Magnet, Heating Filter Body, Compression Isolating Valves, Drain Valve
  • Maximum Operating Pressure: 5 bar
  • Product Type: Water Filter Kit

AED 1.367.47

in stock now

View more