Mini Motor M DC Geared Motor, 37 W, 24V dc, 1.58 Nm, 186rpm, 9 mm Shaft Diameter
RS Stock No. 773-6905
Brand Mini Motor
- Category: DC Motors
- Depth: 55.5mm
- Supply Voltage: 24 V dc
AED 2.650.22
in stock now
Mini Motor Brushed Geared DC Geared Motor, 37 W, 24V dc, 11.5 Nm, 22rpm, 12 mm Shaft Diameter
RS Stock No. 478-4960
Brand Mini Motor
- Category: DC Motors
- Dimensions: 139.5 x 77.5 x 55.5 mm
- Shaft Diameter: 12mm
AED 3.799.34
in stock now
Mini Motor Brushed Geared DC Geared Motor, 37 W, 24V dc, 1.11 Nm, 280rpm, 9 mm Shaft Diameter
RS Stock No. 773-6901
Brand Mini Motor
- Core Construction: Iron Core
- Output Speed: 280 rpm
- Width: 77.5mm
AED 2.650.22
in stock now
Mini Motor Brushed Geared DC Geared Motor, 37 W, 24V dc, 2.4 Nm, 112rpm, 9 mm Shaft Diameter
RS Stock No. 478-4926
Brand Mini Motor
- Core Construction: Iron Core
- Length: 139.5mm
- Power Rating: 37 W
AED 2.654.21
in stock now
Mini Motor Brushed Geared DC Geared Motor, 37 W, 24V dc, 3.8 Nm, 62rpm, 9 mm Shaft Diameter
RS Stock No. 478-4932
Brand Mini Motor
- DC Motor Type: Brushed Geared
- Depth: 55.5mm
- Supply Voltage: 24 V dc
AED 2.654.21
in stock now
Mini Motor Brushed Geared DC Geared Motor, 37 W, 24V dc, 5.2 Nm, 35rpm, 9 mm Shaft Diameter
RS Stock No. 478-4948
Brand Mini Motor
- Core Construction: Iron Core
- DC Motor Type: Brushed Geared
- Maximum Output Torque: 5.2 Nm
AED 2.654.21
in stock now
Mini Motor Brushed Geared DC Geared Motor, 34 W, 24V dc, 15 Nm, 8rpm, 12 mm Shaft Diameter
RS Stock No. 478-4982
Brand Mini Motor
- Current Rating: 2.1 A
- DC Motor Type: Brushed Geared
- Dimensions: 139.5 x 77.5 x 55.5 mm
AED 3.799.34
in stock now
Eaton DILEM contactors Contactor, 24V dc Coil, 3-Pole, 50 A, 5.5 kW 24V dc, 1 NO, 400V
RS Stock No. 230-4451
Brand Eaton
- Maximum Operating Temperature: 50°C
- Section: Automation & Control Gear
- Super Section: Contactors & Auxiliary Contacts
AED 1.786.65
in stock now
BARTH lococube mini-PLC Series PLC I/O Module, 4-Input, Analogue Input, 6 Outputs, Solid State, Power Stepper Motor,
RS Stock No. 123-2107
Brand BARTH
- Minimum Operating Temperature: -40°C
- Output Current: 1.5
- Width: 64mm
AED 1.207.99
in stock now
Siemens 6ED1 Contactor, 24V dc Coil, 4-Pole, 20 A, 4 kW, 3 NO/1 NC, 400V
RS Stock No. 258-8625
Brand Siemens
- Auxiliary Contact Configuration: 1 NO/1 NC
- Contact Current: 20A
- Operational Current Ie: 20A
AED 125.78
in stock now