Mitutoyo 2046A Metric Dial Indicator 10 mm Max. Measurement, 0.01 mm Resolution, ±12 μm Accuracy
RS Stock No. 397-6629
Brand Mitutoyo
- Accuracy: ±12 μm
- Category: Dial Indicators
- Measurement Range: -10 → +10 mm
AED 281.04
in stock now
Mitutoyo 3058AB-19 Metric Dial Indicator, 0.01 mm Resolution, UKAS
RS Stock No. 089-0005
Brand Mitutoyo
- Calibrated: UKAS
- Category: Dial Indicators
- Super Section: Engineering Test & Measurement
AED 1.589.47
in stock now
Mitutoyo 3058AB-19 Metric Dial Indicator, 0.01 mm Resolution
RS Stock No. 063-6678
Brand Mitutoyo
- Category: Dial Indicators
- Resolution: 0.01 mm
- Section: Test & Measurement
AED 1.398.53
in stock now
Mitutoyo 2900A-10 Metric Dial Indicator 0.1 mm Max. Measurement, 0.001 mm Resolution
RS Stock No. 194-6351
Brand Mitutoyo
- Category: Dial Indicators
- Imperial or Metric: Metric
- Measurement Range: 0.08 mm
AED 843.86
in stock now
Mitutoyo 543-790B-10 Plunger Digital Indicator 12.7 mm Max. Measurement, 0.001 mm Resolution, 0.003 mm Accuracy
RS Stock No. 269-8426
Brand Mitutoyo
- Accuracy: 0.003 mm
- Measurement Range: 12.7 mm
- Zero Resettable: Yes
AED 1.997.30
in stock now
Mitutoyo 543-790-10 Metric Plunger Digital Indicator 12.7 mm Max. Measurement, 0.001 mm Resolution, 0.002mm H MPE
RS Stock No. 262-4538
Brand Mitutoyo
- Imperial or Metric: Metric
- Measurement Range: 12.7 mm
- Zero Resettable: Yes
AED 2.249.75
in stock now
Mitutoyo 543-720B Metric Plunger Digital Indicator 25.4 mm Max. Measurement, 0.0005mm/0.001mm/0.01mm Resolution, 0.002mm
RS Stock No. 262-4531
Brand Mitutoyo
- Category: Dial Indicators
- Resolution: 0.0005mm/0.001mm/0.01mm
- SPC Data Output: Yes
AED 3.463.92
in stock now
Mitutoyo 543-782-10 Metric, Imperial Plunger Digital Indicator 12.7 mm Max. Measurement, 0.01 mm Resolution, ±0.02 mm
RS Stock No. 269-8425
Brand Mitutoyo
- Category: Dial Indicators
- Maximum Measurement: 12.7mm
- Measurement Range: 12.7 mm
AED 1.007.78
in stock now
Mitutoyo 543-782-10 Metric, Imperial Plunger Digital Indicator 12.7 mm Max. Measurement, 0.01 mm Resolution, ±0.02 mm
RS Stock No. 269-8448
Brand Mitutoyo
- Category: Dial Indicators
- Maximum Measurement: 12.7mm
- Measurement Range: 12.7 mm
AED 1.305.28
in stock now
Mitutoyo 543-790-10 Metric Plunger Digital Indicator 12.7 mm Max. Measurement, 0.001 mm Resolution, 0.002mm H MPE
RS Stock No. 262-4472
Brand Mitutoyo
- Maximum Measurement: 12.7mm
- Resolution: 0.001mm
- SPC Data Output: Yes
AED 1.997.30
in stock now
Mitutoyo 543-700B Metric Plunger Digital Indicator 12.7 mm Max. Measurement, 0.0005mm/0.001mm/0.01mm Resolution, 0.002mm
RS Stock No. 262-4524
Brand Mitutoyo
- Accuracy: H MPE (hysteresis) 0.002mm
- Category: Dial Indicators
- SPC Data Output: Yes
AED 2.510.80
in stock now
Mitutoyo 543-730B Metric Plunger Digital Indicator 50.8 mm Max. Measurement, 0.001 mm Resolution, 0.005 mm Accuracy,
RS Stock No. 269-8445
Brand Mitutoyo
- Category: Dial Indicators
- Maximum Measurement: 50.8mm
- Measurement Range: 50.8 mm
AED 3.818.61
in stock now
Mitutoyo 7822 Metric Contact Point Set
RS Stock No. 796-0019
Brand Mitutoyo
- Category: Dial Indicators
- Imperial or Metric: Metric
- Set Contents: Flat Point 10 mm, Flat Point 5 mm, Needle Point, Shell Type Point, Spherical Point
AED 229.48
in stock now
What is a Mitutoyo Dial Indicator?
How do Mitutoyo Dial Indicators work and what are their main features?
- Travel range: from compact 0–25 mm up to larger 0–50 mm or 0–2 inches, designed for different measurement tasks
- Reading resolution: common graduations of 0.01 mm (or 0.0005 inch) for high-precision checks
- Direct reading and adjustable back plunger styles for easy contact with fixtures
- Stem configurations: standard, extended, or contact-point variants to reach recessed features
- Magnetic bases, clamp adapters, and height stands available from RS Components to build stable measuring setups
- Material and build quality optimized for shop environments, with rugged casings and heat-treated internals
How do I choose the right Mitutoyo dial indicator for my application?
- Measurement range: choose a travel that covers the largest expected deviation without overextending the mechanism. Smaller ranges offer finer resolution, while larger ranges cover more workpieces.
- Graduation and resolution: if you need the finest detail, select models with 0.01 mm or 0.001 inch readability; for quick checks, 0.02–0.05 mm may be sufficient.
- Dial size and legibility: larger dials are easier to read in busy shops; ensure the font size and contrast suit your lighting conditions.
- Contact point style: standard blunt tips suit general use, while sharpened or point contacts help reach confined features or recessed surfaces.
- Attachment and base: magnetic bases, stand columns, and extension stems from RS Components enable stable, repeatable setups on milling machines, lathes, or granite tables.
- Left- or right-reading variants: some brands offer opposite-reading dials to match operator preferences or fixture orientation.
What are common applications for Mitutoyo dial indicators?
- Runout and concentricity checks on shafts, spindles, and pulleys
- Alignment and squareness checks for fixtures, machine tools, and assemblies
- Flatness and parallelism testing across surfaces and datum planes
- Depth and step measurements in grooves and pockets
- Quick check of tolerances during setup and calibration procedures
How to properly care for and maintain Mitutoyo dial indicators?
- Keep the contact point clean and free of debris; wipe with a soft cloth after use
- Avoid exposing indicators to excessive shock or dropping them, which can misalign the dial and plunger
- Store in a protective case, in a controlled environment to minimize humidity and dust
- Periodically calibrate or check against a known standard, especially after heavy use or after any suspected misalignment
- Lubricate only if specified by the manufacturer; use recommended lubricants if applicable
- Inspect the graduations and dial for readability; replace worn contact points or worn components as needed