Murata Power Solutions NTE DC/DC Converter, 3.3V dc/ 300 mA Output
RS Stock No. 167-0878
Brand Murata Power Solutions
- Length: 12.7mm
- Mounting Type: Surface Mount
- Power Rating: 1W
AED 1.004.13
in stock now
Murata Power Solutions NTE DC/DC Converter, 9V dc/ 111 mA Output
RS Stock No. 167-0885
Brand Murata Power Solutions
- Category: DC-DC Converters
- Isolated: Yes
- Length: 12.7mm
AED 986.60
in stock now
Murata Power Solutions NTE DC/DC Converter, 12V dc/ 83 mA, 12V dc Input, 2.97V Input 1 W, 85 °C Max Temp -40 °C Min
RS Stock No. 167-0889
Brand Murata Power Solutions
- Maximum Temperature: +85°C
- Minimum Temperature: -40°C
- Series: NTE
AED 1.336.80
in stock now
Murata Power Solutions NTE DC/DC Converter, 5V dc/ 200 mA, 3.63V dc Input, 2.97V Input 1 W, 85 °C Max Temp -40 °C Min
RS Stock No. 689-5466
Brand Murata Power Solutions
- Isolation Voltage: 1kV dc
- Output Voltage: 5V dc
- Power Rating: 1W
AED 41.51
in stock now
Murata Power Solutions NTE DC/DC Converter, 15V dc/ 66 mA, 13.2V dc Input, 10.8V Input 1 W, 85 °C Max Temp -40 °C Min
RS Stock No. 689-5491
Brand Murata Power Solutions
- Category: Isolated DC-DC Converters
- Maximum Temperature: +85°C
- Number of Outputs: 1
AED 39.32
in stock now
Murata Power Solutions NTE DC/DC Converter, 3.3V dc/ 303 mA, 5.5V dc Input, 4.5V Input 1 W, 85 °C Max Temp -40 °C Min
RS Stock No. 689-5463
Brand Murata Power Solutions
- Length: 12.7mm
- Mounting Type: Surface Mount
- Series: NTE
AED 44.15
in stock now
Murata Power Solutions NTE DC/DC Converter, 9V dc/ 111 mA, 13.2V dc Input, 10.8V Input 1 W, 85 °C Max Temp -40 °C Min
RS Stock No. 162-0643
Brand Murata Power Solutions
- Input Voltage Nominal: 12 V dc
- Mounting Type: Surface Mount
- Series: NTE
AED 1.383.20
in stock now
Murata Power Solutions NTE DC/DC Converter, 5V dc/ 200 mA, 3.63V dc Input, 2.97V Input 1 W, 85 °C Max Temp -40 °C Min
RS Stock No. 167-0881
Brand Murata Power Solutions
- Depth: 7.7mm
- Input Voltage Range: 2.97 → 3.63 V dc
- Output Voltage: 5V dc
AED 1.314.72
in stock now
Murata Power Solutions NTE DC/DC Converter, 15V dc/ 66 mA, 5.5V dc Input, 4.5V Input 1 W, 85 °C Max Temp -40 °C Min
RS Stock No. 167-0886
Brand Murata Power Solutions
- Depth: 7.7mm
- Isolated: Yes
- Isolation Voltage: 1kV dc
AED 1.286.01
in stock now
Murata Power Solutions NTE DC/DC Converter, 12V dc/ 83 mA, 5.5V dc Input, 4.5V Input 1 W, 85 °C Max Temp -40 °C Min
RS Stock No. 167-0887
Brand Murata Power Solutions
- Maximum Temperature: +85°C
- Minimum Temperature: -40°C
- Mounting Type: Surface Mount
AED 1.431.79
in stock now
Murata Power Solutions NTE DC/DC Converter, 15V dc/ 66 mA, 13.2V dc Input, 10.8V Input 1 W, 85 °C Max Temp -40 °C Min
RS Stock No. 167-0888
Brand Murata Power Solutions
- Input Voltage Range: 10.8 → 13.2 V dc
- Package: MiniSMD
- Power Rating: 1W
AED 1.460.49
in stock now
Murata Power Solutions NTE DC/DC Converter, 15V dc/ 66 mA, 5.5V dc Input, 4.5V Input 1 W, 85 °C Max Temp -40 °C Min
RS Stock No. 689-5481
Brand Murata Power Solutions
- Category: Isolated DC-DC Converters
- Depth: 7.7mm
- Input Voltage Range: 4.5 → 5.5 V dc
AED 41.51
in stock now
Murata Power Solutions NTE DC/DC Converter, 12V dc/ 83 mA, 5.5V dc Input, 4.5V Input 1 W, 85 °C Max Temp -40 °C Min
RS Stock No. 689-5488
Brand Murata Power Solutions
- Input Voltage Range: 4.5 → 5.5 V dc
- Number of Outputs: 1
- Package: MiniSMD
AED 42.97
in stock now
Murata Power Solutions NTE DC/DC Converter, 9V dc/ 111 mA, 13.2V dc Input, 10.8V Input 1 W, 85 °C Max Temp -40 °C Min
RS Stock No. 689-5494
Brand Murata Power Solutions
- Input Voltage Nominal: 12 V dc
- Isolation Voltage: 1kV dc
- Maximum Temperature: +85°C
AED 33.26
in stock now
Murata Power Solutions NTE DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 2.97V Input 1 W, 85 °C Max Temp -40 °C Min Temp,
RS Stock No. 167-0883
Brand Murata Power Solutions
- Length: 12.7mm
- Maximum Temperature: +85°C
- Minimum Temperature: -40°C
AED 1.385.33
in stock now
Murata Power Solutions NTE DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 2.97V Input 1 W, 85 °C Max Temp -40 °C Min Temp,
RS Stock No. 689-5472
Brand Murata Power Solutions
- Input Voltage Nominal: 5 V dc
- Package: MiniSMD
- Series: NTE
AED 41.51
in stock now
Murata Power Solutions NTE DC/DC Converter, 3.3V dc/ 303 mA, 5.5V dc Input, 4.5V Input 1 W, 85 °C Max Temp -40 °C Min
RS Stock No. 167-0879
Brand Murata Power Solutions
- Isolated: Yes
- Number of Outputs: 1
- Series: NTE
AED 1.418.59
in stock now