Arcol Ohmite L50J20KE, 20 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
RS Stock No. 892-5219
Brand Arcol Ohmite
- Maximum Operating Temperature: +350°C
- Overall Diameter: 14.3mm
- Tolerance: ±5%
AED 75.33
in stock now
Arcol Ohmite L50J100KE, 100 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
RS Stock No. 892-5193
Brand Arcol Ohmite
- Dimensions: 14.3 (Dia.) x 101.6mm
- Series: L50
- Technology: Wire Wound
AED 96.23
in stock now
Arcol Ohmite L50J150E, 150 Ω 50 W Resistive Resistor 5%
RS Stock No. 074-8417
Brand Arcol Ohmite
- Category Link: https://ae.rsdelivers.com/browse/electronic-components-power-connectors/passive-components/fixed-resistors/chassis-mount-resistors
- Temperature Coefficient: ±260 ppm/°C
- Termination Style: Solder Coated Radial Lug
AED 58.76
in stock now
Arcol Ohmite L50J100KE, 100 kΩ 50 W Wirewound Resistor 5%
RS Stock No. 074-8416
Brand Arcol Ohmite
- Maximum Operating Temperature: 350°C
- Power Rating: 50W
- Technology: Wirewound
AED 89.94
in stock now
Arcol Ohmite L50J250KE, 250 kΩ 50 W Silicone Chassis Mount Resistor ±5 %
RS Stock No. 892-8173
Brand Arcol Ohmite
- Maximum Operating Temperature: +350°C
- Resistance: 250kΩ
- Series: 270
AED 134.43
in stock now
Arcol Ohmite FC4L 50 mΩ, 1206 Metal Foil Surface Mount Resistor ±1 % 1 W - FC4L32R050FER
RS Stock No. 126-0361
Brand Arcol Ohmite
- Category Link: https://ae.rsdelivers.com/browse/electronic-components-power-connectors/passive-components/fixed-resistors/surface-mount-resistors
- Pin Count: 4
- Section: Passive Components
AED 42.69
in stock now
Arcol Ohmite FC4L 50 mΩ, 2512 Metal Foil Surface Mount Resistor ±1 % 2 W - FC4L64R050FER
RS Stock No. 126-0368
Brand Arcol Ohmite
- Packaging: Tape & Reel
- Technology: Metal Foil
- Tolerance: ±1 %
AED 51.12
in stock now
Arcol Ohmite WFH90L50RJE, 50 Ω 90 W Resistive Resistor 0.05
RS Stock No. 076-0467
Brand Arcol Ohmite
- Category: Chassis Mount Resistors
- Power Rating: 90W
- Technology: Resistive
AED 180.10
in stock now