Omron G3NE Series Solid State Relay, 10 (With Heatsink) A, 5 (Without Heatsink) A Load, Panel Mount, 264 V ac Load,
RS Stock No. 828-6827
Brand Omron
- Contact Configuration: SPNO
- Maximum Turn On Time: 1 (+1/2 cycle) ms
- Minimum Load Current: 0.1 A
AED 170.66
in stock now
Omron G3NE Series Solid State Relay, 20 (With Heatsink) A, 5 (Without Heatsink) A Load, Panel Mount, 264 V ac Load,
RS Stock No. 828-6833
Brand Omron
- Minimum Load Current: 0.1 A
- Minimum Load Voltage: 75 V ac
- Mounting Type: Panel Mount
AED 211.72
in stock now
Omron G3NE Series Solid State Relay, 10 (With Heatsink) A, 5 (Without Heatsink) A Load, Panel Mount, 264 V ac Load, 6 V
RS Stock No. 828-6836
Brand Omron
- Category: Solid State Relays
- Maximum Operating Temperature: +80°C
- Maximum Turn On Time: 1 (+1/2 cycle) ms
AED 172.29
in stock now
Omron G3NE Series Solid State Relay, 20 (With Heatsink) A, 5 (Without Heatsink) A Load, Panel Mount, 264 V ac Load,
RS Stock No. 828-6842
Brand Omron
- Control Voltage Range: 19.2 → 28.8 V dc
- Minimum Control Voltage: 19.2 V dc
- Switching Type: Zero Crossing
AED 214.81
in stock now
Schneider Electric Heatsink, Harmony Solid State Relays, 0.7°C/W 139.7 mm 66.8 mm 120.7 mm
RS Stock No. 034-6879
Brand Schneider Electric
- Height: 139.7mm
- Super Section: Electronics Heating & Cooling Components
- Thermal Resistance: 0.7°C/W
AED 313.91
in stock now
i-Autoc KSV Series Solid State Relay, DIN Rail or Panel Mount, 24V dc Coil
RS Stock No. 135-3329
Brand i-Autoc
- Depth: 30.5mm
- Series: KSV
- Special Features: Built-In RC Snubber Circuit, Dielectric Strength 4000 VACrmsLED Indication, Integerated Heatsink, SCR Output, Zero Crossing or Random-On Switching
AED 260.26
in stock now
i-Autoc KSV Series Solid State Relay, DIN Rail or Panel Mount, 24V dc Coil
RS Stock No. 135-3330
Brand i-Autoc
- Series: KSV
- Switching Current: 20 A
- Turn On Time: 10 (DC), 40 (AC)
AED 271.21
in stock now
i-Autoc KSV Series Solid State Relay, DIN Rail or Panel Mount, 24V dc Coil
RS Stock No. 135-3331
Brand i-Autoc
- Minimum Operating Temperature: -30°C
- Mounting Type: DIN Rail or Panel
- Standards Met: CE
AED 327.44
in stock now
i-Autoc KSV Series Solid State Relay, DIN Rail or Panel Mount, 230V ac Coil
RS Stock No. 135-3336
Brand i-Autoc
- Depth: 30.5mm
- Operating Temperature Range: -30 → +80°C
- Standards Met: CE
AED 384.12
in stock now
i-Autoc KSV Series Solid State Relay, DIN Rail or Panel Mount, 230V ac Coil
RS Stock No. 135-3335
Brand i-Autoc
- Category: Interface Relay Modules
- Input Current: 15 (dc) mA, 25 (ac) mA
- Length: 100mm
AED 338.96
in stock now