Parker Hydraulic Suction Strainer 2 in, 225 L/min flow rate, 125 μm filtration
RS Stock No. 331-9622
Brand Parker
- Housing Material: Stainless Steel
- Section: Pneumatics & Hydraulics
- Series: SE75
AED 780.38
in stock now
Parker Hydraulic Suction Strainer 2 in, 180 L/min flow rate, 125 μm filtration
RS Stock No. 331-9616
Brand Parker
- Maximum Flow Rate: 180L/min
- Maximum Operating Temperature: 90°C
- Thread Size: 2 in
AED 493.89
in stock now
Parker Hydraulic Suction Strainer 1/2 in, 15 L/min flow rate, 125 μm filtration
RS Stock No. 331-9565
Brand Parker
- Category: Hydraulic Suction Strainers
- Category Link: https://ae.rsdelivers.com/browse/mechanical-fluid-power-tools/pneumatics-hydraulics/hydraulic-fluids-filtration/hydraulic-suction-strainers
- Filtration Size: 125μm
AED 162.07
in stock now
Parker 106CY-4-2 Hose Fitting Female JIC, 180 °, Steel, 0.125 in Hose ID
RS Stock No. 090-2522
Brand Parker
- Category Link: https://ae.rsdelivers.com/browse/mechanical-fluid-power-tools/pneumatics-hydraulics/hydraulic-fittings-tubing/hydraulic-fittings
- Hose Inside Diameter: 0.125in
- Standards/Approvals: ISO
AED 1.213.04
in stock now
Parker Dual-Inline Mounting Throttle Valve, Metric, 350, J1A125ZN, 2 Port
RS Stock No. 082-3797
Brand Parker
- Connection Thread Standard: Metric
- Port Size: 3/4
- Port Type: Threaded
AED 3.383.70
in stock now
Parker 16A77-24-32 Hose Fitting Female ISO, 180 °, Steel, 2 in Hose ID
RS Stock No. 090-1624
Brand Parker
- Category: Hydraulic Fittings
- Product Type: Hose Fitting
- Thread Gender: Female
AED 3.070.75
in stock now
Parker 10677-32-32 Hose Fitting Female JIC, 180 °, Steel, 2 in Hose ID
RS Stock No. 090-1854
Brand Parker
- Category: Hydraulic Fittings
- Category Link: https://ae.rsdelivers.com/browse/mechanical-fluid-power-tools/pneumatics-hydraulics/hydraulic-fittings-tubing/hydraulic-fittings
- Series: 77 Series
AED 2.819.14
in stock now
Parker 16F77-32-32 Hose Fitting SAE, 45 °, Steel, 2 in Hose ID
RS Stock No. 090-1867
Brand Parker
- Material: Steel
- Section: Pneumatics & Hydraulics
- Standards/Approvals: SAE J1273
AED 6.289.47
in stock now
Parker K1747-40-40 Hose Fitting Male Metric, 45 °, Steel, 2 in Hose ID
RS Stock No. 082-4102
Brand Parker
- Category Link: https://ae.rsdelivers.com/browse/mechanical-fluid-power-tools/pneumatics-hydraulics/hydraulic-fittings-tubing/hydraulic-fittings
- Finish: Chromium
- Hose Inside Diameter: 2in
AED 3.925.90
in stock now
Parker 14948-22-10 Hydraulic Fitting Metric, Steel, 0.625 in Hose ID
RS Stock No. 024-2355
Brand Parker
- Maximum Operating Temperature: 125°C
- Standards/Approvals: EN 853 2SN/SAE100R2AT, DIN 7642, SAE 100R4, EN 853 1SN/SAE 100R1AT
- Thread Standard: Metric
AED 522.76
in stock now
Parker Synthetic Rubber Hydraulic Hose Assembly, 420 bar Max Pressure
RS Stock No. 017-4632
Brand Parker
- Inner Hose Material: Rubber
- Series: 77
- Super Section: Hydraulic Fittings & Tubing
AED 8.839.08
in stock now
Parker 40000mm Synthetic Rubber Hydraulic Hose Assembly, 35 Mpa Max Pressure
RS Stock No. 019-7346
Brand Parker
- Connection Size B: 1/2 in
- Inside Diameter: 12.7 mm
- Maximum Operating Temperature: 125°C
AED 7.090.41
in stock now
Parker Button Pneumatic Manual Control Valve 53 Series, G G 1/4, III B
RS Stock No. 041-0494
Brand Parker
- Maximum Flow Rate: 1740L/min
- Super Section: Pneumatic Valves
- Width: 27 mm
AED 1.550.94
in stock now
Parker Button Pneumatic Manual Control Valve 43 Series, G G 1/8, III B
RS Stock No. 389-6551
Brand Parker
- Control Button/Switch Colour: Black
- Length: 33mm
- Width: 27 mm
AED 878.97
in stock now