United Automation FC36M, Three Phase Thyristor Driver 500 mA
RS Stock No. 232-9347
Brand United Automation
- Maximum Gate Trigger Current Igt: 500mA
- Series: FC36M
- Super Section: Discrete Semiconductors
AED 1.918.49
in stock now
IXYS CLA40P1200FC, Thyristor 1200 V, 70 A 80 mA 700 A 1.49 V
RS Stock No. 135-8280
Brand IXYS
- Maximum Operating Temperature: 125°C
- Package Type: i4-Pac
- Peak On-State Voltage: 1.49V
AED 52.75
in stock now
Semikron Danfoss Thyristor Module, 13-Pin
RS Stock No. 505-2949
Brand Semikron Danfoss
- Mounting Type: PCB Mount
- Repetitive Peak Forward Blocking Voltage: 1600V
- Repetitive Peak Off-State Current: 10mA
AED 413.56
in stock now
Infineon TDB6HK124N16RRBOSA1 1600 V 650 A, 125 A 150 mA 1.35 V 22-Pin
RS Stock No. 839-1222
Brand Infineon
- Category: Thyristors
- Maximum Gate Trigger Voltage: 2.5V
- Minimum Operating Temperature: -40 °C
AED 639.83
in stock now
Celduc SKL10560 Series Solid State Relay, 50 A Load, PCB Mount, 690 V Load, 14V Control
RS Stock No. 917-4756
Brand Celduc
- Maximum Control Voltage: 14 V dc
- Minimum Load Current: 5 mA
- Minimum Load Voltage: 24 V ac
AED 285.43
in stock now
Celduc S/MOD/SKL20240 Series Solid State Relay, 25 A Load, PCB Mount, 400 V Load, 32V Control
RS Stock No. 372-8818
Brand Celduc
- Maximum Turn On Time: 10 ms
- Minimum Load Current: 5 mA
- Mounting Type: PCB Mount
AED 260.93
in stock now
Celduc XK Series Solid State Relay, 4 A Load, DIN Rail Mount, 40 V dc Load, 32V dc Control
RS Stock No. 917-4888
Brand Celduc
- IP Rating: IP20
- Maximum Operating Temperature: 100°C
- Mount Type: DIN Rail
AED 870.82
in stock now
Celduc SKH10240 Series Solid State Relay, 25 A Load, Printed Circuit Board Mount, 600 V Load, 14V Control
RS Stock No. 917-4740
Brand Celduc
- Maximum Turn On Time: 10 ms
- Mounting Type: PCB Mount
- Range: A ready to use SSR
AED 299.81
in stock now
Celduc XK Series Solid State Relay, 10 A Load, DIN Rail Mount, 36 V dc Load, 30V dc Control
RS Stock No. 917-4885
Brand Celduc
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/relays-signal-conditioning/relays/solid-state-relays
- Maximum Operating Temperature: 90°C
- Minimum Operating Temperature: -25°C
AED 359.97
in stock now