Bernstein AG I49 Limit Switch With Plunger Actuator, Polymeric, NO/NC
RS Stock No. 136-3200
Brand Bernstein AG
- Mounting Orientation: Horizontal
- Normal State Configuration: NO/NC
- Width: 16mm
AED 122.05
15 in stock now
Bernstein AG I49 Limit Switch With Plunger, Roller Actuator, Polymeric, NO/NC
RS Stock No. 136-3204
Brand Bernstein AG
- Mechanical Life Minimum: 10000000 cycles
- Normal State Configuration: NO/NC
- Pole and Throw Configuration: SPST
AED 167.65
Temporarily out of stock
Bernstein AG I49 Limit Switch With Plunger Actuator, Polymeric, NO/NC
RS Stock No. 136-3202
Brand Bernstein AG
- Actuator Type: Plunger
- Dimensions: 30 x 16 x 60 mm
- Housing Material: Polymeric
AED 119.75
21 in stock now
Bernstein AG I49 Limit Switch With Plunger, Roller Actuator, Polymeric, NO/NC
RS Stock No. 136-3203
Brand Bernstein AG
- Connection Type: Cable
- Dimensions: 30 x 16 x 70 mm
- Housing Material: Polymeric
AED 167.65
5 in stock now
Bernstein AG I49 Limit Switch With Lever, Plunger, Roller Actuator, Polymeric, NO/NC
RS Stock No. 136-3205
Brand Bernstein AG
- Category: Limit Switches
- Connection Type: Cable
- Normal State Configuration: NO/NC
AED 185.50
45 in stock now
Bernstein AG I49 Limit Switch With Lever, Plunger, Roller Actuator, Polymeric, NO/NC
RS Stock No. 136-3206
Brand Bernstein AG
- Depth: 92mm
- Housing Material: Polymeric
- IP Rating: IP67
AED 181.20
9 in stock now
Lovato, Snap Limit Switch - Polymer Thermoplastic, NO/NC, Roller Plunger, 690V, IP20, IP65
RS Stock No. 111-7886
Brand Lovato
- Contact Type: Snap
- Maximum ac Voltage: 690V
- Mechanical Life Minimum: 10000000 cycles
AED 109.65
2 in stock now
Lovato, Snap Limit Switch - Polymer Thermoplastic, NO/NC, Roller Plunger, 690V, IP20, IP65
RS Stock No. 111-7889
Brand Lovato
- IP Rating: IP20, IP65
- Operating Force: 5N
- Terminal Type: Screw
AED 104.55
19 in stock now
Lovato, Snap Limit Switch - Polymer Thermoplastic, NO/NC, Plunger, 690V, IP20, IP65
RS Stock No. 111-7883
Brand Lovato
- Category: Limit Switches
- Maximum ac Voltage: 690V
- Minimum Operating Temperature: -25°C
AED 91.75
20 in stock now
Lovato, Snap Limit Switch - Polymer Thermoplastic, NO/NC, Roller Plunger, 690V, IP20, IP65
RS Stock No. 111-7888
Brand Lovato
- Maximum Operating Temperature: +70°C
- Minimum Operating Temperature: -25°C
- Standards Met: CCC, CSA C22.2, cULus File No. E93601, EAC, EN 50047, IEC/EN 60204-1, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 508, UL Listed
AED 106.30
4 in stock now
Lovato, Snap Limit Switch - Polymer Thermoplastic, NO/NC, Roller Lever, 690V, IP20, IP65
RS Stock No. 111-7885
Brand Lovato
- Category: Limit Switches
- Maximum ac Voltage: 690V
- Mounting Orientation: Front
AED 112.10
30 in stock now
Lovato, Snap Limit Switch - Polymer Thermoplastic, NO/NC, Adjustable Roller Lever, 690V, IP20, IP65
RS Stock No. 111-7887
Brand Lovato
- Connection Type: 1/2 NPT, Cable
- Contact Type: Snap
- Maximum ac Voltage: 690V
AED 117.45
10 in stock now
Lovato, Snap Limit Switch - Polymer Thermoplastic, NO/NC, Adjustable Roller Lever, 690V, IP20, IP65
RS Stock No. 111-7891
Brand Lovato
- Contact Type: Snap
- Maximum Operating Temperature: +70°C
- Minimum Operating Temperature: -25°C
AED 125.45
4 in stock now