RS PRO Chassis 3000W Fixed Installation DC-AC Power Inverter, 48V dc Input, 230V ac Output
RS Stock No. 268-5155
Brand RS Pro
- Maximum Temperature: 50°C
- Output Power Continuous: 3000W
- Weight: 6.58kg
AED 3.855.63
in stock now
RS PRO Chassis 3000W Fixed Installation DC-AC Power Inverter, 12V dc Input, 230V ac Output
RS Stock No. 268-5153
Brand RS Pro
- Input Voltage: 12V dc
- Lead Length: 530mm
- Output Power Continuous: 3000W
AED 4.053.42
in stock now
RS PRO Chassis 3000W Power Inverter, 48V Input, 230V Output
RS Stock No. 179-3342
Brand RS Pro
- Category: Fixed Installation DC-AC Power Inverters
- Input Voltage: 48V
- Inverter Directionality: DC to AC
AED 4.294.92
in stock now
RS PRO Chassis 3000W Fixed Installation DC-AC Power Inverter, 24V dc Input, 230V ac Output
RS Stock No. 268-5154
Brand RS Pro
- Input Voltage: 24V dc
- Mounting Type: Chassis Mount
- Output Frequency Range: 50 Hz to 60Hz
AED 3.716.43
in stock now
RS PRO Chassis 3000W Power Inverter, 24V Input, 230V Output
RS Stock No. 179-3341
Brand RS Pro
- Efficiency: >90%
- Inverter Directionality: DC to AC
- Output Frequency Range: 50Hz
AED 4.119.31
in stock now
RS PRO Chassis 3000W DC AC Inverter, 110V dc Input, 230V ac Output
RS Stock No. 267-5164
Brand RS Pro
- Efficiency: 92%
- Output Power Waveform: Pure Sine Wave
- Protection Features: Isolated Protection
AED 21.426.83
in stock now
RS PRO Chassis 3000W DC AC Inverter, 110V dc Input, 400V ac Output
RS Stock No. 267-5166
Brand RS Pro
- Depth: 80.5mm
- Efficiency: 92%
- Output Power Intermittent: 3000VA
AED 26.449.44
in stock now
MEAN WELL Panel 3000W Power Inverter, 21V dc, 30 V dc Input, 230V ac Output
RS Stock No. 721-2392
Brand MEAN WELL
- Category: Power Inverters
- MTBF: 90000h
- Output Voltage: 230V ac
AED 6.008.53
in stock now
MEAN WELL Panel 3000W Power Inverter, 10.5V dc, 15 V dc Input, 230V ac Output
RS Stock No. 721-2398
Brand MEAN WELL
- Minimum Temperature: 0°C
- MTBF: 90000h
- Width: 283.5mm
AED 6.865.37
in stock now
MEAN WELL Panel 3000W Power Inverter, 42V dc, 60 V dc Input, 230V ac Output
RS Stock No. 721-2402
Brand MEAN WELL
- Output Connection Type: Schuko Socket
- Output Power Waveform: Pure Sine Wave
- Weight: 12.9kg
AED 6.402.04
in stock now