PULS CD DC/DC Converter, 24V dc/ 10 A, 35V dc Input, 24V dc Input, DIN Rail 240 W, 70 °C Max Temp 70 °C Min Temp
RS Stock No. 181-2486
Brand PULS
- Category: Isolated DC-DC Converters
- Efficiency: 94.2%
- Series: CD
AED 1.777.77
in stock now
PULS CD DC/DC Converter, 48V dc/ 5 A, 60V dc Input, 48V dc Input, DIN Rail 240 W, 70 °C Max Temp 70 °C Min Temp
RS Stock No. 181-2499
Brand PULS
- Length: 42mm
- Mounting Type: DIN Rail Mount
- Standards Met: ANSI/UL 61010-2-201, ATEX EN 60079-0, ATEX EN 60079-7, CE Certified, cULus Listed, GL Listed, IECEE IEC 61010-2-201, IECEx IEC 60079-0, IECEx IEC 60079-7, UL 508
AED 1.956.86
in stock now
PULS CD5 DC/DC Converter, 24V dc/ 3.8 A, 32.4V dc Input, 32.4V dc Input, Wall 92 W, 70 °C Max Temp -25 °C Min Temp
RS Stock No. 040-1723
Brand PULS
- Minimum Operating Temperature: -25°C
- Output Current 1: 3.8A
- Output Voltage 1: 24V dc
AED 1.324.89
in stock now
PULS DIMENSION-CD DC/DC Converter, 12V dc/ 8 A, 32.4V dc Input, 24V dc Input, DIN Rail 96 W, 70 °C Max Temp 70 °C Min
RS Stock No. 670-0633
Brand PULS
- Input Voltage Nominal: 24 V dc
- Minimum Temperature: -25°C
- Power Rating: 96W
AED 1.411.68
in stock now
PULS DIMENSION-CD DC/DC Converter, 24V dc/ 5 A, 32.4V dc Input, 24V dc Input, DIN Rail 120 W, 70 °C Max Temp 70 °C Min
RS Stock No. 670-0636
Brand PULS
- Input Voltage Nominal: 24 V dc
- Input Voltage Range: 18 → 32.4 V dc
- Load Regulation: 100mV
AED 1.207.59
in stock now
PULS DIMENSION-CD DC/DC Converter, 24V dc/ 4 A, 16.2V dc Input, 12V dc Input, DIN Rail 96 W, 70 °C Max Temp 70 °C Min
RS Stock No. 753-1986
Brand PULS
- Depth: 102mm
- Length: 124mm
- Number of Outputs: 1
AED 1.411.68
in stock now
PULS CD5 DC/DC Converter, 24V dc/ 1.5 A, 32.4V dc Input, 18V dc Input, DIN Rail 120 W, 70 °C Max Temp -25 °C Min Temp
RS Stock No. 285-7264
Brand PULS
- Category: DC-DC Converters
- Efficiency: 90.2%
- Section: Power Supplies & Transformers
AED 1.390.50
in stock now
PULS DIMENSION-CD DC/DC Converter, 24V dc/ 5 A, 60V dc Input, 48V dc Input, DIN Rail 120 W, 70 °C Max Temp 70 °C Min
RS Stock No. 670-0630
Brand PULS
- Minimum Temperature: -25°C
- Number of Outputs: 1
- Output Voltage Adjustment Range: 24 → 28V
AED 1.327.98
in stock now
PULS CPS20 DC/DC Converter, 24.5V dc/ 16.3 A, 154V dc Input, 110V dc Input, Wall 400 W, 70 °C Max Temp -40 °C Min Temp
RS Stock No. 040-1685
Brand PULS
- Maximum Output Power: 400W
- Minimum Operating Temperature: -40°C
- Output Voltage 1: 24.5V dc
AED 2.383.06
in stock now
Motrona FM Series Analogue Frequency Converter, Pulse Input, Digital, Relay Output, 30V dc, 9 V dc Supply
RS Stock No. 030-9371
Brand Motrona
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/relays-signal-conditioning/signal-conditioners-isolators/signal-conditioners
- Output Signal Type: Digital, Relay
- Supply Voltage: 9 → 30V dc
AED 4.524.39
in stock now
Weidmüller ACT20X Series Signal Converter, Pulse Input, Relay Output, 31.2V dc Supply, IECEx, ATEX
RS Stock No. 287-4664
Brand Weidmüller
- Module Type: Signal Converter
- Series: ACT20X
- Super Section Link: https://ae.rsdelivers.com/category/electrical-automation-cables/relays-signal-conditioning/signal-conditioners-isolators
AED 1.144.28
in stock now