Schurter Iron Leaded Inductor, 10A Idc, 30mΩ Rdc 440 V ac, DFSG
RS Stock No. 717-3552
Brand Schurter
- Core Material: Iron
- Height: 25.5mm
- Length: 33mm
AED 51.19
24 in stock now


Schurter 20 μH ±15% Leaded Inductor, Max SRF:30MHz, 16A Idc, 15mΩ Rdc, DEH
RS Stock No. 870-3306
Brand Schurter
- Length: 58mm
- Maximum DC Resistance: 15mΩ
- Minimum Operating Temperature: -25°C
AED 24.94
200 in stock now


Schurter 4 mH -30 → +50% Leaded Inductor, Max SRF:1.2MHz, 1A Idc, 250mΩ Rdc, DFKH
RS Stock No. 717-3483
Brand Schurter
- Length: 15mm
- Maximum Operating Temperature: +100°C
- Tolerance: -30 → +50%
AED 15.44
100 in stock now


Schurter 11 mH -30 → +50% Leaded Inductor, Max SRF:500kHz, 600mA Idc, 600mΩ Rdc, DFKH
RS Stock No. 717-3489
Brand Schurter
- Depth: 10.5mm
- Maximum Operating Temperature: +100°C
- Tolerance: -30 → +50%
AED 15.17
Temporarily out of stock