Caddock, 1776 10 mΩ 0.5 % VOLT/D Resistor Array, 5 Resistors, SIP, Solder
RS Stock No. 164-6792
Brand Caddock
- Minimum Operating Temperature: -55°C
- Resistance: 10mΩ
- Temperature Coefficient: ±50 ppm/°C
AED 126.73
in stock now
Bourns, 4100R 1 kΩ 2 % BUS Resistor Array, 7 Resistors, 2 W total, DIP, Solder
RS Stock No. 742-2258
Brand Bourns
- Case Style: Moulded
- Temperature Coefficient: ±100ppm/°C
- Termination Style: Through Hole
AED 44.66
in stock now
Caddock, 1776 9 mΩ 0.1 % VOLT/D Resistor Array, 5 Resistors, SIP, Solder
RS Stock No. 164-7177
Brand Caddock
- Depth: 2.54mm
- Package/Case: SIP
- Super Section: Fixed Resistors
AED 187.85
in stock now
Bourns, 4100R 1 kΩ 2 % ISOL Resistor Array, 8 Resistors, 2.25 W total, DIP, Solder
RS Stock No. 522-3107
Brand Bourns
- Maximum Operating Temperature: +125°C
- Super Section: Fixed Resistors
- Temperature Coefficient: ±100ppm/°C
AED 191.00
in stock now
Bourns, 4100R 1 kΩ 2 % BUS Resistor Array, 7 Resistors, 2 W total, DIP, Solder
RS Stock No. 161-7156
Brand Bourns
- Maximum Operating Temperature: +125°C
- Number Of Resistors: 7
- Power Rating per Resistor: 0.125W
AED 226.10
in stock now
Bourns, 4100R 1 kΩ 2 % BUS Resistor Array, 15 Resistors, 2.25 W total, DIP, Solder
RS Stock No. 522-3258
Brand Bourns
- Circuit Designator: BUS
- Depth: 7.87mm
- Maximum Operating Temperature: +125°C
AED 212.06
in stock now
Bourns, 4600X 1kΩ ±2% Bussed Resistor Array, 5 Resistors, 0.75W total, SIP, Through Hole
RS Stock No. 522-3472
Brand Bourns
- Minimum Operating Temperature: -55°C
- Number of Terminals: 6
- Resistor Type: Network
AED 23.87
in stock now