HARTING Cat6 RJ45 Plug/RJ45 Socket Coupler
RS Stock No. 765-9097
Brand HARTING
- Category: Ethernet Couplers
- Interface Type: RJ45 Plug/RJ45 Socket
- Wiring Configuration: Straight Through
AED 212.80
Temporarily out of stock
HARTING Cat6 RJ45 Plug/RJ45 Socket Coupler
RS Stock No. 765-9088
Brand HARTING
- LAN Category: Cat6
- Type: Coupler
- Wiring Configuration: Straight Through
AED 191.60
5 in stock now
HARTING, Har-Port Cat6 RJ45 Plug/RJ45 Socket Port RJ45, 1 Port, Shielded
RS Stock No. 174-1786
Brand HARTING
- Interface Type: RJ45 Plug/RJ45 Socket
- Length: 1m
- Series: Har-Port
AED 185.80
Temporarily out of stock
HARTING Cat6 RJ45 Plug/RJ45 Socket Coupler, 1 Port, Shielded
RS Stock No. 765-9084
Brand HARTING
- Interface Type: RJ45 Plug/RJ45 Socket
- LAN Category: Cat6
- Shield Type: Shielded
AED 187.40
68 in stock now
Bel-Stewart Through Hole RJ45 Jack Jack Socket, 8Pole
RS Stock No. 741-8593
Brand Bel-Stewart
- Category: Jack Plugs & Sockets
- Housing Material: Thermoplastic
- Mounting Type: Through Hole
AED 8.85
Temporarily out of stock
Bel-Stewart Panel Mount RJ45 Jack Jack Socket 1.5A
RS Stock No. 741-8506
Brand Bel-Stewart
- Contact Material: Copper Alloy
- Housing Material: Thermoplastic
- Termination Method: Crimp
AED 30.55
228 in stock now
Molex Cable Mount Field RJ45 Connector, 4 Contacts, M12 Connector
RS Stock No. 174-6489
Brand Molex
- Connector Size: M12
- Contact Gender: Male
- Plug/Socket: Plug
AED 611.00
7 in stock now
Bulgin Cable Mount Field RJ45 Connector, 8 Contacts
RS Stock No. 841-9128
Brand Bulgin
- Housing Material: Polymer
- Mating Type: Quick Connect
- Number Of Contacts: 8
AED 115.30
21 in stock now
Turck Straight M12 to Straight RJ45 Cable assembly, 8 Core 5m Cable
RS Stock No. 848-3450
Brand Turck
- Insulation material: HDPE
- IP Rating: IP20 (RJ45), IP68
- Voltage Rating: 42 V
AED 384.30
8 in stock now
Bulgin, PXP Series, Straight M12 to Straight RJ45 Cable assembly, 1m Cable
RS Stock No. 176-6421
Brand Bulgin
- American Wire Gauge: 26
- Conductor Material: Brass, Phosphor Bronze
- Maximum Operating Temperature: +85°C
AED 223.40
21 in stock now
Bulgin, PXP Series, Straight M12 to Straight RJ45 Cable assembly, 2m Cable
RS Stock No. 176-6422
Brand Bulgin
- Cross Sectional Area: 0.14 mm²
- Maximum Operating Temperature: +85°C
- Sheath Material: Polyurethane PUR
AED 178.15
in stock now
Bulgin, PXP Series, Straight M12 to Straight RJ45 Cable assembly, 10m Cable
RS Stock No. 176-6425
Brand Bulgin
- Connector A Number of Contacts: 8
- Connector B Number of Contacts: 8
- Voltage Rating: 48 V ac/dc
AED 435.90
in stock now
Brad from Molex, 130058 Series, Straight M12 to Straight RJ45 Cable assembly, 4 Core 1m Cable
RS Stock No. 913-2200
Brand Brad from Molex
- American Wire Gauge: 24
- Cross Sectional Area: 0.25 mm²
- Number of Cores: 4
AED 86.50
21 in stock now