Sanyo Denki San Ace 40 Series Axial Fan, 12 V dc, DC Operation, 9m³/h, 840mW, 70mA Max, 40 x 40 x 10mm
RS Stock No. 181-0489
Brand Sanyo Denki
- Depth: 10mm
- Dimensions: 40 x 40 x 10mm
- Width: 40mm
AED 119.88
in stock now
Sanyo Denki San Ace 40 Series Axial Fan, 24 V dc, DC Operation, 19.2m³/h, 2.28W, 90mA Max, 40 x 40 x 28mm
RS Stock No. 181-0493
Brand Sanyo Denki
- Bearing Type: Ball
- Height: 28mm
- Width: 40mm
AED 97.46
in stock now
Sanyo Denki San Ace 9GA Series Axial Fan, 5 V dc, DC Operation, 19.9m³/h, 1.75W, 350mA Max, 40 x 40 x 20mm
RS Stock No. 191-9355
Brand Sanyo Denki
- AC or DC Operation: DC
- Height: 40mm
- Noise Level: 40dB(A)
AED 114.09
in stock now
Sanyo Denki San Ace 9GA Series Axial Fan, 24 V dc, DC Operation, 19.9m³/h, 1.92W, 80mA Max, 40 x 40 x 20mm
RS Stock No. 191-9369
Brand Sanyo Denki
- Air Flow: 19.9m³/h
- Bearing Type: Ball
- Fan Speed: 12400rpm
AED 125.66
in stock now
Sanyo Denki San Ace 9WL Series Axial Fan, 24 V dc, DC Operation, 37.8m³/h, 6.24W, 260mA Max, IP68, 40 x 40 x 28mm
RS Stock No. 124-9426
Brand Sanyo Denki
- Bearing Type: Ball
- Fan Speed: 17500rpm
- Noise Level: 51dB
AED 531.86
in stock now
Sanyo Denki San Ace 9GAX Series Axial Fan, 12 V dc, DC Operation, 48.6m³/h, 11.04W, 920mA Max, 40 x 40 x 28mm
RS Stock No. 136-0688
Brand Sanyo Denki
- Air Flow: 48.6m³/h
- Category: Axial Fans
- Height: 40mm
AED 133.36
in stock now
Sanyo Denki San Ace 9GAX Series Axial Fan, 12 V dc, DC Operation, 54m³/h, 15.6W, 1.3A Max, 40 x 40 x 28mm
RS Stock No. 136-0691
Brand Sanyo Denki
- Air Flow: 54m³/h
- Maximum Current: 1.3A
- Sensor Output Type: PWM, Tachometer
AED 158.64
in stock now
Sanyo Denki San Ace 9GAX Series Axial Fan, 12 V dc, DC Operation, 54m³/h, 15.6W, 1.3A Max, 40 x 40 x 28mm
RS Stock No. 136-0692
Brand Sanyo Denki
- Fan Speed: 25000rpm
- Height: 40mm
- Maximum Current: 1.3A
AED 157.12
in stock now
Sanyo Denki San Ace 9GT Series Axial Fan, 12 V dc, DC Operation, 0.52m³/min, 3.7W, 310mA Max, 40 x 40 x 28mm
RS Stock No. 185-4526
Brand Sanyo Denki
- Fan Speed: 11700rpm
- Maximum Current: 310mA
- Noise Level: 48dB(A)
AED 435.81
in stock now
Sanyo Denki San Ace 9CRA Series Axial Fan, 12 V dc, DC Operation, 54m³/h, 16.8W, 1.4A Max, 40 x 40 x 56mm
RS Stock No. 800-4296
Brand Sanyo Denki
- Air Flow: 54m³/h
- Dimensions: 40 x 40 x 56mm
- Sensor Output Type: Tachometer
AED 216.10
in stock now
Sanyo Denki San Ace 9CRA Series Axial Fan, 12 V dc, DC Operation, 57m³/h, 21.6W, 1.8A Max, 40 x 40 x 56mm
RS Stock No. 800-4287
Brand Sanyo Denki
- Category: Axial Fans
- Dimensions: 40 x 40 x 56mm
- Power Consumption: 21.6W
AED 222.79
in stock now
Sanyo Denki San Ace 109P Series Axial Fan, 24 V dc, DC Operation, 11.3cfm, 2.28W, 95mA Max, 40 x 40 x 28mm
RS Stock No. 191-9234
Brand Sanyo Denki
- AC or DC Operation: DC
- Category: Axial Fans
- Height: 40mm
AED 97.46
in stock now
Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 19.8m³/h, 1.68W, 140mA Max, 40 x 40 x 20mm
RS Stock No. 781-5042
Brand Sanyo Denki
- Dimensions: 40 x 40 x 20mm
- Termination Type: Lead Wire
- Width: 40mm
AED 99.15
in stock now
Sanyo Denki San Ace 9L Series Axial Fan, 12 V dc, DC Operation, 22m³/h, 1.8W, 150mA Max, 40 x 40 x 28mm
RS Stock No. 793-2402
Brand Sanyo Denki
- AC or DC Operation: DC
- Bearing Type: Ball
- Height: 40mm
AED 134.93
in stock now
Sanyo Denki San Ace 9WL Series Axial Fan, 12 V dc, DC Operation, 37.8m³/h, 6.24W, 520mA Max, IP68, 40 x 40 x 28mm
RS Stock No. 124-9425
Brand Sanyo Denki
- Fan Speed: 17500rpm
- IP Rating: IP68
- Termination Type: Lead Wire
AED 459.23
in stock now
Sanyo Denki San Ace 9WL Series Axial Fan, 12 V dc, DC Operation, 33.5m³/h, 4.8W, 400mA Max, IP68, 40 x 40 x 28mm
RS Stock No. 181-0548
Brand Sanyo Denki
- Air Flow: 33.5m³/h
- Depth: 40mm
- Power Consumption: 4.8W
AED 513.44
in stock now
Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 25m³/h, 2.76W, 230mA Max, 40 x 40 x 20mm
RS Stock No. 781-5048
Brand Sanyo Denki
- Noise Level: 47dB
- Supply Voltage: 12 V dc
- Termination Type: Lead Wire
AED 105.50
in stock now
Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 33m³/h, 5.88W, 490mA Max, 40 x 40 x 28mm
RS Stock No. 781-5051
Brand Sanyo Denki
- AC or DC Operation: DC
- Power Consumption: 5.88W
- Width: 40mm
AED 120.05
in stock now
Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 32.4m³/h, 3.36W, 280mA Max, 40 x 40 x 28mm
RS Stock No. 781-5054
Brand Sanyo Denki
- Height: 40mm
- Power Consumption: 3.36W
- Width: 40mm
AED 115.78
in stock now
Sanyo Denki San Ace 9HV Series Axial Fan, 12 V dc, DC Operation, 49.8m³/h, 18.3W, 1.52A Max, 40 x 40 x 28mm
RS Stock No. 885-5094
Brand Sanyo Denki
- Air Flow: 49.8m³/h
- Bearing Type: Ball
- Fan Speed: 25000rpm
AED 172.18
in stock now
Sanyo Denki San Ace 9CRA Series Axial Fan, 12 V dc, DC Operation, 55m³/h, 19.2W, 1.6A Max, 40 x 40 x 48mm
RS Stock No. 800-4283
Brand Sanyo Denki
- Category: Axial Fans
- Depth: 48mm
- Width: 40mm
AED 222.79
in stock now
Sanyo Denki San Ace 9S Series Axial Fan, 24 V dc, DC Operation, 40m³/h, 960mW, 40mA Max, 80 x 80 x 25mm
RS Stock No. 862-1602
Brand Sanyo Denki
- Air Flow: 40m³/h
- Dimensions: 80 x 80 x 25mm
- Section: HVAC, Fans & Thermal Management
AED 97.13
in stock now
Sanyo Denki San Ace 9S Series Axial Fan, 24 V dc, DC Operation, 50m³/h, 960mW, 40mA Max, 92 x 92 x 25mm
RS Stock No. 862-1611
Brand Sanyo Denki
- AC or DC Operation: DC
- Bearing Type: Ball
- Dimensions: 92 x 92 x 25mm
AED 104.71
in stock now
Sanyo Denki San Ace 9HV Series Axial Fan, 12 V dc, DC Operation, 222m³/h, 40.8W, 3.4A Max, 80 x 80 x 38mm
RS Stock No. 817-9141
Brand Sanyo Denki
- AC or DC Operation: DC
- Air Flow: 222m³/h
- Category: Axial Fans
AED 312.33
in stock now