Schneider Electric Inverter Drive, 3 kW, 3 Phase, 480 V, 7.2 A, ATV 212 Series
RS Stock No. 820-0970
Brand Schneider Electric
- Control Panel: Yes
- Drive Type: Variable Speed
- IP Rating: IP20
AED 5.336.74
in stock now
Schneider Electric Variable Speed Drive, 0.75 kW, 3 Phase, 400 V ac, 3.6 A, Altivar Series
RS Stock No. 125-3245
Brand Schneider Electric
- Ambient Temperature: +50 → +60 (with Derating) °C, -10 → +50 (without Derating) °C
- Field Bus Communication Type: Profibus
- Overall Depth: 142mm
AED 2.566.13
in stock now
Schneider Electric Variable Speed Drive, 3 kW, 3 Phase, 400 V ac, 11.1 A, Altivar Series
RS Stock No. 125-3258
Brand Schneider Electric
- Field Bus Communication Type: Profibus
- Filter Included: Yes
- Mounting Type: DIN Rail
AED 5.531.83
in stock now
Schneider Electric Variable Speed Drive, 3 kW, 3 Phase, 400 V ac, 11.1 A, Altivar Series
RS Stock No. 125-3259
Brand Schneider Electric
- Drive Type: Adjustable Frequency
- Overall Length: 140mm
- Power Rating: 3 kW
AED 5.034.01
in stock now
Schneider Electric Inverter Drive, 0.75 kW, 3 Phase, 230 V ac, 5.3 A, ATV 12 Series
RS Stock No. 669-5796
Brand Schneider Electric
- Better World Product: Yes
- Drive Type: Variable Speed
- Output Frequency: 400Hz
AED 1.429.88
in stock now
Schneider Electric Variable Speed Drive, 0.37 kW, 3 Phase, 400 V ac, 2.1 A, Altivar Series
RS Stock No. 125-3237
Brand Schneider Electric
- Category: Inverter Drives
- Control Panel: Yes
- Output Frequency: 0.1 → 599Hz
AED 2.271.66
in stock now
Schneider Electric Variable Speed Drive, 0.55 kW, 3 Phase, 400 V ac, 2.8 A, Altivar Series
RS Stock No. 125-3240
Brand Schneider Electric
- Ambient Temperature: +50 → +60 (with Derating) °C, -10 → +50 (without Derating) °C
- Overall Length: 45mm
- Standards Met: CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL
AED 2.594.10
in stock now
Schneider Electric Variable Speed Drive, 4 kW, 3 Phase, 400 V ac, 13.7 A, Altivar Series
RS Stock No. 125-3260
Brand Schneider Electric
- Control Panel: Yes
- Special Features: Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness
- Standards Met: CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL
AED 5.861.41
in stock now
Schneider Electric Variable Speed Drive, 0.37 kW, 3 Phase, 400 V ac, 2.1 A, Altivar Series
RS Stock No. 125-3236
Brand Schneider Electric
- Field Bus Communication Type: Profibus
- Function: Motor Control
- Overall Length: 45mm
AED 2.376.82
in stock now
Schneider Electric Variable Speed Drive, 0.55 kW, 3 Phase, 400 V ac, 2.8 A, Altivar Series
RS Stock No. 125-3241
Brand Schneider Electric
- Function: Motor Control
- Output Frequency: 0.1 → 599Hz
- Overall Depth: 142mm
AED 2.496.02
in stock now
Schneider Electric Variable Speed Drive, 15 kW, 3 Phase, 500 V, 47.3 A, Altivar Series
RS Stock No. 125-3231
Brand Schneider Electric
- Overall Depth: 330mm
- Overall Width: 232mm
- Standards Met: CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL
AED 14.043.47
in stock now
Schneider Electric Variable Speed Drive, 0.18 kW, 1 Phase, 230 V ac, 3.4 A, Altivar Series
RS Stock No. 125-3232
Brand Schneider Electric
- Filter Included: Yes
- Output Frequency: 0.1 → 599Hz
- Overall Width: 245mm
AED 1.373.65
in stock now
Schneider Electric Variable Speed Drive, 0.18 kW, 1 Phase, 230 V ac, 3.4 A, Altivar Series
RS Stock No. 125-3233
Brand Schneider Electric
- Drive Type: Adjustable Frequency
- Field Bus Communication Type: Profibus
- Filter Included: Yes
AED 1.297.08
in stock now
Schneider Electric Variable Speed Drive, 1.1 kW, 3 Phase, 400 V ac, 5 A, Altivar Series
RS Stock No. 125-3249
Brand Schneider Electric
- Drive Type: Adjustable Frequency
- Special Features: Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness
- Standards Met: CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL
AED 2.783.47
in stock now
Schneider Electric Variable Speed Drive, 4 kW, 3 Phase, 400 V ac, 13.7 A, Altivar Series
RS Stock No. 125-3261
Brand Schneider Electric
- Filter Included: Yes
- IP Rating: IP20
- Phase: 3
AED 5.587.95
in stock now
Schneider Electric Variable Speed Drive, 0.75 kW, 3 Phase, 400 V ac, 3.6 A, Altivar Series
RS Stock No. 125-3244
Brand Schneider Electric
- Category: Inverter Drives
- IP Rating: IP20
- Phase: 3
AED 2.839.59
in stock now
Schneider Electric Variable Speed Drive, 1.1 kW, 3 Phase, 400 V ac, 3.8 A, Altivar Series
RS Stock No. 125-3248
Brand Schneider Electric
- Filter Included: Yes
- IP Rating: IP20
- Phase: 3
AED 3.014.86
in stock now
Schneider Electric Variable Speed Drive, 1.5 kW, 3 Phase, 400 V ac, 6.4 A, Altivar Series
RS Stock No. 125-3253
Brand Schneider Electric
- Ambient Temperature: +50 → +60 (with Derating) °C, -10 → +50 (without Derating) °C
- Output Frequency: 0.1 → 599Hz
- Overall Length: 105mm
AED 3.162.04
in stock now
Schneider Electric Variable Speed Drive, 2.2 kW, 3 Phase, 400 V ac, 6.6 A, 8.7 A, Altivar Series
RS Stock No. 125-3257
Brand Schneider Electric
- Drive Type: Adjustable Frequency
- Mounting Type: DIN Rail
- Output Frequency: 0.1 → 599Hz
AED 4.290.87
in stock now
Schneider Electric Variable Speed Drive, 2.2 kW, 3 Phase, 400 V ac, 6.6 A, 8.7 A, Altivar Series
RS Stock No. 125-3256
Brand Schneider Electric
- Ambient Temperature: +50 → +60 (with Derating) °C, -10 → +50 (without Derating) °C
- Drive Type: Adjustable Frequency
- Power Rating: 2.2 kW
AED 4.501.25
in stock now
Schneider Electric Variable Speed Drive, 7.5 kW, 3 Phase, 400 V ac, 26.5 A, Altivar Series
RS Stock No. 125-3263
Brand Schneider Electric
- Drive Type: Adjustable Frequency
- Function: Motor Control
- Special Features: Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness
AED 7.915.73
in stock now
Schneider Electric Variable Speed Drive, 11 kW, 3 Phase, 400 V ac, 36.6 A, Altivar Series
RS Stock No. 125-3230
Brand Schneider Electric
- Output Frequency: 0.1 → 599Hz
- Phase: 3
- Power Rating: 11 kW
AED 10.741.22
in stock now