Crydom Solid State Relay, 1.5 mA Load, DIN Rail Mount, 30 V dc Load, 32V dc Control
RS Stock No. 145-0586
Brand Crydom
- Minimum Operating Temperature: -25°C
- Off State Leakage Current: 1 μA
- Terminal Type: Screw
AED 564.67
in stock now
SMC Twist Selector (2 Position) Mechanical Valve VM200 Series, Rc, NPT R 1/4, III B
RS Stock No. 885-2149
Brand SMC
- Control Mechanism: Twist Selector (2 Position)
- Model Number p: III B
- Thread Size: 1/4
AED 315.87
in stock now
SMC Twist Selector (2 Position) Pneumatic Manual Control Valve VM100 Series, Rc, NPT G 1/8, III B
RS Stock No. 890-3294
Brand SMC
- Connection Port Thread: G 1/8
- Maximum Operating Temperature: +60°C
- Model Number (p): III B
AED 223.07
in stock now
SMC Twist Selector (2 Position) Pneumatic Manual Control Valve VM100 Series, Rc, NPT R 1/8, III B
RS Stock No. 885-2102
Brand SMC
- Control Mechanism: Twist Selector (2 Position)
- Manufacturer Series: VM100
- Minimum Operating Temperature: -5°C
AED 229.87
in stock now
SMC Twist Selector (2 Position) Pneumatic Manual Control Valve VM200 Series, NPT, Rc R 1/4, III B
RS Stock No. 885-2137
Brand SMC
- Category: Pneumatic Manual Control Valves
- Manufacturer Series: VM200
- Minimum Operating Temperature: -5°C
AED 315.87
in stock now
SMC Twist Selector (2 Position) Pneumatic Manual Control Valve VM200 Series, R R 1/4, III B
RS Stock No. 885-2146
Brand SMC
- Category: Pneumatic Manual Control Valves
- Minimum Operating Temperature: -5°C
- Number of Ports: 3
AED 321.66
in stock now
SMC Twist Selector (3 Position) Pneumatic Manual Control Valve VM200 Series, Rc, NPT G 1/4, III B
RS Stock No. 885-2155
Brand SMC
- Control Button/Switch Colour: Black
- Number of Ports: 5
- Number of Positions: 3
AED 588.83
in stock now