RS PRO Side Polypropylene Float Switch, 500 mm Cable, NO, 300 V ac ac Max, 350 V dc dc Max
RS Stock No. 234-8851
Brand RS Pro
- Device Type: Float
- Gasket Material: Polypropylene (PP)
- Maximum ac Voltage: 300V
AED 100.72
in stock now
RS PRO Side Float Switch, 500 mm Cable, NO, 300 V ac ac Max, 350 V dc dc Max
RS Stock No. 234-8848
Brand RS Pro
- Current Rating: 0.5
- Device Type: Float
- Maximum Current: 0.5A
AED 382.78
in stock now
RS PRO Side Float Switch, 500 mm Cable, NO, 300 V ac ac Max, 350 V dc dc Max
RS Stock No. 234-8847
Brand RS Pro
- Maximum ac Voltage: 300V
- Maximum Pressure: 0.1bar
- Minimum Operating Temperature: -20°C
AED 446.65
in stock now
Delta-Mobrey IP101 Series Side Non-Asbestos Sheet Float Switch, SPST, 440 V ac ac Max, 240 V dc dc Max
RS Stock No. 194-6340
Brand Delta-Mobrey
- Category: Float Switches
- For Use With: Liquid Level Alarm and Pump Control
- Maximum dc Voltage: 240V
AED 4.371.60
in stock now
Delta-Mobrey Side Non-Asbestos Sheet Float Switch, SPST, 440 V ac ac Max, 240 V dc dc Max
RS Stock No. 194-6339
Brand Delta-Mobrey
- Category: Float Switches
- Maximum Current: 5 A
- Mounting Type: Side Mount
AED 2.935.59
in stock now
Delta-Mobrey Side Non-Asbestos Sheet Float Switch, SPST, 440 V ac ac Max, 240 V dc dc Max
RS Stock No. 194-6341
Brand Delta-Mobrey
- Body Material: Aluminium Bronze
- Category: Float Switches
- Gasket Material: Non-Asbestos Sheet
AED 5.467.40
in stock now
RS PRO Side Silicone Float Switch, 350 mm Cable, NO, 200 V ac ac Max, 200 V dc dc Max
RS Stock No. 234-8838
Brand RS Pro
- Category: Float Switches
- For Use With: Liquid Level Control
- Minimum Operating Temperature: -20°C
AED 114.37
in stock now
RS PRO Side Float Switch, 1 m Cable, NO, 300 V ac ac Max, 350 V dc dc Max
RS Stock No. 234-8846
Brand RS Pro
- Device Type: Float
- Maximum ac Voltage: 300V
- Maximum dc Voltage: 350V
AED 372.44
in stock now
RS PRO Side Float Switch, 1 m Cable, NO, 300 V ac ac Max, 350 V dc dc Max
RS Stock No. 234-8852
Brand RS Pro
- Body Material: Polypropylene
- Maximum dc Voltage: 350V
- Minimum Operating Temperature: -10°C
AED 127.18
in stock now
RS PRO Side Glass Filled Nylon Float Switch, 1 m Cable, NO, 300 V ac ac Max, 350 V dc dc Max
RS Stock No. 234-8849
Brand RS Pro
- Category: Float Switches
- Maximum ac Voltage: 300V
- Minimum Operating Temperature: -20°C
AED 141.05
in stock now
RS PRO Side Glass Filled Nylon Float Switch, 500 mm Cable, NO, 300 V ac ac Max, 350 V dc dc Max
RS Stock No. 234-8850
Brand RS Pro
- Body Material: PA66+GF20
- Category: Float Switches
- For Use With: Liquid Level Control
AED 138.02
in stock now