Sensata / Crydom Solid State Relay Screw for Use with Compatable Sensata/Crydom Heatsinks
RS Stock No. 703-4678
Brand Sensata / Crydom
- Accessory Type: Hardware Kit
- Category: Solid State Relay Screws
- For Use With: All Heatsinks except HS501DR
AED 5.95
in stock now
Sensata / Crydom Solid State Relay Screw for Use with S1 Relays
RS Stock No. 789-8472
Brand Sensata / Crydom
- Accessory Type: Terminal Block
- Category: Solid State Relay Screws
- For Use With: S1 Relays
AED 33.65
in stock now
Sensata / Crydom Sensata Crydom CW Series Solid State Relay, 90 A rms Load, Panel Mount, 660 V ac Load, 32 V dc Control
RS Stock No. 145-0569
Brand Sensata / Crydom
- Number of Poles: 1
- Off State Leakage Current: 1mArms
- Section: Relays & Signal Conditioning
AED 729.94
in stock now
Sensata / Crydom Solid State Relay Screw for Use with HS122, HS301, HS351, HS201, HS172, HS151, HS271
RS Stock No. 703-4671
Brand Sensata / Crydom
- Accessory Type: Hardware Kit
- Category: Solid State Relay Screws
- For Use With: HS122, HS151, HS172, HS201, HS271, HS301, HS351
AED 8.31
in stock now
Sensata / Crydom Sensata Crydom 1 Series Solid State Relay, 25 A Load, Panel Mount, 530 V rms Load, 32 V dc Control
RS Stock No. 145-0577
Brand Sensata / Crydom
- Maximum Operating Temperature: +80°C
- Minimum Control Voltage: 4 V dc
- Output Device: SCR
AED 393.56
in stock now
Sensata / Crydom Sensata Crydom SSC Series Series Solid State Relay, 25 A Load, Surface Mount, 1000 V Load, 28 V Control
RS Stock No. 535-3056
Brand Sensata / Crydom
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/relays-signal-conditioning/relays/solid-state-relays
- Maximum Operating Temperature: +80°C
- Relay Type: Solid State Relay
AED 1.379.55
in stock now
Sensata / Crydom Sensata Crydom Series 1 240 VAC Series Solid State Relay, 50 A Load, Panel Mount, 280 V rms Load, 280 V ac Control
RS Stock No. 736-0826
Brand Sensata / Crydom
- Off State Leakage Current: 10mA rms
- Operating Temperature Range: -40 → +80°C
- Standards Met: CE, CSA, RoHS Compliant
AED 359.97
in stock now
Sensata / Crydom Sensata Crydom GN Series Solid State Relay, 50 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control
RS Stock No. 170-7332
Brand Sensata / Crydom
- Maximum Control Voltage: 32 V dc
- Minimum Operating Temperature: -40°C
- Output Device: Triac
AED 434.18
in stock now
Sensata / Crydom Sensata Crydom CW24 Series Solid State Relay, 25 A rms Load, Panel Mount, 280 V rms Load, 36 V rms Control
RS Stock No. 535-2895
Brand Sensata / Crydom
- Maximum Control Voltage: 36 V rms
- Range: Crydom
- Relay Type: Solid State Relay
AED 311.43
in stock now
Sensata / Crydom Sensata Crydom CW24 Series Solid State Relay, 50 A rms Load, Panel Mount, 280 V rms Load, 36 V rms Control
RS Stock No. 535-2918
Brand Sensata / Crydom
- Maximum Operating Temperature: +80°C
- Minimum Operating Temperature: -40°C
- Relay Type: Solid State Relay
AED 407.38
in stock now
Sensata / Crydom Sensata Crydom CW24 Series Solid State Relay, 50 A Load, Panel Mount, 280 V ac Load, 48 V dc, 280 V ac Control
RS Stock No. 776-1780
Brand Sensata / Crydom
- Mounting Type: Panel Mount
- Output Device: SCR
- Range: Crydom
AED 398.90
in stock now
Sensata / Crydom Sensata Crydom DR Series Solid State Relay, 12 A dc Load, DIN Rail Mount, 280 V ac Load, 32 V dc Control
RS Stock No. 900-8741
Brand Sensata / Crydom
- Capacitance: 10pF
- Category: Solid State Relays
- Off State Leakage Current: 0.1 mA
AED 430.13
in stock now
Sensata / Crydom Sensata Crydom CMR48 Series Solid State Relay, 35 A Load, DIN Rail Mount, 530 V Load, 32 V Control
RS Stock No. 291-3021
Brand Sensata / Crydom
- Maximum Control Voltage: 32 V
- Mounting Type: DIN Rail
- Standards Met: CE, CSA, RoHS Compliant
AED 759.09
in stock now
Sensata / Crydom Sensata Crydom CW Series Solid State Relay, 10 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control
RS Stock No. 145-0568
Brand Sensata / Crydom
- Minimum Load Voltage: 24 V ac
- Super Section: Relays
- Terminal Type: Screw
AED 324.97
in stock now
Sensata / Crydom Sensata Crydom 1 Series Solid State Relay, 10 A rms Load, Panel Mount, 140 V ac Load, 32 V dc Control
RS Stock No. 145-0570
Brand Sensata / Crydom
- Minimum Control Voltage: 3 V dc
- Number of Poles: 1
- Special Features: AC or DC Control, Direct Bond Copper Substrate, Direct Power Lead Frame, Epoxy-Free Design, Improved SEMS Screw & Washer, Redesigned Housing with Anti-Rotation Barriers
AED 302.84
in stock now
Sensata / Crydom Sensata Crydom 1 Series Solid State Relay, 25 A rms Load, Panel Mount, 140 V ac Load, 32 V dc Control
RS Stock No. 145-0571
Brand Sensata / Crydom
- Capacitance: 8pF
- Category: Solid State Relays
- Mounting Type: Panel Mount
AED 307.11
in stock now
Sensata / Crydom Sensata Crydom 1 Series Solid State Relay, 50 A rms Load, Panel Mount, 280 V dc Load, 32 V dc Control
RS Stock No. 145-0576
Brand Sensata / Crydom
- Minimum Load Voltage: 24 V dc
- Off State Leakage Current: 1mArms
- Standards Met: CE, CSA LR 81689, cULus Recognised E116949, EN 60950-1, IEC, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-4, IEC 62314, UL, VDE Approved 10143 UG
AED 362.10
in stock now
Sensata / Crydom Sensata Crydom HD Series Solid State Relay, 125 A Load, Panel Mount, 530 V ac Load, 32 V dc Control
RS Stock No. 145-0597
Brand Sensata / Crydom
- Minimum Control Voltage: 4 V dc
- Mounting Type: Panel Mount
- Number of Poles: 1
AED 766.51
in stock now
Sensata / Crydom Sensata Crydom HD Series Solid State Relay, 75 A rms Load, Panel Mount, 530 V ac Load, 32 V dc Control
RS Stock No. 145-0601
Brand Sensata / Crydom
- Maximum Control Voltage: 32 V dc
- Minimum Control Voltage: 4 V dc
- Mounting Type: Panel Mount
AED 565.06
in stock now
Sensata / Crydom Sensata Crydom 1 Series Solid State Relay, 10 A rms Load, Panel Mount, 280 V dc Load, 32 V dc Control
RS Stock No. 145-0574
Brand Sensata / Crydom
- Operating Temperature Range: -40 → +80°C
- Output Device: SCR
- Terminal Type: Screw
AED 301.38
in stock now
Sensata / Crydom Sensata Crydom Series 1 Series Solid State Relay, 25 A rms Load, Panel Mount, 280 V dc Load, 32 V dc Control
RS Stock No. 145-0575
Brand Sensata / Crydom
- Standards Met: CE, CSA LR 81689, cULus Recognised E116949, EN 60950-1, IEC, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-4, IEC 62314, UL, VDE Approved 10143 UG
- Super Section: Relays
- Terminal Type: Screw
AED 312.78
in stock now
Sensata / Crydom Sensata Crydom HD Series Solid State Relay, 25 A rms Load, Panel Mount, 530 V ac Load, 32 V dc Control
RS Stock No. 145-0599
Brand Sensata / Crydom
- Number of Poles: 1
- Operating Temperature Range: -40 → +80°C
- Relay Type: Solid State Relay
AED 402.49
in stock now
Sensata / Crydom Sensata Crydom HD Series Solid State Relay, 50 A rms Load, Panel Mount, 530 V ac Load, 32 V dc Control
RS Stock No. 145-0600
Brand Sensata / Crydom
- Minimum Operating Temperature: -40°C
- Mounting Type: Panel Mount
- Switching Type: Zero Cross
AED 444.57
in stock now
Sensata / Crydom Sensata Crydom HD Series Solid State Relay, 90 A rms Load, Panel Mount, 530 V ac Load, 32 V dc Control
RS Stock No. 145-0602
Brand Sensata / Crydom
- Output Device: SCR
- Relay Type: Solid State Relay
- Switching Type: Zero Cross
AED 637.59
in stock now
...