SKF W 627/5-2Z 1 Row Ball Bearing - 5 mm ID, 8 mm OD
RS Stock No. 046-3220
Brand SKF
- Product Type: Ball Bearing
- Section: Bearings & Seals
- Static Load Rating: 0.045kN
AED 165.55
in stock now
SKF W 61801-2Z 1 Row Ball Bearing - 12 mm ID, 21 mm OD
RS Stock No. 046-3216
Brand SKF
- Ball Material: Stainless Steel
- Dynamic Load Rating: 1.51kN
- Inside Diameter: 12 mm
AED 223.46
in stock now
SKF W 619/7-2Z 1 Row Ball Bearing - 7 mm ID, 17 mm OD
RS Stock No. 046-3217
Brand SKF
- Cage Material: Sheet Metal
- Number of Rows: 1
- Static Load Rating: 0.365kN
AED 138.02
in stock now
SKF W 638/8 R-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD
RS Stock No. 046-3222
Brand SKF
- Category Link: https://ae.rsdelivers.com/browse/mechanical-fluid-power-tools/bearings-seals/rotary-bearings-housing-units/ball-bearings
- Internal Clearance: 10 μm
- Race Width: 6mm
AED 180.66
in stock now
SKF W 639/3-2Z 1 Row Ball Bearing - 3 mm ID, 8 mm OD
RS Stock No. 046-3223
Brand SKF
- Bearing Type: Stainless Steel Deep Groove Ball Bearing with Integral Sealing
- Bore Type: Cylindrical
- Category: Ball Bearings
AED 149.03
in stock now
SKF W 606-2Z 1 Row Ball Bearing - 6 mm ID, 17 mm OD
RS Stock No. 046-3462
Brand SKF
- Cage Material: Sheet Metal
- Category: Ball Bearings
- Static Load Rating: 0.83kN
AED 185.15
in stock now
SKF W 627/6-2Z 1 Row Ball Bearing - 6 mm ID, 10 mm OD
RS Stock No. 046-3392
Brand SKF
- Bearing Type: Stainless Steel Deep Groove Ball Bearing with Integral Sealing
- Product Type: Ball Bearing
- Static Load Rating: 0.112kN
AED 165.55
in stock now
SKF W 638/8-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD
RS Stock No. 046-3469
Brand SKF
- Ball Material: Stainless Steel
- Race Width: 6mm
- Section: Bearings & Seals
AED 138.92
in stock now
SKF W 619/6-2Z 1 Row Ball Bearing - 6 mm ID, 15 mm OD
RS Stock No. 046-3312
Brand SKF
- Inside Diameter: 6 mm
- Internal Clearance: 10 μm
- Section: Bearings & Seals
AED 133.25
in stock now
SKF W 61902-2Z 1 Row Deep Groove Ball Bearing - 15 mm ID, 28 mm OD
RS Stock No. 046-3465
Brand SKF
- Cage Material: Sheet Metal
- Limiting Speed: 28000rpm
- Section: Bearings & Seals
AED 221.22
in stock now
SKF W 628/6-2RS1 1 Row Ball Bearing - 6 mm ID, 13 mm OD
RS Stock No. 046-3317
Brand SKF
- Category Link: https://ae.rsdelivers.com/browse/mechanical-fluid-power-tools/bearings-seals/rotary-bearings-housing-units/ball-bearings
- Inside Diameter: 6 mm
- Internal Clearance: 13 μm
AED 166.95
in stock now
SKF W 63800 R-2Z 1 Row Ball Bearing - 10 mm ID, 19 mm OD
RS Stock No. 046-3318
Brand SKF
- Inside Diameter: 10 mm
- Race Width: 7mm
- Super Section: Rotary Bearings & Housing Units
AED 183.13
in stock now
SKF W 61804-2Z 1 Row Ball Bearing - 20 mm ID, 32 mm OD
RS Stock No. 046-3389
Brand SKF
- Ball Material: Stainless Steel
- Inside Diameter: 20 mm
- Limiting Speed: 24000rpm
AED 324.30
in stock now
SKF W 6205-2RS1/C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
RS Stock No. 046-3390
Brand SKF
- End Type: Sealed
- Product Type: Ball Bearing
- Race Width: 15mm
AED 293.46
in stock now
SKF W 638/5-2Z 1 Row Ball Bearing - 5 mm ID, 11 mm OD
RS Stock No. 046-3395
Brand SKF
- Dynamic Load Rating: 0.403kN
- Number of Rows: 1
- Section: Bearings & Seals
AED 133.25
in stock now
SKF W 628/7-2Z 1 Row Ball Bearing - 7 mm ID, 14 mm OD
RS Stock No. 046-3466
Brand SKF
- Inside Diameter: 7 mm
- Section: Bearings & Seals
- Super Section: Rotary Bearings & Housing Units
AED 138.02
in stock now
SKF W 638/4-2Z 1 Row Ball Bearing - 4 mm ID, 9 mm OD
RS Stock No. 046-3468
Brand SKF
- Ball Material: Stainless Steel
- Category: Ball Bearings
- Static Load Rating: 0.114kN
AED 126.90
in stock now
SKF W 604-2Z 1 Row Ball Bearing - 4 mm ID, 12 mm OD
RS Stock No. 046-3311
Brand SKF
- Category: Ball Bearings
- Outside Diameter: 12 mm
- Super Section: Rotary Bearings & Housing Units
AED 134.09
in stock now
SKF W 61903-2Z 1 Row Ball Bearing - 17 mm ID, 30 mm OD
RS Stock No. 046-3314
Brand SKF
- Product Type: Ball Bearing
- Race Width: 7mm
- Section: Bearings & Seals
AED 230.26
in stock now
SKF W 6210-2RS1 1 Row Ball Bearing - 50 mm ID, 90 mm OD
RS Stock No. 046-3315
Brand SKF
- Cage Material: Sheet Metal
- Category Link: https://ae.rsdelivers.com/browse/mechanical-fluid-power-tools/bearings-seals/rotary-bearings-housing-units/ball-bearings
- Outside Diameter: 90 mm
AED 3.704.57
in stock now
SKF W 6008-2Z 1 Row Ball Bearing - 40 mm ID, 68 mm OD
RS Stock No. 046-3386
Brand SKF
- Bore Type: Cylindrical
- Category Link: https://ae.rsdelivers.com/browse/mechanical-fluid-power-tools/bearings-seals/rotary-bearings-housing-units/ball-bearings
- Limiting Speed: 11000rpm
AED 1.225.01
in stock now
SKF W 607-2Z 1 Row Ball Bearing - 7 mm ID, 19 mm OD
RS Stock No. 046-3387
Brand SKF
- Dynamic Load Rating: 1.53kN
- Internal Clearance: 10 μm
- Limiting Speed: 43000rpm
AED 140.04
in stock now
SKF W 628-2Z 1 Row Ball Bearing - 8 mm ID, 24 mm OD
RS Stock No. 046-3393
Brand SKF
- Ball Material: Stainless Steel
- Limiting Speed: 36000rpm
- Race Width: 8mm
AED 161.50
in stock now
SKF W 61803-2Z 1 Row Ball Bearing - 17 mm ID, 26 mm OD
RS Stock No. 046-3463
Brand SKF
- Ball Material: Stainless Steel
- Internal Clearance: 18 μm
- Race Width: 5mm
AED 245.04
in stock now
...
What are Stainless Steel Ball Bearings?
Where are stainless steel ball bearings commonly used?
What makes stainless steel ball bearings different from chrome steel bearings?
What types of stainless steel ball bearings are available?
- Deep groove bearings: versatile, handle both radial and axial loads, and widely used in general machinery.
- Angular contact bearings: optimized for higher axial loads in one direction, often paired in back-to-back or tandem arrangements.
- Thrust ball bearings: designed for axial loads with limited radial load, used in vertical shafts and rotational stages.
- Self-aligning bearings: accommodate misalignment between shaft and housing, helpful in precision applications with some shaft runout.
- Shielded or sealed variants: include contact or non-contact seals to keep contaminants out and lubrication in.
How do I choose the right stainless steel bearing for my application?
- Environment: marine, washdown, or high-humidity settings favor corrosion-resistant grades (304/316) and seals or shields.
- Load and speed: deeper grooves or angular contact designs for higher axial loads; higher precision ABEC classes for high-speed precision equipment.
- Lubrication: food-grade or specialty lubricants may be required for FDA-regulated or clean-room environments.
- Seal type: shields reduce ingress of contaminants; seals provide a higher degree of retention for lubrication and protection against moisture.
- Size and tolerances: select ISO or ABEC tolerances appropriate for the operating clearance and fit.
What are common finishes and seals used with stainless steel ball bearings?
How should stainless steel ball bearings be lubricated and maintained?
- Choose the correct lubricant type and viscosity for load and speed.
- Inspect seals or shields for damage and replace if compromised.
- Keep the bearing housing clean to avoid abrasive contaminants.
- Re-lubricate at recommended intervals or when signs of wear, noise, or overheating appear.
- Store bearings in a clean, dry environment before installation to prevent surface corrosion.
What are typical performance metrics for stainless steel ball bearings?
- Dynamic load rating: the bearing’s ability to withstand repeated loads in operation.
- Static load rating: the maximum static load before permanent deformation occurs.
- ABEC tolerance: precision grade indicating allowable play at high speeds (common ranges from ABEC 1 to ABEC 9).
- Seal/shield protection: a measure of how well contaminants are kept out and lubricant retained.
- Corrosion resistance: expressed by stainless grade and surface treatment, essential for damp or saline environments.