Carroll & Meynell Encapsulated 1 kVA Auto-Transformer, 230 V ac Primary, 114.2 V ac Secondary
RS Stock No. 347-6652
Brand Carroll & Meynell
- Maximum Operating Frequency: 60Hz
- Minimum Operating Frequency: 50Hz
- Product Type: Auto-Transformer
AED 2.464.28
in stock now
ROHM Step Down DC/DC Converter, Surface, 1.2 A Output Current
RS Stock No. 235-2597
Brand ROHM
- Maximum Input Voltage: 28V
- Minimum Input Voltage: 6V
- Number of Outputs: 1
AED 26.96
in stock now
STMicroelectronics Step Down DC/DC Converter, Surface, 1 A Output Current
RS Stock No. 030-9407
Brand STMicroelectronics
- Minimum Operating Temperature: -40°C
- Number of Outputs: 1
- Package Type: SOT-23-6L
AED 29.77
in stock now
STMicroelectronics Step Down DC/DC Converter, Surface, 1 A Output Current
RS Stock No. 030-9406
Brand STMicroelectronics
- Depth: 1.25mm
- Product Type: Step Down DC/DC Converter
- Section: Power Supplies & Transformers
AED 29.77
in stock now
Microchip Step Down COT Controller, Surface, 100V Output Voltage
RS Stock No. 033-2634
Brand Microchip
- Depth: 4.4mm
- Minimum Input Voltage: 4.5V
- Number of Pins: 24
AED 39.041.62
in stock now
STMicroelectronics Step Down DC/DC Converter, Surface, 5V Output Voltage, 1 A Output Current
RS Stock No. 030-9409
Brand STMicroelectronics
- Maximum Operating Temperature: 150°C
- Minimum Input Voltage: 3.3V
- Output Voltage 1: 5V
AED 29.77
in stock now
STMicroelectronics Step Down DC/DC Converter, Surface, 5V Output Voltage, 1 A Output Current
RS Stock No. 030-9410
Brand STMicroelectronics
- Length: 3.02mm
- Maximum Input Voltage: 36V
- Width: 3mm
AED 29.77
in stock now