XP Power AG05P-12 DC to High Voltage DC Converter 0 → 12 V dc 2mA 500V dc
RS Stock No. 123-8317
Brand XP Power
- Number of Outputs: 1
- Output Current: 2mA
- Ripple And Noise: 0.5% Pk-Pk
AED 427.10
Temporarily out of stock
XP Power AG20P-5 DC to High Voltage DC Converter 0 → 5 V dc 500μA 2kV dc
RS Stock No. 123-8322
Brand XP Power
- Maximum Temperature: +75°C
- Output Voltage Adjustment Range: ±10%
- Power Signal Conversion Type: DC-DC
AED 741.20
7 in stock now
XP Power AG30P-5 DC to High Voltage DC Converter 0 → 5 V dc 320μA 3kV dc
RS Stock No. 123-8325
Brand XP Power
- Mounting Type: Surface Mount
- Output Current: 320µA
- Output Voltage Adjustment Range: ±10%
AED 847.75
Temporarily out of stock
XP Power AGH02P-5 DC to High Voltage DC Converter 0 → 5 V dc 7.5mA 200V dc
RS Stock No. 123-8330
Brand XP Power
- Category: Isolated DC to High Voltage DC Converters
- Mounting Type: Surface Mount
- Series: AG
AED 411.70
2 in stock now
XP Power AGH03P-5 DC to High Voltage DC Converter 0 → 5 V dc 5mA 300V dc
RS Stock No. 123-8331
Brand XP Power
- Maximum Input Current: <300 (No Load) mA, <550 (Full Load) mA
- Number of Outputs: 1
- Weight: 5.7g
AED 436.65
Temporarily out of stock
XP Power AGH30N-5 DC to High Voltage DC Converter 0 → 5 V dc 500μA 3kV dc
RS Stock No. 123-8333
Brand XP Power
- Input Voltage Range: 0 → 5 V dc
- Maximum Temperature: +75°C
- Ripple And Noise: 0.2% Pk-Pk
AED 888.50
Temporarily out of stock
XP Power AGH60P-5 DC to High Voltage DC Converter 0 → 5 V dc 250μA 6kV dc
RS Stock No. 123-8335
Brand XP Power
- Minimum Temperature: -25°C
- Output Current: 250µA
- Output Voltage: 6kV dc
AED 1,165.40
Temporarily out of stock
XP Power AG01P-5 DC to High Voltage DC Converter 0 → 5 V dc 10mA 100V dc
RS Stock No. 123-8314
Brand XP Power
- Maximum Input Current: <200 (No Load) mA, <470 (Full Load) mA
- Output Current: 10mA
- Output Voltage: 100V dc
AED 338.00
Temporarily out of stock
XP Power AG025P-12 DC to High Voltage DC Converter 0 → 12 V dc 5mA 250V dc
RS Stock No. 123-8315
Brand XP Power
- Category: Isolated DC to High Voltage DC Converters
- Input Voltage Range: 0 → 12 V dc
- Output Current: 5mA
AED 364.35
1 in stock now
XP Power AG02P-5 DC to High Voltage DC Converter 0 → 5 V dc 5mA 200V dc
RS Stock No. 123-8316
Brand XP Power
- Maximum Temperature: +75°C
- Output Voltage Adjustment Range: ±10%
- Protection Features: Short Circuit Protection
AED 364.35
1 in stock now
XP Power AG05P-5 DC to High Voltage DC Converter 0 → 5 V dc 2mA 500V dc
RS Stock No. 123-8318
Brand XP Power
- Output Current: 2mA
- Output Voltage: 500V dc
- Protection Features: Short Circuit Protection
AED 427.10
Temporarily out of stock
XP Power AG10P-5 DC to High Voltage DC Converter 0 → 5 V dc 1mA 1kV dc
RS Stock No. 123-8319
Brand XP Power
- Maximum Input Current: <200 (No Load) mA, <470 (Full Load) mA
- Output Current: 1mA
- Power Signal Conversion Type: DC-DC
AED 483.65
Temporarily out of stock
XP Power AG20N-5 DC to High Voltage DC Converter 0 → 5 V dc 500μA 2kV dc
RS Stock No. 123-8321
Brand XP Power
- Maximum Temperature: +75°C
- Ripple And Noise: 0.3% Pk-Pk
- Series: AG
AED 655.40
in stock now
XP Power AG50N-5 DC to High Voltage DC Converter 0 → 5 V dc 200μA 5kV dc
RS Stock No. 123-8327
Brand XP Power
- Maximum Temperature: +75°C
- Power Signal Conversion Type: DC-DC
- Ripple And Noise: 0.15% Pk-Pk
AED 1,025.85
in stock now
XP Power AG60P-5 DC to High Voltage DC Converter 0 → 5 V dc 167μA 6kV dc
RS Stock No. 123-8329
Brand XP Power
- Output Voltage Adjustment Range: ±10%
- Power Signal Conversion Type: DC-DC
- Protection Features: Short Circuit Protection
AED 1,111.75
in stock now
XP Power AGH30P-12 DC to High Voltage DC Converter 0 → 12 V dc 500μA 3kV dc
RS Stock No. 123-8334
Brand XP Power
- Output Current: 500µA
- Output Voltage Adjustment Range: ±10%
- Protection Features: Short Circuit Protection
AED 971.20
in stock now
XP Power AG15P-5 DC to High Voltage DC Converter 0 → 5 V dc 660μA 1.5kV dc
RS Stock No. 123-8320
Brand XP Power
- Maximum Input Current: <200 (No Load) mA, <470 (Full Load) mA
- Mounting Type: Surface Mount
- Series: AG
AED 602.00
in stock now
XP Power AGH04P-5 DC to High Voltage DC Converter 0 → 5 V dc 3.75mA 400V dc
RS Stock No. 123-8332
Brand XP Power
- Mounting Type: Surface Mount
- Output Voltage: 400V dc
- Protection Features: Short Circuit Protection
AED 445.55
2 in stock now