Preci-Dip 9 Way Straight Surface Mount 2 mm Pitch SIL Socket, Solder, 3A
RS Stock No. 702-4892
Brand Preci-Dip
- Contact Plating: Gold, Tin
- Depth: 2.8mm
- Pitch: 2mm
AED 129.76
in stock now
Preci-Dip 9 Way Straight Surface 2.54 mm Pitch SIL Socket 150 V dc, Solder, 3A
RS Stock No. 702-4921
Brand Preci-Dip
- Housing Material: Glass Fibre Reinforced PCT
- Mounting Type: Surface Mount
- Pitch: 2.54mm
AED 77.52
in stock now
Preci-Dip 5 Way Straight Surface 2 mm Pitch SIL Socket 100 V ac, 150 V dc, Solder, 3A
RS Stock No. 702-4882
Brand Preci-Dip
- Category: SIL Sockets
- Length: 10mm
- Termination Method: Solder
AED 88.48
in stock now
Preci-Dip 10 Way Right Angle Surface 2.54 mm Pitch SIL Socket 100 V ac, 150 V dc, Solder, 3A
RS Stock No. 702-3189
Brand Preci-Dip
- Category: SIL Sockets
- Length: 25.4mm
- Orientation: Right Angle
AED 61.23
in stock now
Preci-Dip 4 Way Straight Surface 2.54 mm Pitch SIL Socket 150 V dc, 100 V ac, Solder, 3A
RS Stock No. 702-4817
Brand Preci-Dip
- Contact Material: Beryllium Copper, Brass
- Number Of Contacts: 4
- Width: 2.54mm
AED 57.86
in stock now
Preci-Dip 7 Way Straight Surface 2.54 mm Pitch SIL Socket 100 V ac, 150 V dc, Solder, 3A
RS Stock No. 702-4823
Brand Preci-Dip
- Category: SIL Sockets
- Dimensions: 17.78 x 2.54 x 2.95mm
- Width: 2.54mm
AED 82.30
in stock now
Preci-Dip 6 Way Right Angle Surface 2.54 mm Pitch SIL Socket 150 V dc, 100 V ac, Solder, 3A
RS Stock No. 702-4949
Brand Preci-Dip
- Contact Material: Beryllium Copper, Brass
- Housing Material: Glass Fibre Reinforced PCT
- Pitch: 2.54mm
AED 38.48
in stock now
Preci-Dip 8 Way Right Angle Surface 2.54 mm Pitch SIL Socket 100 V ac, 150 V dc, Solder, 3A
RS Stock No. 702-4952
Brand Preci-Dip
- Current Rating: 3A
- Pitch: 2.54mm
- Voltage Rating: 100 V ac, 150 V dc
AED 51.68
in stock now