Tempo Tone Generator, 2 Tone, 960 Hz Tone Frequency
RS Stock No. 370-5247
Brand Tempo
- Dimensions: 58 x 51 x 32mm
- Maximum Operating Temperature: +50°C
- Power Source: Battery
AED 676.29
in stock now
Tempo 50086774 Tone Generator, 4 Tone
RS Stock No. 390-4028
Brand Tempo
- Battery Type: 9V
- Category: Tone Generators
- Power Source: Battery
AED 1.123.89
in stock now
Tempo 50605072 Tone Generator, 1 Tone, 1100 Hz Tone Frequency
RS Stock No. 370-5253
Brand Tempo
- Battery Type: 9V
- Category: Tone Generators
- Power Source: Battery
AED 1.129.96
in stock now
Tempo 50086944 Tone Generator, 1 Tone, 900 Hz Tone Frequency
RS Stock No. 460-1118
Brand Tempo
- Battery Type: 9V
- Category: Tone Generators
- Number Of Tones: 1
AED 1.165.69
in stock now
Tempo 77HP Tone Generator, 960 Hz Tone Frequency
RS Stock No. 272-8813
Brand Tempo
- Category: Tone Generators
- Model Number: 77HP
- Power Source: Battery
AED 341.38
in stock now
Tempo 24BK Tone Generator, 1 Tone
RS Stock No. 056-0250
Brand Tempo
- Battery Type: 9V
- Category: Tone Generators
- Number Of Tones: 1
AED 1.278.94
in stock now
Tempo 24B Tone Generator, 1 Tone
RS Stock No. 056-0249
Brand Tempo
- Power Source: Battery
- Section: Test & Measurement
- Super Section: Network Test & Measurement
AED 869.14
in stock now
Tempo PTS Pair Tracing System Tone Generator, 1200 Hz Tone Frequency
RS Stock No. 026-8357
Brand Tempo
- Battery Type: 9V
- Category: Tone Generators
- Power Source: Battery
AED 415.92
in stock now
Tempo PTS100/200 Tone Generator, 1004 Hz Tone Frequency
RS Stock No. 331-5226
Brand Tempo
- Battery Type: 9V
- Category: Tone Generators
- Model Number: PTS100/200
AED 621.24
in stock now
Tempo 77HP/6A Tone Generator, 2 Tone, 1100 Hz Tone Frequency
RS Stock No. 370-5225
Brand Tempo
- Battery Type: 9V
- Model Number: 200FP
- Tone Frequency: 1100Hz
AED 1.241.24
in stock now
Tempo 701KG/6A Tone & Probe Kit, 2 Tone, 960 Hz Tone Frequency
RS Stock No. 232-5307
Brand Tempo
- Battery Type: Tone Probe 9V, Tone Generator 4.6V
- Category: Tone Generators
- Model Number: 701KG/6A
AED 649.50
in stock now
Tempo 200EP-G Tone & Probe Kit, 2 Tone, 960 Hz Tone Frequency
RS Stock No. 272-8812
Brand Tempo
- Battery Type: JIS 006P or IEC 6LR61), One 9 VDC (NEDA 1604
- Category: Tone Generators
- Model Number: 200EP-G
AED 482.32
in stock now
Fibox TEMPO Series Grey Grey Lid ABS Enclosure, IP65, IK07, 65 mm x 130 mm x 95 mm
RS Stock No. 194-3140
Brand Fibox
- Lid Colour: Grey
- RAL Code: RAL 7035
- Range: Tempo
AED 99.71
in stock now
Fibox TEMPO Series Grey Grey Lid ABS Enclosure, IP65, IK07, 98 mm x 201 mm x 163 mm
RS Stock No. 194-3146
Brand Fibox
- Body Material: ABS
- External Length: 201 mm
- RAL Code: RAL 7035
AED 177.46
in stock now
Fibox TEMPO Series Grey Grey Lid ABS Enclosure, IP65, IK07, 89.9 mm x 187.2 mm x 122.2 mm
RS Stock No. 010-4155
Brand Fibox
- External Dimensions: 187.2 x 122.2 x 89.9mm
- External Height: 89.9 mm
- IP Rating: IP65
AED 113.08
in stock now
Fibox TEMPO Series Grey Grey Lid Polycarbonate Enclosure, IP65, IK08, IK07, 107.4 mm x 240 mm x 191 mm
RS Stock No. 194-3141
Brand Fibox
- External Length: 240 mm
- External Width: 191 mm
- Gasket Material: Polyurethane
AED 476.14
in stock now
Fibox TEMPO Series Grey Grey Lid ABS Enclosure, IP65, IK07, 107.4 mm x 289 mm x 239 mm
RS Stock No. 010-4183
Brand Fibox
- Body Material: ABS
- Category: General Purpose Enclosures
- External Dimensions: 289 x 239 x 107.4mm
AED 324.75
in stock now
Fibox TEMPO Series Grey Grey Lid ABS Enclosure, IP65, IK07, 107.4 mm x 240 mm x 191 mm
RS Stock No. 010-4228
Brand Fibox
- Body Material: ABS
- Category: General Purpose Enclosures
- External Width: 191 mm
AED 225.49
in stock now
Fibox TEMPO Series Grey Grey Lid ABS Enclosure, IP65, IK07, 90 mm x 187 mm x 122 mm
RS Stock No. 194-3139
Brand Fibox
- Category: General Purpose Enclosures
- RAL Code: RAL 7035
- Range: Tempo
AED 123.58
in stock now
Fibox TEMPO Series Grey Grey Lid ABS Enclosure, IP65, IK07, 147 mm x 240 mm x 191 mm
RS Stock No. 194-3154
Brand Fibox
- Body Material: ABS
- IK Rating: IK07
- Number of Knockouts: 2
AED 307.45
in stock now
Fibox TEMPO Series Grey Grey Lid ABS Enclosure, IP65, IK07, 65 mm x 130 mm x 95 mm
RS Stock No. 738-9192
Brand Fibox
- External Dimensions: 130 x 95 x 65mm
- Lid Colour: Grey
- Number of Knockouts: 2
AED 92.74
in stock now
Fibox TEMPO Series Grey Grey Lid ABS Enclosure, IP65, IK07, 75 mm x 130 mm x 130 mm
RS Stock No. 738-9195
Brand Fibox
- External Height: 75 mm
- External Width: 130 mm
- Series: TEMPO
AED 96.56
in stock now
Fibox TEMPO Series Grey Grey Lid ABS Enclosure, IP65, IK07, 98.4 mm x 201.2 mm x 163.2 mm
RS Stock No. 010-4149
Brand Fibox
- Category: General Purpose Enclosures
- Lid Colour: Grey
- Series: TEMPO
AED 159.48
in stock now
Fibox TEMPO Series Grey Grey Lid ABS Enclosure, IP65, IK07, 60 mm x 95 mm x 65 mm
RS Stock No. 738-9189
Brand Fibox
- Category: General Purpose Enclosures
- External Length: 95 mm
- Lid Colour: Grey
AED 81.73
in stock now