TRACOPOWER TES 3WI DC-DC Converter, 3.3V dc/ 750mA Output, 18 → 36 V dc Input, 3W, Surface Mount, +71°C Max Temp
RS Stock No. 666-3604
Brand TRACOPOWER
- Category: Isolated DC-DC Converters
- Output Current: 750mA
- Output Voltage: 3.3V dc
AED 192.74
in stock now
TRACOPOWER TES 3 DC-DC Converter, 5V dc/ 600mA Output, 18 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp
RS Stock No. 043-8212
Brand TRACOPOWER
- Maximum Temperature: +85°C
- Minimum Temperature: -40°C
- Power Rating: 3W
AED 184.14
in stock now
TRACOPOWER TES 3 DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 18 V dc Input, 3W, Surface Mount, +85°C Max Temp
RS Stock No. 166-5409
Brand TRACOPOWER
- Isolated: Yes
- Isolation Voltage: 1.5kV dc
- Series: TES 3
AED 1.787.71
in stock now
TRACOPOWER TES 3WI DC-DC Converter, 3.3V dc/ 750mA Output, 18 → 36 V dc Input, 3W, Surface Mount, +71°C Max Temp
RS Stock No. 166-5362
Brand TRACOPOWER
- Input Voltage Range: 18 → 36 V dc
- Number of Outputs: 1
- Package: DIP 24
AED 1.835.12
in stock now
TRACOPOWER TES 3WI DC-DC Converter, 3.3V dc/ 750mA Output, 18 → 75 V dc Input, 3W, Surface Mount, +71°C Max Temp
RS Stock No. 166-5367
Brand TRACOPOWER
- Load Regulation: ±1%
- Package: DIP 24
- Series: TES 3WI
AED 1.835.12
in stock now
TRACOPOWER TES 3 DC-DC Converter, ±15V dc/ ±100mA Output, 18 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp
RS Stock No. 043-7900
Brand TRACOPOWER
- Input Voltage Nominal: 24 V dc
- Input Voltage Range: 18 → 36 V dc
- Length: 32.3mm
AED 172.91
in stock now
TRACOPOWER TES 3 DC-DC Converter, 5V dc/ 600mA Output, 9 → 18 V dc Input, 3W, Surface Mount, +85°C Max Temp
RS Stock No. 043-8076
Brand TRACOPOWER
- Input Voltage Range: 9 → 18 V dc
- Mounting Type: Surface Mount
- Series: TES 3
AED 168.92
in stock now
TRACOPOWER TES 3 DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 18 V dc Input, 3W, Surface Mount, +85°C Max Temp
RS Stock No. 043-8149
Brand TRACOPOWER
- Isolation Voltage: 1.5kV dc
- Maximum Temperature: +85°C
- Power Rating: 3W
AED 184.98
in stock now
TRACOPOWER TES 3 DC-DC Converter, 5V dc/ 600mA Output, 9 → 18 V dc Input, 3W, Surface Mount, +85°C Max Temp
RS Stock No. 124-7574
Brand TRACOPOWER
- Category: DC-DC Converters
- Input Voltage Range: 9 → 18 V dc
- Output Current: 600mA
AED 1.634.36
in stock now
TRACOPOWER TES 3 DC-DC Converter, ±12V dc/ ±125mA Output, 18 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp
RS Stock No. 161-6444
Brand TRACOPOWER
- Isolated: Yes
- Length: 32.3mm
- Number of Outputs: 2
AED 1.787.71
in stock now
TRACOPOWER TES 3 DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 18 V dc Input, 3W, Surface Mount, +85°C Max Temp
RS Stock No. 161-6445
Brand TRACOPOWER
- Input Voltage Nominal: 12 V dc
- Maximum Temperature: +85°C
- Output Voltage: ±12V dc
AED 1.787.71
in stock now
TRACOPOWER TES 3 DC-DC Converter, ±15V dc/ ±100mA Output, 18 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp
RS Stock No. 166-5410
Brand TRACOPOWER
- Input Voltage Nominal: 24 V dc
- Minimum Temperature: -40°C
- Output Voltage: ±15V dc
AED 1.789.51
in stock now
TRACOPOWER TES 3 DC-DC Converter, 5V dc/ 600mA Output, 18 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp
RS Stock No. 166-5411
Brand TRACOPOWER
- Category: DC-DC Converters
- Input Voltage Nominal: 24 V dc
- Output Current: 600mA
AED 1.722.21
in stock now
TRACOPOWER TES 3 DC-DC Converter, 12V dc/ 250mA Output, 18 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp
RS Stock No. 166-5412
Brand TRACOPOWER
- Input Voltage Nominal: 24 V dc
- Isolation Voltage: 1.5kV dc
- Length: 32.3mm
AED 1.722.21
in stock now
TRACOPOWER TES 3WI DC-DC Converter, ±5V dc/ ±300mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +71°C Max Temp
RS Stock No. 166-5364
Brand TRACOPOWER
- Input Voltage Nominal: 24 V dc
- Length: 32.3mm
- Power Rating: 3W
AED 1.905.68
in stock now
TRACOPOWER TES 3WI DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +71°C Max Temp
RS Stock No. 166-5365
Brand TRACOPOWER
- Category: DC-DC Converters
- Input Voltage Nominal: 24 V dc
- Isolated: Yes
AED 1.835.12
in stock now
TRACOPOWER TES 3WI DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +71°C Max Temp
RS Stock No. 166-5366
Brand TRACOPOWER
- Length: 32.3mm
- Maximum Temperature: +71°C
- Number of Outputs: 2
AED 1.727.66
in stock now
TRACOPOWER TES 3WI DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +71°C Max Temp
RS Stock No. 666-3685
Brand TRACOPOWER
- Maximum Temperature: +71°C
- Number of Outputs: 2
- Super Section: Voltage Converters
AED 180.27
in stock now
TRACOPOWER TES 3WI DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +71°C Max Temp
RS Stock No. 666-3688
Brand TRACOPOWER
- Load Regulation: ±2%
- Section: Power Supplies & Transformers
- Super Section: Voltage Converters
AED 199.98
in stock now
TRACOPOWER TES 3WI DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +71°C Max Temp
RS Stock No. 161-6522
Brand TRACOPOWER
- Depth: 9.7mm
- Length: 32.3mm
- Power Rating: 3W
AED 1.590.26
in stock now
TRACOPOWER TES 3WI DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +71°C Max Temp
RS Stock No. 161-9788
Brand TRACOPOWER
- Isolation Voltage: 1.5kV dc
- Load Regulation: ±2%
- Package: DIP 24
AED 1.905.68
in stock now
TRACOPOWER TES 3WI DC-DC Converter, 15V dc/ 200mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +71°C Max Temp
RS Stock No. 166-5363
Brand TRACOPOWER
- Isolated: Yes
- Mounting Type: Surface Mount
- Power Rating: 3W
AED 1.835.12
in stock now
TRACOPOWER TES 3WI DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +71°C Max Temp
RS Stock No. 666-3641
Brand TRACOPOWER
- Depth: 9.7mm
- Minimum Temperature: -40°C
- Super Section: Voltage Converters
AED 173.19
in stock now
TRACOPOWER TES 3WI DC-DC Converter, 15V dc/ 200mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +71°C Max Temp
RS Stock No. 666-3650
Brand TRACOPOWER
- Input Voltage Nominal: 24 V dc
- Power Rating: 3W
- Series: TES 3WI
AED 173.69
in stock now