TT Electronics/BI Trimmer Panel Mount Adapter 19mm, For Use With 89 Series Multi-Turn Trimmer Potentiometer
RS Stock No. 144-2053
Brand TT Electronics/BI
- Accessory Type: Panel Mount Adapter
- Category: Trimmer Resistor Mount Adaptors
- Shaft Diameter: 2.36 (Metal Adjustment Screw) mm
AED 695.00
358 in stock now
TT Electronics/BI 1kΩ, Through Hole Trimmer Potentiometer 1W Top Adjust, 93
RS Stock No. 144-2079
Brand TT Electronics/BI
- Category: Trimmer Resistors
- Mounting Type: Through Hole
- Tolerance: ±10%
AED 487.50
38 in stock now
TT Electronics/BI 1kΩ, Through Hole Trimmer Potentiometer 1W Top Adjust, 93
RS Stock No. 144-2249
Brand TT Electronics/BI
- Diameter: 12.7mm
- Maximum Operating Temperature: +125°C
- Mechanical Rotation: 270°
AED 13.35
148 in stock now
TT Electronics/BI 10kΩ, Through Hole Trimmer Potentiometer 1W Top Adjust, 93
RS Stock No. 144-2062
Brand TT Electronics/BI
- Diameter: 12.7mm
- Maximum Operating Temperature: +125°C
- Tolerance: ±10%
AED 487.50
1 in stock now
TT Electronics/BI 1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust, 82
RS Stock No. 144-2081
Brand TT Electronics/BI
- Category: Trimmer Resistors
- Maximum Operating Temperature: +125°C
- Maximum Resistance: 1kΩ
AED 395.00
Temporarily out of stock
TT Electronics/BI 100kΩ, Through Hole Trimmer Potentiometer 1W Top Adjust, 93
RS Stock No. 144-2121
Brand TT Electronics/BI
- Category: Trimmer Resistors
- Mechanical Rotation: 270°
- Minimum Operating Temperature: -55°C
AED 492.50
285 in stock now
TT Electronics/BI 10kΩ, Through Hole Trimmer Potentiometer 1W Top Adjust, 93
RS Stock No. 144-2204
Brand TT Electronics/BI
- Maximum Resistance: 10kΩ
- Power Rating: 1W
- Termination Style: Solder Pin
AED 13.35
Temporarily out of stock
TT Electronics/BI 10kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust, 67
RS Stock No. 144-2055
Brand TT Electronics/BI
- Category: Trimmer Resistors
- Shaft Diameter: 2.29 (Metal Adjustment Screw) mm
- Temperature Coefficient: ±100ppm/°C
AED 232.50
Temporarily out of stock
TT Electronics/BI 10kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust, 89
RS Stock No. 144-2056
Brand TT Electronics/BI
- Category: Trimmer Resistors
- Element Material: Cermet
- Temperature Coefficient: ±100ppm/°C
AED 122.50
375 in stock now
TT Electronics/BI 10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust, 67
RS Stock No. 144-2067
Brand TT Electronics/BI
- Maximum Operating Temperature: +125°C
- Orientation: Top Adjust
- Temperature Coefficient: ±100ppm/°C
AED 232.50
893 in stock now
TT Electronics/BI 500Ω, Through Hole Trimmer Potentiometer 0.75W Side Adjust, 89
RS Stock No. 144-2069
Brand TT Electronics/BI
- Category: Trimmer Resistors
- Mounting Type: Through Hole
- Termination Style: Solder Pin
AED 93.75
710 in stock now
TT Electronics/BI 2kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust, 67
RS Stock No. 144-2071
Brand TT Electronics/BI
- Category: Trimmer Resistors
- Length: 11.11mm
- Series: 67
AED 227.50
Temporarily out of stock
TT Electronics/BI 2kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust, 89
RS Stock No. 144-2072
Brand TT Electronics/BI
- Minimum Operating Temperature: -55°C
- Number of Turns: 20
- Shaft Diameter: 2.36 (Metal Adjustment Screw) mm
AED 93.75
225 in stock now
TT Electronics/BI 1kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust, 90
RS Stock No. 144-2074
Brand TT Electronics/BI
- Maximum Operating Temperature: +125°C
- Series: 90
- Temperature Coefficient: ±100ppm/°C
AED 145.00
420 in stock now
TT Electronics/BI 10kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust, 67
RS Stock No. 144-2087
Brand TT Electronics/BI
- Maximum Operating Temperature: +125°C
- Maximum Resistance: 10kΩ
- Number of Turns: 20
AED 277.50
Temporarily out of stock
TT Electronics/BI 1kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust, 67
RS Stock No. 144-2093
Brand TT Electronics/BI
- Orientation: Side Adjust
- Power Rating: 0.5W
- Tolerance: ±10%
AED 225.00
160 in stock now
TT Electronics/BI 20kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust, 67
RS Stock No. 144-2094
Brand TT Electronics/BI
- Category: Trimmer Resistors
- Minimum Operating Temperature: -55°C
- Termination Style: Solder Pin
AED 245.00
370 in stock now
TT Electronics/BI 100kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust, 67
RS Stock No. 144-2113
Brand TT Electronics/BI
- Category: Trimmer Resistors
- Length: 11.11mm
- Tolerance: ±10%
AED 227.50
265 in stock now
TT Electronics/BI 20kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust, 67
RS Stock No. 144-2115
Brand TT Electronics/BI
- Number of Turns: 20
- Shaft Diameter: 2.29 (Metal Adjustment Screw) mm
- Termination Style: Solder Pin
AED 227.50
Temporarily out of stock
TT Electronics/BI 200Ω, Through Hole Trimmer Potentiometer 0.75W Side Adjust, 89
RS Stock No. 144-2119
Brand TT Electronics/BI
- Mounting Type: Through Hole
- Orientation: Side Adjust
- Series: 89
AED 93.75
1115 in stock now
TT Electronics/BI 500kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust, 89
RS Stock No. 144-2120
Brand TT Electronics/BI
- Minimum Operating Temperature: -55°C
- Shaft Diameter: 2.36 (Metal Adjustment Screw) mm
- Temperature Coefficient: ±100ppm/°C
AED 93.75
Temporarily out of stock
TT Electronics/BI 500Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust, 67
RS Stock No. 144-2201
Brand TT Electronics/BI
- Length: 9.53mm
- Maximum Voltage Rating: 200 V dc
- Series: 67
AED 35.50
70 in stock now
TT Electronics/BI 5kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust, 67
RS Stock No. 144-2220
Brand TT Electronics/BI
- Maximum Operating Temperature: +125°C
- Mounting Type: Through Hole
- Orientation: Top Adjust
AED 30.00
175 in stock now
TT Electronics/BI 10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust, 67
RS Stock No. 144-2241
Brand TT Electronics/BI
- Length: 9.53mm
- Maximum Resistance: 10kΩ
- Shaft Diameter: 2.29 (Metal Adjustment Screw) mm
AED 30.00
315 in stock now