Vishay N-Channel 80 V Type N-Channel MOSFET, 299 A, 80 V, 4-Pin PowerPAK (8x8L)
RS Stock No. 225-9920
Brand Vishay
- Category: MOSFETs
- Maximum Drain Source Voltage: 80 V
- Number of Elements per Chip: 1
AED 38.592.22
in stock now
Vishay N-Channel 80 V Type N-Channel MOSFET, 299 A, 80 V, 4-Pin PowerPAK (8x8L) SIJH800E-T1-GE3
RS Stock No. 225-9921
Brand Vishay
- Maximum Drain Source Resistance: 0.0018 Ω
- Package Type: PowerPAK 8 x 8L
- Series: N-Channel 80-V
AED 54.15
in stock now
Vishay 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL229957681E3
RS Stock No. 136-1499
Brand Vishay
- Equivalent Series Resistance: 160mΩ
- Leakage Current: 616 mA
- Lifetime: 5000h
AED 5.533.24
in stock now
Vishay 1800μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL229957182E3
RS Stock No. 136-1502
Brand Vishay
- Capacitance: 1800µF
- Tolerance: ± 20%
- Voltage: 450V dc
AED 11.246.01
in stock now
Vishay 1800μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL229957182E3
RS Stock No. 136-2717
Brand Vishay
- Lead Pitch: 22.5mm
- Maximum Operating Temperature: +105°C
- Polarised: Polar
AED 554.22
in stock now
Vishay 820μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL229956821E3
RS Stock No. 136-2718
Brand Vishay
- Diameter: 35mm
- Mounting Type: Snap-In
- Voltage: 400V dc
AED 176.33
in stock now
Vishay 2200μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL229956222E3
RS Stock No. 136-2712
Brand Vishay
- Equivalent Series Resistance: 60mΩ
- Lead Pitch: 22.5mm
- Tolerance: ± 20%
AED 529.45
in stock now
Vishay 1000μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL229967102E3
RS Stock No. 136-2716
Brand Vishay
- Category: Aluminium Capacitors
- Lifetime: 5000h
- Minimum Operating Temperature: -40°C
AED 176.33
in stock now
Vishay 1200μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL229956122E3
RS Stock No. 136-2721
Brand Vishay
- Equivalent Series Resistance: 110mΩ
- Lead Pitch: 22.5mm
- Tolerance: ± 20%
AED 237.06
in stock now
Vishay 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL229957681E3
RS Stock No. 136-2722
Brand Vishay
- Lifetime: 5000h
- Mounting Type: Snap-In
- Series: 299
AED 147.40
in stock now
Vishay 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - MAL215098475E3
RS Stock No. 044-7800
Brand Vishay
- Height: 20mm
- Mounting Type: Through Hole
- Tolerance: ±20%
AED 51.96
in stock now
Vishay 470 μF Capacitor 63 V, Through Hole - MAL214658471E3 Radial Lead
RS Stock No. 280-0208
Brand Vishay
- Diameter: 18 mm
- Lead Pitch: 7.5mm
- Minimum Operating Temperature: -55°C
AED 910.04
in stock now
Vishay, IHLP-1616BZ-11, 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 nH ±20% Shielded 12A Idc
RS Stock No. 748-6785
Brand Vishay
- Category: Surface Mount Inductors
- Length: 4.45mm
- Package/Case: 1616
AED 22.47
in stock now
Vishay 470 μF Capacitor 63 V, Through Hole - MAL214658471E3 Radial Lead
RS Stock No. 280-0209
Brand Vishay
- Diameter: 18 mm
- Dissipation Factor: 0.1%
- Equivalent Series Resistance ESR: 0.36Ω
AED 22.75
in stock now
Vishay 470 μF Capacitor 63 V, Through Hole - MAL215058471E3 Radial Lead
RS Stock No. 280-0267
Brand Vishay
- Category: Aluminium Capacitors
- Maximum Operating Temperature: 105°C
- Section: Passive Components
AED 1.390.33
in stock now
Vishay 470 μF Capacitor 63 V, Through Hole - MAL215058471E3 Radial Lead
RS Stock No. 280-0268
Brand Vishay
- Capacitor Ripple Current: 1200 mA
- Leakage Current: 299μA
- Termination Type: Radial Lead
AED 68.53
in stock now