Hew Heinz Eilentropp Red Hook Up Wire, 13 AWG, 651/0.07 mm, 0.07 mm core strands, 5 m
RS Stock No. 222-7370
Brand Hew Heinz Eilentropp
- Conductor Material: Copper
- Jacket Colour: Red
- Outside Diameter: 4.6mm
AED 271.89
in stock now
Hew Heinz Eilentropp SIFF Series Black Hook Up Wire, 17 AWG, 516/0.05 mm, 0.05 mm core strands, 100 m, 13433-01-100
RS Stock No. 222-5481
Brand Hew Heinz Eilentropp
- Minimum Operating Temperature: -50°C
- Outside Diameter: 3.7mm
- Series: SIFF
AED 3.273.77
in stock now
Staubli SiliVolt-1V Series Red Hook Up Wire, 651/0.07 mm, 0.07 mm core strands, 25 m
RS Stock No. 175-7483
Brand Staubli
- Category: Hook Up Wire
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/cables-wires/single-core-cable/hook-up-wire
- Series: SiliVolt-1V
AED 982.33
in stock now
Hew Heinz Eilentropp SIFF Series Yellow Hook Up Wire, 20 AWG, 270/0.05 mm, 0.05 mm core strands, 20 m, 13431-05-020
RS Stock No. 222-6175
Brand Hew Heinz Eilentropp
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/cables-wires/single-core-cable/hook-up-wire
- Core Strands: 270
- Super Section: Single Core Cable
AED 473.78
in stock now
Staubli SiliStrom Series Transparent Hook Up Wire, 6384/0.07 mm, 0.07 mm core strands, 10 m
RS Stock No. 175-7488
Brand Staubli
- Jacket Colour: Transparent
- Standards/Approvals: HAR, DIN VD0292, DIN 47100, DEF STAN 61-12 Part 6, CENELEC HD21.5, CENELEC, CE, BS EN13062, BS4808, BS4109, BASEC, IEC60332-1, IEC 60227-5, ISO9001, IEC60332-1-2, IEC 60228 Css 5, VD2050, VD0295 part 5, VD0281-5, UL1581 VW-1, UL, TS 9760 HD 21.5.S3, RoHS, REACH
- Super Section: Single Core Cable
AED 2.829.31
in stock now
Staubli SiliVolt-1V Series Red Hook Up Wire, 256/0.05 mm, 0.05 mm core strands, 25 m
RS Stock No. 175-7492
Brand Staubli
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/cables-wires/single-core-cable/hook-up-wire
- Jacket Colour: Red
- Standards/Approvals: HAR, BASEC, BS4109, BS4808, BS EN13062, CENELEC HD21.5, Cmarked, DEF STAN 61-12 Part29/1, DEF STAN 61-12 Part 6, IEC 60227-5, IEC 60228 Css 5, IEC60332-1, ISO9001, REACH, RoHS, TS 9760 HD 21.5.S3, UL, UL1581 VW-1, VD0281-5, VD2050
AED 405.42
in stock now
RS PRO Black Hook Up Wire, 32/0.2 mm, 0.2 mm core strands, 100 m
RS Stock No. 265-3022
Brand RS Pro
- Minimum Operating Temperature: -60°C
- Product Type: Hook Up Wire
- Super Section: Single Core Cable
AED 579.78
in stock now
Wurth Elektronik Ribbon Cable
RS Stock No. 197-3382
Brand Wurth Elektronik
- Conductor Material: Tin Copper Wire
- Fire Behaviour: Fire Resistant, Low Smoke Zero Halogen, Flame Retardant, Oil Resistant, IEC 60332-1-2, Flame resistance to UL1581 VW-1, IEC 60332-1
- Standards/Approvals: BS4109, ISO9001, VD0281-5, DEF STAN 61-12 Part29/1, Mil Spec, IEC60332-1-2, UL1581 VW-1, IEC 60228 Css 5, VD0295 part 5, DEF STAN, IEC 60227-5, HAR, DIN 47100, CENELEC HD21.5, BS EN13062, TS 9760 HD 21.5.S3, VD2050, BS4808, DEF STAN 61-12 Part 6, VD0292, IEC60332-1, UL, RoHS, CE, REACH, BASEC
AED 22.98
in stock now
Staubli SiliVolt-2V Series Black Hook Up Wire, 525/0.07 mm, 0.07 mm core strands, 25 m
RS Stock No. 175-7491
Brand Staubli
- Conductor Material: Copper
- Jacket Colour: Black
- Section: Cables & Wires
AED 1.019.18
in stock now
Staubli Green, Yellow Hook Up Wire, 1036/0.07 mm, 0.07 mm core strands, 10 m
RS Stock No. 175-7468
Brand Staubli
- Cable Length: 10m
- Category: Hook Up Wire
- Super Section: Single Core Cable
AED 361.04
in stock now
Belden 4505ANH Series, RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
RS Stock No. 187-6118
Brand Belden
- Characteristic Impedance: 75Ω
- Product Type: SDI Coaxial Cable
- Super Section: Networking & Coaxial Cables
AED 11.667.83
in stock now
Hew Heinz Eilentropp SIFF Series Black Hook Up Wire, 19 AWG, 408/0.05 mm, 0.05 mm core strands, 20 m
RS Stock No. 222-6204
Brand Hew Heinz Eilentropp
- Cable Length: 20m
- Outside Diameter: 3.4mm
- Voltage: 1.5kV
AED 640.28
in stock now
Staubli Red Hook Up Wire, 17 AWG, 259/0.07 mm, 0.07 mm core strands, 25 m
RS Stock No. 175-7471
Brand Staubli
- Conductor Material: Tinned Copper
- Number of Strands: 259
- Super Section: Single Core Cable
AED 431.09
in stock now
Staubli SiliVolt-1V Series Black Hook Up Wire, 256/0.05 mm, 0.05 mm core strands, 25 m
RS Stock No. 175-7477
Brand Staubli
- Category: Hook Up Wire
- Number of Strands: 256
- Standards/Approvals: VD2050, VD0281-5, UL styl1015, UL1581 VW-1, UL, TS 9760 HD 21.5.S3, RoHS, REACH, ISO9001, IEC 60332-1-2, IEC60332-1, IEC 60228 Css 5, IEC 60227-5, Harmonised, HAR, DEF STAN 61-12 Part 6, CSA TEW, CENELEC HD21.5, BS EN13062, BS4808, BS4109, BASEC, 1283, 1028
AED 405.42
in stock now
Alpha Wire Alpha Essentials Coaxial Cable Series, RG59B/U Coaxial Coaxial Cable 75 Ω, Unterminated
RS Stock No. 111-9155
Brand Alpha Wire
- Maximum Operating Temperature: 60°C
- Size of Strands: 23AWG
- Terminated/Unterminated: Unterminated
AED 559.84
in stock now
Staubli Black Hook Up Wire, 14 AWG, 651/0.07 mm, 0.07 mm core strands, 25 m
RS Stock No. 175-7472
Brand Staubli
- Jacket Colour: Black
- Maximum Operating Temperature: 70°C
- Minimum Operating Temperature: -10°C
AED 671.12
in stock now
Chemelex Trace Heating Junction Box 75 mm x 130 mm x 130mm, 115 °C, -35 °C
RS Stock No. 263-2520
Brand Chemelex
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/hvac-fans-thermal-management/air-conditioning-heating-accessories/trace-heating-accessories
- Standards/Approvals: BASEC, VDE 2050, TS 9760 HD 21.5.S3, VDE 0295 part 5, UL1581 VW-1, HAR, DEF STAN 61-12 Part 6, IEC 60332-1-2, BS4808, UL, IEC 60228 Class 5, BS EN13062, BS4109, IEC60332-1, IEC 60227-5, VDE 0281-5
- Super Section: Air Conditioning & Heating Accessories
AED 746.57
in stock now
Times Microwave, RG405 Coaxial Coaxial Cable 50 Ω, Unterminated
RS Stock No. 260-7596
Brand Times Microwave
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/cables-wires/networking-coaxial-cables/coaxial-cable
- Fire Behaviour: Flame Retardant, IEC 60332-1-2, Flame resistance to UL1581 VW-1, CPR Euroclass rating, IEC 60332-1
- Super Section: Networking & Coaxial Cables
AED 1.112.71
in stock now
Belden CTF100 Series, RG6/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
RS Stock No. 046-6407
Brand Belden
- Characteristic Impedance: 75Ω
- Conductor Material: Annealed Copper
- Standards/Approvals: BS4808, TS 9760 HD 21.5.S3, BS4109, UL1581 VW-1, IEC 60227-5, IEC 60332-1-2, DEF STAN 61-12 Part 6, BASEC, REACH, VD0281-5, IEC 60228 Css 5, IEC60332-1, ISO9001, BS EN13062, VD2050, CENELEC, UL, HAR, RoHS
AED 7.735.19
in stock now
Telegartner, RG59B/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
RS Stock No. 222-7601
Brand Telegartner
- Category: Coaxial Cable
- Characteristic Impedance: 75Ω
- Coaxial Type: RG59B/U
AED 802.74
in stock now
Quadrant Connectors, RG316/D Coaxial Coaxial Cable 50 Ω, Unterminated
RS Stock No. 308-9179
Brand Quadrant Connectors
- Product Type: Coaxial Cable
- Section: Cables & Wires
- Size of Strands: 0.17mm
AED 1.138.22
in stock now
Belden 1505A Series, RG59/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
RS Stock No. 331-9284
Brand Belden
- Minimum Operating Temperature: -30°C
- Number of Strands: 1
- Size of Strands: 0.81mm
AED 3.575.48
in stock now
RS PRO Trace Heating Thermostat, 40 °C, -5 °C
RS Stock No. 665-7564
Brand RS Pro
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/hvac-fans-thermal-management/air-conditioning-heating-accessories/trace-heating-accessories
- Maximum Operating Temperature: 40°C
- Standards/Approvals: BS EN13062, IEC 60227-5, BS4808, BS4109, HAR, BASEC, IEC 60228 Class 5, IEC60332-1, IEC 60332-1-2, ISO9001, Mil Spec, REACH, RoHS, TS 9760 HD 21.5.S3, UL, UL1007, UL1015, UL1213, UL1581 VW-1, VDE 0281-5, DEF STAN, CENELEC HD21.5, DIN 47100, CSA TEW, VDE 0295 part 5, VDE 2050
AED 3.219.05
in stock now