RS PRO Tie Wire, 50 m Steel
RS Stock No. 397-4819
Brand RS Pro
- Product Type: Plastic Coated Wire
- Section Link: https://ae.rsdelivers.com/category/ppe-safety-test-it/office-supplies
- Super Section: Posting & Packaging
AED 78.03
in stock now
RS PRO 90 dB Lead Wire Buzzer Internal 16 mm Piezo Buzzer Component 60 mm 3 V Min 28 V Max
RS Stock No. 179-7442
Brand RS Pro
- Minimum Frequency: 2.3Hz
- Minimum Supply Voltage: 3V dc
- Tone Type: Buzzer
AED 57.30
in stock now
RS PRO 90 dB Lead Wire Buzzer Internal 16 mm Piezo Buzzer Component 60 mm 3 V dc Min 28 V dc Max
RS Stock No. 179-7426
Brand RS Pro
- Height: 16mm
- Maximum Supply Voltage: 28V dc
- Supply Current:
9mA
AED 864.31
in stock now
RS PRO 105 dB Lead Wire Multi-Tone Internal Magnetic Buzzer Component 18 mm 6 V Min 28 V Max
RS Stock No. 172-2260
Brand RS Pro
- Drive Type: Internal
- Minimum Operating Temperature: -20°C
- Minimum Supply Voltage: 6V dc
AED 2.930.09
in stock now
RS PRO 100 dB Lead Wire Continuous Tone Internal Magnetic Buzzer Component 28.9 mm 5 V Min 25 V Max
RS Stock No. 171-0912
Brand RS Pro
- Drive Type: Internal
- Height: 28.9mm
- Sound Level: 100dB
AED 1.915.12
in stock now
RS PRO 105 dB Lead Wire Multi-Tone Internal Magnetic Buzzer Component 18 mm 6 V dc Min 28 V dc Max
RS Stock No. 837-7850
Brand RS Pro
- Height: 18mm
- Maximum Operating Temperature: +70°C
- Minimum Supply Voltage: 6V dc
AED 131.22
in stock now
RS PRO 100 dB Lead Wire Continuous Tone Internal Magnetic Buzzer Component 28.9 mm 5 V dc Min 25 V dc Max
RS Stock No. 837-7869
Brand RS Pro
- Category: Magnetic Buzzer Components
- Dimensions: 33 x 28.9mm
- Mounting Type: Wire Leads
AED 85.95
in stock now
RS PRO 70 dB Lead Wire Continuous External 2.2 mm Piezo Buzzer Component 50 mm 12 V Min 30 V Max
RS Stock No. 179-7433
Brand RS Pro
- Depth: 2.2mm
- Diameter: 50mm
- Tone Type: Continuous
AED 159.54
in stock now
RS PRO 70 dB Lead Wire Continuous External 2.2 mm Piezo Buzzer Component 50 mm 12 V Min 30 V Max
RS Stock No. 179-7448
Brand RS Pro
- Capacitance: 65nF
- Drive Type: External
- Maximum Frequency: 1.2kHz
AED 58.70
in stock now
RS PRO DIN Rail On/Off Temperature Controller, 86 x 35mm 1 Input, 1 Output Relay, 24 V Supply Voltage ON/OFF
RS Stock No. 222-8120
Brand RS Pro
- Input Type: 2 Wire PT100
- Mounting Type: DIN Rail
- Temperature Range: 0 → +50 °C
AED 843.13
in stock now
RS PRO PID Temperature Controller, 96 x 96mm 1 Input, 2 Output Relay, SSR, 230 V ac Supply Voltage
RS Stock No. 188-5162
Brand RS Pro
- Minimum Operating Temperature: 0°C
- Number of Inputs: 1
- Size: 96 x 96mm
AED 1.474.14
in stock now
RS PRO 1/16 DIN On/Off Temperature Controller, 35 x 77mm 1 Input, 1 Output SSR, 230 V ac Supply Voltage
RS Stock No. 875-1264
Brand RS Pro
- Input Type: J Type Thermocouple
- Maximum Operating Temperature: +50°C
- Series: RS Pro
AED 559.73
in stock now
RS PRO Hall Effect Sensor Flange, 2-Wire, Unipolar Output, Barrel Body, 40 V 24 V
RS Stock No. 289-2082
Brand RS Pro
- Super Section: Sensors
- Terminal Type: Wire
- Width: 10 mm
AED 127.46
in stock now
RS PRO Hall Effect Sensor Flange, 2-Wire, Unipolar Output, Barrel Body, 40 V dc 24 V dc
RS Stock No. 277-3613
Brand RS Pro
- Body Style: Barrel
- Super Section: Sensors
- Width: 10 mm
AED 1.529.36
in stock now
RS PRO Omni-Directional, Lead Wire 6 mm Microphone Condenser -42dB
RS Stock No. 754-2100
Brand RS Pro
- Mounting Type: Lead Wire
- Output Impedance: 2.2kΩ
- Sensitivity: -42dB
AED 18.03
in stock now
RS PRO Omni-Directional, Lead Wire 4 mm Microphone Condenser -42dB
RS Stock No. 754-2107
Brand RS Pro
- Category: Condenser Microphone Components
- Minimum Frequency: 20Hz
- Output Impedance: 2.2kΩ
AED 22.47
in stock now
RS PRO 85 dB Lead Wire Buzzer Internal 0.51 mm Piezo Buzzer Component 5 mm 8 V Max
RS Stock No. 171-0909
Brand RS Pro
- Category: Piezo Buzzers
- Drive Type: Internal
- Maximum Supply Voltage: 8V
AED 999.92
in stock now
RS PRO 85 dB Lead Wire Buzzer Internal 0.51 mm Piezo Buzzer Component 5 mm 8 V Max
RS Stock No. 837-7840
Brand RS Pro
- Capacitance: 37nF
- Section: Passive Components
- Tone Type: Buzzer
AED 80.61
in stock now
RS PRO Omni-Directional, Lead Wire 7.1 mm Microphone Condenser -38dB
RS Stock No. 837-7862
Brand RS Pro
- Maximum Frequency: 16kHz
- Minimum Operating Temperature: -20°C
- Output Impedance: 2.2kΩ
AED 16.40
in stock now
RS PRO Omni-Directional, Lead Wire 7.1 mm Microphone Condenser -38dB
RS Stock No. 171-0911
Brand RS Pro
- Diameter: 7.1mm
- Minimum Operating Temperature: -20°C
- Sensitivity: -38dB
AED 1.207.76
in stock now
RS PRO 83 dB Flange Continuous Internal 5 mm Piezo Buzzer Component 3 V Min 28 V Max
RS Stock No. 181-2729
Brand RS Pro
- Minimum Operating Temperature: -30°C
- Supply Current: 13mA
- Tone Type: Continuous
AED 74.99
in stock now
RS PRO 76 dB Flange Continuous Internal 8.3 mm Piezo Buzzer Component 3 V dc Min 20 V dc Max
RS Stock No. 181-2670
Brand RS Pro
- Height: 8.3mm
- Minimum Operating Temperature: -30°C
- Sound Level: 76dB
AED 24.874.29
in stock now
RS PRO 70 dB Through Hole Continuous Internal 7 mm Piezo Buzzer Component 3 V dc Min 16 V dc Max
RS Stock No. 535-8146
Brand RS Pro
- Category: Piezo Buzzers
- Height: 7mm
- Super Section: Sounder, Buzzer & Microphone Components
AED 48.03
in stock now
RS PRO 75 dB Through Hole Continuous Internal 10.2 mm Buzzer 3 V dc Min 20 V dc Max
RS Stock No. 535-8231
Brand RS Pro
- Diameter: 23.3 mm
- Drive Type: Internal
- Product Type: Buzzer
AED 20.62
in stock now
...