XP Power IES01 DC/DC Converter, 4.50V dc, 5.50 V dc/, Surface, -40 °C Max Temp DIP
RS Stock No. 213-4116
Brand XP Power
- Length: 13.2mm
- Output Voltage 1: 4.50, 5.50V dc
- Package Type: DIP
AED 17.75
in stock now
XP Power ISE DC/DC Converter, 2.97V dc, 3.63 V dc/, 2.97V dc Input 1 W, Surface, +105 °C Max Temp -40 °C Min Temp SMD
RS Stock No. 122-7342
Brand XP Power
- Efficiency: 74%
- Mount Type: Surface
- Width: 8.3mm
AED 25.62
in stock now
XP Power C DC/DC Converter, 11.5V dc, 16 V dc/, 16V dc Input, 11.5V Input, 1 W, PCB, 60 °C Max Temp -10 °C Min Temp
RS Stock No. 123-8363
Brand XP Power
- Length: 44.56mm
- Maximum Operating Temperature: 60°C
- Minimum Input Voltage: 11.5V
AED 2.229.08
in stock now
XP Power ISH DC/DC Converter, 21.6V dc, 26.4 V dc/, 21.6V dc Input 2 W, Surface, +105 °C Max Temp -40 °C Min Temp SMD
RS Stock No. 161-9237
Brand XP Power
- Number of Outputs: 1
- Section: Power Supplies & Transformers
- Super Section: Voltage Converters
AED 1.496.89
in stock now
XP Power ISE DC/DC Converter, 2.97V dc, 3.63 V dc/, 2.97V dc Input 1 W, Surface, +105 °C Max Temp -40 °C Min Temp SMD
RS Stock No. 167-2671
Brand XP Power
- Depth: 7mm
- Output Voltage 1: 2.97, 3.63V dc
- Series: ISE
AED 902.00
in stock now
XP Power QSB400 DC/DC Converter, 24V dc/ 16.6 mA, 36V dc Input, 9V Input 400 W, Through Hole, 100 °C Max Temp -40 °C Min
RS Stock No. 171-8723
Brand XP Power
- Isolation Voltage: 1.5kV dc
- Maximum Operating Temperature: 100°C
- Output Voltage 1: 24V dc
AED 1.547.06
in stock now
XP Power QSB400 DC/DC Converter, 28V dc/ 14.3 mA, 36V dc Input, 9V Input 400 W, Through Hole, 100 °C Max Temp -40 °C Min
RS Stock No. 171-8725
Brand XP Power
- Category Link: https://ae.rsdelivers.com/browse/electronic-components-power-connectors/power-supplies-transformers/voltage-converters/dc-dc-converters
- Maximum Input Voltage: 36V dc
- Mount Type: Through Hole
AED 1.547.06
in stock now
XP Power QSB400 DC/DC Converter, 5V dc/ 80 mA, 75V dc Input, 18V Input 400 W, Through Hole, 100 °C Max Temp -40 °C Min
RS Stock No. 171-8727
Brand XP Power
- Maximum Output Power: 400W
- Minimum Operating Temperature: -40°C
- Output Voltage 1: 5V dc
AED 1.516.56
in stock now
XP Power QSB400 DC/DC Converter, 48V dc/ 8.3 mA, 75V dc Input, 18V Input 400 W, Through Hole, 100 °C Max Temp -40 °C Min
RS Stock No. 171-8732
Brand XP Power
- Category: DC-DC Converters
- Product Type: DC/DC Converter
- Section: Power Supplies & Transformers
AED 1.547.06
in stock now
XP Power QHL600 DC/DC Converter, 12V dc/ 50 mA, 425V dc Input, 180V Input 600 W, Through Hole, 100 °C Max Temp -40 °C
RS Stock No. 172-3112
Brand XP Power
- Category Link: https://ae.rsdelivers.com/browse/electronic-components-power-connectors/power-supplies-transformers/voltage-converters/dc-dc-converters
- Maximum Output Power: 600W
- Mount Type: Through Hole
AED 1.518.80
in stock now
XP Power QHL600 DC/DC Converter, 24V dc/ 25 mA, 425V dc Input, 180V Input 600 W, Through Hole, 100 °C Max Temp -40 °C
RS Stock No. 172-3113
Brand XP Power
- Category Link: https://ae.rsdelivers.com/browse/electronic-components-power-connectors/power-supplies-transformers/voltage-converters/dc-dc-converters
- Mount Type: Through Hole
- Output Current 1: 25mA
AED 1.570.88
in stock now
XP Power QHL750 DC/DC Converter, 28V dc/ 26.7 mA, 425V dc Input, 200V Input 750 W, Through Hole, 100 °C Max Temp -40 °C
RS Stock No. 172-3118
Brand XP Power
- Category Link: https://ae.rsdelivers.com/browse/electronic-components-power-connectors/power-supplies-transformers/voltage-converters/dc-dc-converters
- Isolation Voltage: 3kV dc
- Package Type: SIP
AED 1.916.58
in stock now
XP Power HRC05 DC/DC Converter, 0V dc, 6000 V dc/, 24V dc Input 830 μA, 24V dc Input, 5 W, Through Hole, 70 °C Max Temp
RS Stock No. 220-8637
Brand XP Power
- Minimum Operating Temperature: -40°C
- Mount Type: Through Hole
- Ripple and Noise: 0.0001%
AED 2.899.92
in stock now
XP Power ISH DC/DC Converter, 21.6V dc, 26.4 V dc/, 21.6V dc Input 2 W, Surface, +105 °C Max Temp -40 °C Min Temp SMD
RS Stock No. 122-5932
Brand XP Power
- Maximum Operating Temperature: -40°C
- Mount Type: Surface
- Width: 8.3mm
AED 38.42
in stock now
XP Power ISA DC/DC Converter, 21.6V dc, 26.4 V dc/, 21.6V dc Input 1 W, Surface, +105 °C Max Temp -40 °C Min Temp SMD
RS Stock No. 122-7296
Brand XP Power
- Efficiency: 80%
- Isolation Voltage: 1.5kV dc
- Series: ISA
AED 29.21
in stock now
XP Power ISE DC/DC Converter, 2.97V dc, 3.63 V dc/, 2.97V dc Input 1 W, Surface, +105 °C Max Temp -40 °C Min Temp SMD
RS Stock No. 122-7341
Brand XP Power
- Mount Type: Surface
- Package Type: SMD
- Product Type: DC/DC Converter
AED 34.21
in stock now
XP Power ISE DC/DC Converter, 10.8V dc, 13.2 V dc/, 10.8V dc Input 1 W, Surface, +105 °C Max Temp -40 °C Min Temp SMD
RS Stock No. 122-7366
Brand XP Power
- Length: 12.7mm
- Maximum Operating Temperature: -40°C
- Series: ISE
AED 25.62
in stock now
XP Power C DC/DC Converter, 8kV/, 16V dc Input, 11.5V Input, 1 W, PCB, 60 °C Max Temp -10 °C Min Temp
RS Stock No. 123-8361
Brand XP Power
- Minimum Input Voltage: 11.5V
- Product Type: DC/DC Converter
- Ripple and Noise: 0.002% Pk-Pk
AED 1.783.44
in stock now
XP Power JCM DC/DC Converter, 18V dc, 9 V dc/, 9V dc Input 15 W, Through Hole, +105 °C Max Temp -40 °C Min Temp 1 x 1 in
RS Stock No. 161-9021
Brand XP Power
- Isolation Voltage: 1.6kV dc
- Maximum Operating Temperature: -40°C
- Number of Outputs: 2
AED 1.353.26
in stock now
XP Power ISH DC/DC Converter, 4.5V dc, 5.5 V dc/, 4.5V dc Input 2 W, Surface, +105 °C Max Temp -40 °C Min Temp SMD
RS Stock No. 167-2295
Brand XP Power
- Category: DC-DC Converters
- Depth: 7mm
- Number of Outputs: 1
AED 1.589.47
in stock now
XP Power ISA DC/DC Converter, 21.6V dc, 26.4 V dc/, 21.6V dc Input 1 W, Surface, +105 °C Max Temp -40 °C Min Temp SMD
RS Stock No. 167-2647
Brand XP Power
- Mount Type: Surface
- Output Voltage 1: 21.6, 26.4V dc
- Section: Power Supplies & Transformers
AED 880.94
in stock now
XP Power ISE DC/DC Converter, 2.97V dc, 3.63 V dc/, 2.97V dc Input 1 W, Surface, +105 °C Max Temp -40 °C Min Temp SMD
RS Stock No. 167-2675
Brand XP Power
- Maximum Operating Temperature: +105°C
- Package Type: SMD
- Section: Power Supplies & Transformers
AED 973.18
in stock now
XP Power ISE DC/DC Converter, 2.97V dc, 3.63 V dc/, 2.97V dc Input 1 W, Surface, +105 °C Max Temp -40 °C Min Temp SMD
RS Stock No. 167-2705
Brand XP Power
- Efficiency: 72%
- Isolation Voltage: 3kV dc
- Product Type: DC/DC Converter
AED 1.181.19
in stock now
XP Power QSB400 DC/DC Converter, 48V dc/ 8.3 mA, 36V dc Input, 9V Input 400 W, Through Hole, 100 °C Max Temp -40 °C Min
RS Stock No. 171-8726
Brand XP Power
- Minimum Input Voltage: 9V
- Number of Outputs: 1
- Product Type: DC/DC Converter
AED 1.547.06
in stock now
...