XP Power Ag DC/DC Converter, 500V dc/ 2 mA, 12V dc Input, 0V dc Input, Surface, 1 W, 75 °C Max Temp -25 °C Min Temp
RS Stock No. 123-8317
Brand XP Power
- Category: Isolated DC to High Voltage DC Converters
- Protection Features: Short Circuit Protection
- Ripple And Noise: 0.5% Pk-Pk
AED 673.37
in stock now
XP Power Ag DC/DC Converter, 2kV dc/ 500 μA, 5V dc Input, 0V dc Input, Surface, 1 W, 75 °C Max Temp -25 °C Min Temp
RS Stock No. 123-8322
Brand XP Power
- Category: Isolated DC to High Voltage DC Converters
- Mounting Type: Surface Mount
- Weight: 5.7g
AED 963.12
in stock now
XP Power Ag DC/DC Converter, 3kV dc/ 320 μA, 12V dc Input, 0V dc Input, Surface, 1 W, 75 °C Max Temp -25 °C Min Temp
RS Stock No. 123-8324
Brand XP Power
- Input Voltage Range: 0 → 12 V dc
- Minimum Temperature: -25°C
- Package: SMD
AED 1.407.91
in stock now
XP Power Ag DC/DC Converter, 3kV dc/ 320 μA, 5V dc Input, 0V dc Input, Surface, 1 W, 75 °C Max Temp -25 °C Min Temp
RS Stock No. 123-8325
Brand XP Power
- Minimum Temperature: -25°C
- Protection Features: Short Circuit Protection
- Ripple And Noise: 0.2% Pk-Pk
AED 1.407.91
in stock now
XP Power Ag DC/DC Converter, 4kV dc/ 240 μA, 5V dc Input, 0V dc Input, Surface, 1 W, 75 °C Max Temp -25 °C Min Temp
RS Stock No. 123-8326
Brand XP Power
- Input Voltage Nominal: 5 V dc
- Output Voltage Adjustment Range: ±10%
- Width: 17.53mm
AED 1.601.94
in stock now
XP Power Ag DC/DC Converter, 300V dc/ 5 mA, 5V dc Input, 0V dc Input, Surface, 1.5 W, 75 °C Max Temp -25 °C Min Temp
RS Stock No. 123-8331
Brand XP Power
- Number of Outputs: 1
- Output Voltage Adjustment Range: ±10%
- Series: AG
AED 780.22
in stock now
XP Power Ag DC/DC Converter, 3kV dc/ 500 μA, 5V dc Input, 0V dc Input, Surface, 1.5 W, 75 °C Max Temp -25 °C Min Temp
RS Stock No. 123-8333
Brand XP Power
- Output Current: 500µA
- Output Voltage Adjustment Range: ±10%
- Ripple And Noise: 0.2% Pk-Pk
AED 1.577.51
in stock now
XP Power Ag DC/DC Converter, 6kV dc/ 250 μA, 5V dc Input, 0V dc Input, Surface, 1.5 W, 75 °C Max Temp -25 °C Min Temp
RS Stock No. 123-8335
Brand XP Power
- Number of Outputs: 1
- Output Current: 250µA
- Power Signal Conversion Type: DC-DC
AED 1.774.12
in stock now
XP Power Ag DC/DC Converter, 200V dc/ 7.5 mA, 5V dc Input, 0V dc Input, Surface, 1.5 W, 75 °C Max Temp -25 °C Min Temp
RS Stock No. 123-8330
Brand XP Power
- Maximum Input Current: <300 (No Load) mA, <550 (Full Load) mA
- Output Voltage Adjustment Range: ±10%
- Protection Features: Short Circuit Protection
AED 660.17
in stock now
XP Power Ag DC/DC Converter, 100V dc/ 10 mA, 5V dc Input, 0V dc Input, Surface, 1 W, 75 °C Max Temp -25 °C Min Temp
RS Stock No. 123-8314
Brand XP Power
- Maximum Temperature: +75°C
- Number of Outputs: 1
- Power Signal Conversion Type: DC-DC
AED 591.80
in stock now
XP Power Ag DC/DC Converter, 250V dc/ 5 mA, 12V dc Input, 0V dc Input, Surface, 1 W, 75 °C Max Temp -25 °C Min Temp
RS Stock No. 123-8315
Brand XP Power
- Category: Isolated DC to High Voltage DC Converters
- Minimum Temperature: -25°C
- Number of Outputs: 1
AED 468.67
in stock now
XP Power Ag DC/DC Converter, 200V dc/ 5 mA, 5V dc Input, 0V dc Input, Surface, 1 W, 75 °C Max Temp -25 °C Min Temp
RS Stock No. 123-8316
Brand XP Power
- Number of Outputs: 1
- Series: AG
- Weight: 5.7g
AED 591.80
in stock now
XP Power Ag DC/DC Converter, 500V dc/ 2 mA, 5V dc Input, 0V dc Input, Surface, 1 W, 75 °C Max Temp -25 °C Min Temp
RS Stock No. 123-8318
Brand XP Power
- Mounting Type: Surface Mount
- Power Signal Conversion Type: DC-DC
- Weight: 5.7g
AED 673.37
in stock now
XP Power Ag DC/DC Converter, 1kV dc/ 1 mA, 5V dc Input, 0V dc Input, Surface, 1 W, 75 °C Max Temp -25 °C Min Temp
RS Stock No. 123-8319
Brand XP Power
- Category: Isolated DC to High Voltage DC Converters
- Maximum Temperature: +75°C
- MTBF: >1862000h
AED 846.78
in stock now
XP Power Ag DC/DC Converter, 3kV dc/ 320 μA, 5V dc Input, 0V dc Input, Surface, 1 W, 75 °C Max Temp -25 °C Min Temp
RS Stock No. 123-8323
Brand XP Power
- Category: DC-DC Converters
- Package: SMD
- Power Rating: 1W
AED 1.407.91
in stock now
XP Power Ag DC/DC Converter, 400V dc/ 3.75 mA, 5V dc Input, 0V dc Input, Surface, 1.5 W, 75 °C Max Temp -25 °C Min Temp
RS Stock No. 123-8332
Brand XP Power
- Maximum Temperature: +75°C
- Protection Features: Short Circuit Protection
- Weight: 5.7g
AED 777.85
in stock now