XP Power IR DC-DC Converter, ±12V dc/ ±125mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C Max Temp
RS Stock No. 122-8562
Brand XP Power
- Depth: 10mm
- Package: SIP
- Width: 7.2mm
AED 61.23
in stock now
XP Power IR DC-DC Converter, ±12V dc/ ±125mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole, +85°C Max Temp
RS Stock No. 122-8569
Brand XP Power
- Depth: 10mm
- Input Voltage Range: 10.8 → 13.2 V dc
- Mounting Type: Through Hole
AED 59.26
in stock now
XP Power IR DC-DC Converter, ±15V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C Max Temp
RS Stock No. 122-8564
Brand XP Power
- Isolation Voltage: 1kV dc
- Mounting Type: Through Hole
- Series: IR
AED 61.23
in stock now
XP Power IR DC-DC Converter, 12V dc/ 250mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole, +85°C Max Temp
RS Stock No. 122-8570
Brand XP Power
- Depth: 10mm
- Isolation Voltage: 1kV dc
- Load Regulation: Maximum of 4%
AED 54.71
in stock now
XP Power IR DC-DC Converter, ±15V dc/ ±100mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole, +85°C Max Temp
RS Stock No. 122-8571
Brand XP Power
- Category: Isolated DC-DC Converters
- Input Voltage Nominal: 12 V dc
- Input Voltage Range: 10.8 → 13.2 V dc
AED 48.03
in stock now
XP Power IR DC-DC Converter, ±12V dc/ ±125mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole, +85°C Max Temp
RS Stock No. 167-3096
Brand XP Power
- Length: 19.5mm
- Load Regulation: Maximum of 3%
- Power Rating: 3W
AED 1.102.49
in stock now
XP Power IR DC-DC Converter, ±15V dc/ ±100mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole, +85°C Max Temp
RS Stock No. 167-3098
Brand XP Power
- Depth: 10mm
- Input Voltage Nominal: 12 V dc
- Minimum Temperature: -40°C
AED 955.59
in stock now
XP Power IR DC-DC Converter, 12V dc/ 250mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole, +85°C Max Temp
RS Stock No. 167-3103
Brand XP Power
- Depth: 10mm
- Input Voltage Nominal: 12 V dc
- Load Regulation: Maximum of 4%
AED 985.48
in stock now
XP Power IR DC-DC Converter, ±12V dc/ ±125mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C Max Temp
RS Stock No. 167-3152
Brand XP Power
- Category: DC-DC Converters
- Input Voltage Nominal: 5 V dc
- Load Regulation: Maximum of 6%
AED 1.102.49
in stock now
XP Power IR DC-DC Converter, ±15V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C Max Temp
RS Stock No. 167-3153
Brand XP Power
- Isolated: Yes
- Minimum Temperature: -40°C
- Series: IR
AED 1.102.49
in stock now
XP Power IR DC-DC Converter, 15V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
RS Stock No. 122-8565
Brand XP Power
- Length: 19.5mm
- Number of Outputs: 1
- Package: SIP
AED 42.92
in stock now
XP Power IR DC-DC Converter, ±9V dc/ ±167mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
RS Stock No. 167-3104
Brand XP Power
- Isolated: Yes
- Load Regulation: Maximum of 6%
- Maximum Temperature: +85°C
AED 1.102.49
in stock now
XP Power IR DC-DC Converter, ±9V dc/ ±167mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
RS Stock No. 122-8560
Brand XP Power
- Minimum Temperature: -40°C
- Number of Outputs: 2
- Power Rating: 3W
AED 58.14
in stock now
XP Power IR DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
RS Stock No. 122-8563
Brand XP Power
- Input Voltage Nominal: 5 V dc
- Input Voltage Range: 4.5 → 5.5 V dc
- Length: 19.5mm
AED 43.42
in stock now
XP Power IR DC-DC Converter, 9V dc/ 333mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
RS Stock No. 161-9132
Brand XP Power
- Depth: 10mm
- Mounting Type: Through Hole
- Width: 7.2mm
AED 739.94
in stock now
XP Power IR DC-DC Converter, 15V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
RS Stock No. 167-3136
Brand XP Power
- Input Voltage Nominal: 5 V dc
- Power Rating: 3W
- Series: IR
AED 853.75
in stock now
XP Power IR DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
RS Stock No. 167-3151
Brand XP Power
- Isolated: Yes
- Load Regulation: Maximum of 6%
- Power Rating: 3W
AED 853.75
in stock now
XP Power IR DC-DC Converter, ±5V dc/ ±300mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole, +85°C Max Temp
RS Stock No. 122-8566
Brand XP Power
- Category: Isolated DC-DC Converters
- Minimum Temperature: -40°C
- Package: SIP
AED 61.23
in stock now
XP Power IR DC-DC Converter, ±5V dc/ ±300mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole, +85°C Max Temp
RS Stock No. 167-3101
Brand XP Power
- Category: DC-DC Converters
- Input Voltage Nominal: 12 V dc
- Output Voltage: ±5V dc
AED 955.59
in stock now
XP Power IR DC-DC Converter, 5V dc/ 600mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
RS Stock No. 122-8567
Brand XP Power
- Depth: 10mm
- Input Voltage Nominal: 12 V dc
- Power Rating: 3W
AED 54.71
in stock now
XP Power IR DC-DC Converter, 5V dc/ 600mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
RS Stock No. 167-3099
Brand XP Power
- Category: DC-DC Converters
- Isolation Voltage: 1kV dc
- Width: 7.2mm
AED 985.48
in stock now