Current Sensors

Current Sensors are devices designed to detect an electric current in a circuit and to generate a signal that is proportional to that current. The signal can be measured and displayed or stored for further analysis. Current sensors can measure both AC and DC and can be divided into 2 categories:
• In-line sensors – mounted as an integral part of circuit
• Clamp type sensors – they can be clamped around the wire to be measured
Current Sensors use 3 working technology types:
• Hall Effect – Hall Effect sensors consist a core, Hall Effect device and signal conditioning circuitry. Sensors work when current conductor passes through a magnetically permeable core that concentrates the conductor’s magnetic field. The energised Hall device is then exposed to magnetic field from the core and it produces a potential difference that can be measured and amplified.
• Inductive – Inductive sensors use a coil through which a current-carrying wire passes. This causes power to flow in the coil that is proportional to the current. The current flow then can be measured or transformed.
• Magnetoresistive – a current flows through the plate and the effect is the property of certain materials to change the value of its resistance. When the current flows for a longer distance, resistance is increased and decreased at the shorter distance.
You are viewing 1 - 20 of 65 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stock Offset Voltage Quiescent Current Package Type Pin Count Mounting Type Dimensions Maximum Input Voltage Minimum Input Voltage Product Height Product Length Product Width
Texas Instruments INA4180A1IPWR, Current Sensor 14-Pin, TSSOP Texas Instruments 1990 ±500µV 1000µA TSSOP 14 Surface Mount 5.1 x 4.5 x 1.05mm 5.5 V 2.7 V 1.05mm 5.1mm 4.5mm
Texas Instruments INA4181A1IPWR, Current Sensor 20-Pin, TSSOP Texas Instruments 1990 ±500µV 1000µA TSSOP 20 Surface Mount 6.6 x 4.5 x 1.05mm 5.5 V 2.7 V 1.05mm 6.6mm 4.5mm
Microchip Technology PAC1932T-I/JQ, Current Monitor 16-Pin, UQFN Microchip Technology 250 ±0.1mV - UQFN 16 Surface Mount 4 x 4 x 0.5mm 5.5 V 2.7 V 0.5mm 4mm 4mm
Microchip Technology PAC1933T-I/JQ, Current Monitor 16-Pin, UQFN Microchip Technology 250 ±0.1mV - UQFN 16 Surface Mount 4 x 4 x 0.5mm 5.5 V 2.7 V 0.5mm 4mm 4mm
Microchip Technology MCP39F511A-E/MQ, Current Monitor 28-Pin, QFN Microchip Technology 225 ±1mV - QFN 28 Surface Mount 5 x 5 x 0.95mm 3.6 V 2.7 V 0.95mm 5mm 5mm
Microchip Technology PAC1934T-I/JQ, Current Monitor 16-Pin, UQFN Microchip Technology 220 ±0.1mV - UQFN 16 Surface Mount 4 x 4 x 0.5mm 5.5 V 2.7 V 0.5mm 4mm 4mm
Microchip Technology UPD350A-I/Q8X, Current Monitor 28-Pin, QFN
  • £ 1.13
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Microchip Technology 100 - - QFN 28 Surface Mount 4 x 4 x 0.85mm 5.25 V 4.75 V 0.85mm 4mm 4mm
Allegro Microsystems ACS722LLCTR-05AB-T, Current Sensor 8-Pin, SOIC Allegro Microsystems 0 ±20mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 3.6 V 3 V 1.5mm 4.9mm 3.9mm
Allegro Microsystems ACS722LLCTR-20AB-T, Current Sensor 8-Pin, SOIC Allegro Microsystems 0 ±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 3.6 V 3 V 1.5mm 4.9mm 3.9mm
Allegro Microsystems ACS723LLCTR-05AB-T, Current Sensor 8-Pin, SOIC Allegro Microsystems 0 ±20mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm
Allegro Microsystems ACS723LLCTR-10AB-T, Current Sensor 8-Pin, SOIC Allegro Microsystems 0 ±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm
Allegro Microsystems ACS723LLCTR-20AB-T, Current Sensor 8-Pin, SOIC Allegro Microsystems 0 ±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm
Allegro Microsystems ACS723LLCTR-40AB-T, Current Sensor 8-Pin, SOIC Allegro Microsystems 0 ±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm
Microchip Technology MCP39F511A-E/MQ, Current Monitor 28-Pin, QFN Microchip Technology 0 ±1mV - QFN 28 Surface Mount 5 x 5 x 0.95mm 3.6 V 2.7 V 0.95mm 5mm 5mm
Microchip Technology PAC1932T-I/JQ, Current Monitor 16-Pin, UQFN Microchip Technology 0 ±0.1mV - UQFN 16 Surface Mount 4 x 4 x 0.5mm 5.5 V 2.7 V 0.5mm 4mm 4mm
Microchip Technology PAC1933T-I/JQ, Current Monitor 16-Pin, UQFN Microchip Technology 0 ±0.1mV - UQFN 16 Surface Mount 4 x 4 x 0.5mm 5.5 V 2.7 V 0.5mm 4mm 4mm
Microchip Technology PAC1934T-I/JQ, Current Monitor 16-Pin, UQFN Microchip Technology 0 ±0.1mV - UQFN 16 Surface Mount 4 x 4 x 0.5mm 5.5 V 2.7 V 0.5mm 4mm 4mm
Microchip Technology UPD350A-I/Q8X, Current Monitor 28-Pin, QFN Microchip Technology 0 - - QFN 28 Surface Mount 4 x 4 x 0.85mm 5.25 V 4.75 V 0.85mm 4mm 4mm
ROHM BM14270MUV-LBE2, Current Sensor 20-Pin, VQFN20QV3535
  • RS Stock No. 183-5921
  • Brand ROHM
  • Mfr. Part No. BM14270MUV-LBE2
ROHM 0 - - VQFN20QV3535 20 Surface Mount 3.5 x 3.5 x 1mm 5.5 V 2.7 V 1mm 3.5mm 3.5mm
ROHM BM14270MUV-LBE2, Current Sensor 20-Pin, VQFN20QV3535
  • RS Stock No. 183-5965
  • Brand ROHM
  • Mfr. Part No. BM14270MUV-LBE2
ROHM 0 - - VQFN20QV3535 20 Surface Mount 3.5 x 3.5 x 1mm 5.5 V 2.7 V 1mm 3.5mm 3.5mm
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
You are viewing 1 - 20 of 65 results