Epoxy Resins & Epoxy Adhesives

Epoxy resins and adhesives are characterised by their excellent electrical properties and chemical resistance, strength and low absorption of moisture. They make great adhesives and also one of the few types of glue that can be used on metals and glass. Epoxy can be used as a protective coating as well as materials in circuit boards and for patching holes in concrete pavements. These versatile resins offer high strength resistance to corrosion. The high strength to weight ratio and dimensional stability as well as adhesion properties make them ideal for a wide range of applications. Different resins are produced by varying the ratios of the chemical components.



Resins are relatively high in viscosity (measure of its resistance to flow), so that they are moulded at temperatures around 50 to 100°C, or dissolved in an inert solvent (solvent that does not react with anything in solution) to reduce viscosity to a point at which lamination at room temperature becomes possible.



How are they made?


Most epoxy resins are an industrial product derived from petroleum and are themselves the result of a chemical reaction called curing. This involves epoxies and other chemicals more commonly known as hardeners or curing agents. Depending on the type of reaction used to produce them, they can be either low-molecular honey-like liquids or high-molecular, solid substances. Their molecular weight often determines their potential uses and applications.



Did you know?


Currently. there are more than 50 different substances known as epoxy resins. Also, there are hundreds of hardeners to modify epoxy polymer properties to meet the most varied requirements.



Epoxy uses


  • General purpose adhesives

  • As the binder in cement and mortars

  • Rigid foams

  • Non-skid coatings

  • Solidifying sandy surfaces in oil drilling

  • Industrial coatings

  • Potting and encapsulating media

  • Fibre reinforced plastics


Advantages of Epoxy


  • Low shrink during cure

  • Excellent moisture and chemical resistance

  • Good electrical properties

  • Increased mechanical and fatigue strength

  • Impact resistant

  • No VOCs (Volatile Organic Compounds)

  • Long shelf life
  • Read Less

You are viewing 1 - 8 of 8 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stock Material Compatibility Colour Package Type Package Size Setting Time Minimum Operating Temperature Maximum Operating Temperature Trade Name Cure Time Flame Retardant Shear Strength Filler Material Operating Temperature Range Special Features Chemical Composition Specific Gravity Viscosity Measurement Odour Physical Form
3M Scotch-Weld DP105 50 ml Clear Cartridge Epoxy Adhesive for Various Materials
  • RS Stock No. 905-4548
  • Brand 3M
  • Mfr. Part No. 62328714357
3M 101 - Clear Cartridge 50 ml 20min -50°C +80°C Scotch-Weld DP105 48 h @ 22 °C Yes 2000 lbf/in² @ 72 °C Epoxy, Mercaptan - - - 1.13 - - Liquid
3M Scotch-Weld DP100 50 ml Cartridge Epoxy Adhesive
  • RS Stock No. 905-4551
  • Brand 3M
  • Mfr. Part No. FS910052349
3M 70 - - Cartridge 50 ml - - +80°C Scotch-Weld DP100 2 Days - 1500 lbf/in² @ 22 °C Epoxy - - - - - - Liquid
Electrolube, 250 g Clear Bag Epoxy Resin Adhesive Electrolube 55 - Clear Bag 250 g - -40°C +120°C - 24 h - - - -40 → +120 °C Excellent Colour Stability, Low Exothermic Values, Tough, Versatile Polyurethane Polyurethane Resin - 1200 (Part B) mPa/s, 2000 (Mixed) mPa/s, 775 (Part A) mPa/s Characteristic Liquid
3M Scotch-Weld DP190 50 ml Grey Cartridge Epoxy Adhesive for Metal, Plastic, Wood
  • RS Stock No. 905-4554
  • Brand 3M
  • Mfr. Part No. FS910040237
3M 32 Metal, Plastic, Wood Grey Cartridge 50 ml 60 min@22°C - - Scotch-Weld DP190 24 Hours - 4500 psi Epoxy - - - 1.33 72000 cps @ 27 °C - -
AC100-PRO - 300ML Adhesive Cartridge NEUTRAL 24 - - - - - - - - - - - - - - - - - - -
Electrolube, 10 ml White Syringe Epoxy Adhesive Electrolube 24 - White Syringe 10 ml - -50°C +180°C - - - - - -50 → +180 °C Based On A Non-Silicone Oil, High Performance Thermal Management Paste, Ideal For Applications Exposed To Varying Temperature And Humidity Conditions, Non-Curing Paste. Epoxy Resin - 127 → 141Pa/s - Liquid
Henkel Loctite HY 4060, 25 g Grey Cartridge Epoxy Resin Adhesive for Metal, Plastic, Rubber
  • RS Stock No. 175-1379
  • Brand Henkel
  • Mfr. Part No. LOCTITE® HY 4060 EPIG
Henkel 0 Metal, Plastic, Rubber Grey Cartridge 25 g - - - Loctite HY 4060 - Yes - - - - Ethyl 2-Cyanoacrylate - - Irritating Liquid
Loctite Epoxy Adhesive Loctite 0 - - - - - - - Loctite 3422 - - - - - - - - - - -
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
You are viewing 1 - 8 of 8 results