General Purpose DACs

Digital-to-analog converter (DAC) are devices that convert digital signals into an analog output signal for other devices to recognise.


DACs are used most in the audio industry. The digital audio signal (binary code) gets converted into analog signal ready for the next device or headphone amplifier to pick up. Other uses for DACs include use in TV’s (televisions) and smartphones, they typically convert digital video into analog. You can also use DACs in calibration equipment, motor controllers. Potentiometers and data distribution.


Types of Digital to Analog Converter


R-2R Ladder DAC - This DAC is a binary converter that uses a repeating cascaded resistor values R and 2R. Using R-2R improves accuracy.


Switched Capacitor - A switched capacitor includes a parallel capacitor network.


Switched Resistor - Contains a parallel resistor system. Resistors are enabled or bypassed depending on the digital signal.


Switched Current Source - Different current sources are chosen based on the digital signal being input.



DACS in audio-


To be able to listen to MP3 files or CDs you must have a conversion from the digital signal (MP3 files, CDs) into an analog signal for the music to be played through headphones or speakers. Once the signal has been converted it can then be passed onto an amplifier.


When playing games online or using VOIP (voice over IP) you will also need a conversion from digital to analog. You can find a range of our Audio DACs

Things to consider -


  • DACs come with all types of performance specifications, a few to consider are listed below

  • Maximum sample rate - The measurement of which the DAC circuit can operate and still provide a high accuracy reading.

  • Resolution - This would be the number of output levels that the DAC can convert. The measurement is usually ’bits’

  • Dynamic range - The measurement of the highest and lowest decibels the DAC can re-create. the dynamic range is closely related to the resolution.

You are viewing 1 - 20 of 1722 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Resolution Number of DAC Channels Digital Interface Type Mounting Type Package Type Power Supply Type Conversion Rate Typical Single Supply Voltage Voltage Reference Architecture Pin Count Maximum Settling Time Output Polarity Full Scale Error Dimensions Length Integral Nonlinearity Error Width Height Typical Dual Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
Analog Devices AD5444YRMZ, DAC, 10-Pin MSOP Analog Devices 12 bit 1 - Surface Mount MSOP Single - 2.5 → 5.5 V External - 10 110ns Bipolar - 3.1 x 3.1 x 0.95mm 3.1mm - 3.1mm 0.95mm - +105 °C -40 °C
Analog Devices AD5620CRMZ-1, DAC, 8-Pin MSOP Analog Devices 12 bit 1 - Surface Mount MSOP Single - 2.7 → 5.5 V Internal - 8 10µs Bipolar ±85%FSR 3.2 x 3.2 x 0.95mm 3.2mm - 3.2mm 0.95mm - +105 °C -40 °C
Analog Devices AD5313BRUZ, DAC, 16-Pin TSSOP Analog Devices 10 bit 1 - Surface Mount TSSOP Single - 2.5 → 5.5 V External - 16 9µs Bipolar - 5.1 x 4.5 x 1.05mm 5.1mm - 4.5mm 1.05mm - +105 °C -40 °C
Analog Devices AD5545CRUZ, 2-Channel DAC, 16-Pin TSSOP Analog Devices 16 bit 2 - Surface Mount TSSOP Single - 4.5 → 5.5 V External - 16 0.5µs Bipolar ±4mV 5.1 x 4.5 x 1.05mm 5.1mm - 4.5mm 1.05mm - +85 °C -40 °C
Analog Devices AD5446YRMZ, DAC, 10-Pin MSOP Analog Devices 14 bit 1 - Surface Mount MSOP Single - 2.5 → 5.5 V External - 10 110ns Bipolar - 3.1 x 3.1 x 0.95mm 3.1mm - 3.1mm 0.95mm - +105 °C -40 °C
Analog Devices AD5308BRUZ, DAC, 16-Pin TSSOP Analog Devices 8 bit 1 - Surface Mount TSSOP Single - 2.5 → 5.5 V External Resistor String 16 6µs Bipolar - 5.1 x 4.5 x 1.05mm 5.1mm - 4.5mm 1.05mm - +125 °C -40 °C
Analog Devices AD5663RBRMZ-3, 2-Channel DAC, 10-Pin MSOP Analog Devices 16 bit 2 - Surface Mount MSOP Single - 2.7 → 5.5 V External, Internal Resistor String 10 7µs Bipolar ±1%FSR 3.1 x 3.1 x 0.95mm 3.1mm - 3.1mm 0.95mm - +105 °C -40 °C
Analog Devices AD9742ARUZ, Parallel DAC, 210Msps, 28-Pin TSSOP Analog Devices 12 bit 1 Parallel Surface Mount TSSOP Single 210Msps 2.7 → 3.6 V External, Internal - 28 11ns Bipolar - 9.8 x 4.5 x 1.05mm 9.8mm - 4.5mm 1.05mm - +85 °C -40 °C
Analog Devices AD5554BRSZ, 4-Channel DAC, 28-Pin SSOP Analog Devices 14 bit 4 - Surface Mount SSOP Single - 2.7 → 5.5 V External - 28 0.9µs Bipolar ±10mV 10.5 x 5.6 x 1.85mm 10.5mm - 5.6mm 1.85mm - +125 °C -40 °C
Analog Devices AD5340BRUZ, Parallel DAC, 24-Pin TSSOP Analog Devices 12 bit 1 Parallel Surface Mount TSSOP Single - 2.5 → 5.5 V External - 24 8µs Bipolar - 6.6 x 4.5 x 1.05mm 6.6mm - 4.5mm 1.05mm - +105 °C -40 °C
Analog Devices AD5660CRMZ-1, DAC, 8-Pin MSOP Analog Devices 16 bit 1 - Surface Mount MSOP Single - 2.7 → 5.5 V Internal Resistor String 8 10µs Bipolar ±0.85%FSR 3 x 1.7 x 1.3mm 3mm - 1.7mm 1.3mm - +105 °C -40 °C
Analog Devices AD1851RZ, DAC, 16-Pin SOIC Analog Devices 16 bit 1 - Surface Mount SOIC Dual - - Internal - 16 1.5µs Bipolar - 10.5 x 7.6 x 2.35mm 10.5mm - 7.6mm 2.35mm ±5V +70 °C -25 °C
Analog Devices AD7228ABRZ, 8-Channel Parallel DAC, 24-Pin SOIC Analog Devices 8 bit 8 Parallel Surface Mount SOIC Single - 10.8 → 16.5 V External Resistor String 24 7µs Unipolar ±4LSB 15.6 x 7.6 x 2.35mm 15.6mm - 7.6mm 2.35mm - +85 °C -40 °C
Analog Devices AD5623RBRMZ-3, 2-Channel DAC, 10-Pin MSOP Analog Devices 12 bit 2 - Surface Mount MSOP Single - 2.7 → 5.5 V External, Internal Resistor String 10 4.5µs Bipolar ±1%FSR 3.1 x 3.1 x 0.95mm 3.1mm - 3.1mm 0.95mm - +105 °C -40 °C
Analog Devices AD5683RBRMZ-3, DAC, 10-Pin MSOP Analog Devices 16 bit 1 - Surface Mount MSOP Single - 2.7 → 5.5 V External Resistor String 10 7µs - ±0.075%FSR 3.1 x 3.1 x 0.95mm 3.1mm - 3.1mm 0.95mm - +105 °C -40 °C
Analog Devices AD7943BNZ, Serial DAC, 16-Pin DIP Analog Devices 12 bit 1 Serial Surface Mount DIP Single - 3.3 → 5 V External R-2R 16 5µs Unipolar - 21.34 x 7.11 x 3.81mm 21.34mm - 7.11mm 3.81mm - +85 °C -40 °C
Analog Devices AD9764ARZ, Parallel DAC, 28-Pin SOIC Analog Devices 14 bit 1 Parallel Surface Mount SOIC Single - 2.7 → 5.5 V External, Internal - 28 35ns Bipolar - 18.1 x 7.6 x 2.35mm 18.1mm - 7.6mm 2.35mm - +85 °C -40 °C
Analog Devices AD7840JNZ, Parallel DAC, 24-Pin DIP Analog Devices 14 bit 1 Parallel Surface Mount DIP Dual - - External - 24 4µs Bipolar ±10LSB 31.19 x 6.61 x 3.3mm 31.19mm ±2LSB 6.61mm 3.3mm ±5V +70 °C -40 °C
Analog Devices AD5544BRSZ, 4-Channel DAC, 28-Pin SSOP Analog Devices 16 bit 4 - Surface Mount SSOP Single - 2.7 → 5.5 V External - 28 0.9µs Bipolar ±10mV 10.5 x 5.6 x 1.85mm 10.5mm - 5.6mm 1.85mm - +125 °C -40 °C
Analog Devices AD9744ARZ, Parallel DAC, 210Msps, 28-Pin SOIC Analog Devices 14 bit 1 Parallel Surface Mount SOIC Single 210Msps 2.7 → 3.6 V External, Internal - 28 11ns Bipolar - 18.1 x 7.6 x 2.35mm 18.1mm - 7.6mm 2.35mm - +85 °C -40 °C
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
You are viewing 1 - 20 of 1722 results